C Rechargeable Battery Packs

C rechargeable battery packs consist of several C-size batteries (a standard-size battery) arranged in combination. Their ability to be recharged makes them suitable for use in devices that are used on a regular basis. 


What are C rechargeable battery packs used for?

C rechargeable battery packs are typically used when the application demands either a high voltage or current-delivery capacity while also requiring C-size cells. The cells can be configured in either series or parallel (or a combination) to deliver the required current and voltage. A common application includes RC models with high-power motors.


Properties of C rechargeable battery packs

An individual C size cell typically measures 50 millimetres in length and 26.2 millimetres in width and has a nominal voltage of 1.5V. The capacity of an individual C-size battery is dependent on the battery chemistry and discharge conditions but can be up to 6,000 mAh (milliamp hours) in a rechargeable format. Depending on the configuration of the battery pack, the total dimensions and properties of the pack will be close to a multiple of the individual C cell parameters.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chemistry Capacity Nominal Voltage Number of Cells Brand Range Operating Temperature Range Terminal Type Size
RS-stocknr. 777-0383
FabrikantRS PRO
96,17 €
Each
Aantal stuks
NiMH 4Ah 12V 10 Nexcell -10 → +60°C Tags C
RS-stocknr. 419-9700
Fabrikantnummer786231
FabrikantSaft
50,09 €
Each
Aantal stuks
NiCd 1.8Ah 6V 5 - - - C
Related Products
Nickel-Cadmium rechargeable batteries for general purpose applications. Capable ...
Description:
Nickel-Cadmium rechargeable batteries for general purpose applications. Capable of 700+ full charge discharge cyclesHigh continuous discharge currentsLow internal resistanceTagged cells are particularly suitable for assembly into battery packs.
Rechargeable NiCd batteries in heatshrink sleeving.The list indicates ...
Description:
Rechargeable NiCd batteries in heatshrink sleeving.The list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – ...
Description:
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings. • Available in various voltage options • Suitable for use in many types of emergency lighting kits • Nickel Cadmium Technology • Long Life.
1.2V to 12V Nickel Cadmium batteries4Ah capacity, 400mA ...
Description:
1.2V to 12V Nickel Cadmium batteries4Ah capacity, 400mA cyclic and 200mA float charge rateDischarge range -20°C to +70°CHigh energy retention4 years life duration at 55°CSaft VTD 70 cells used for longer lifetime at high temperatures.