C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isnt as popular as AA or AAA size batteries but can be used for many household and industrial operation. Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries. C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS-stocknr. 377-7933
FabrikantnummerF734A0546
FabrikantPanasonic
10,67 €
Each
Aantal stuks
- NiCd 2.5Ah Tagged -20 → +70°C - 1.2V C
RS-stocknr. 504-6073
FabrikantRS PRO
7,05 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 4Ah Standard -10 → +60°C - 1.2V C
RS-stocknr. 776-1046
Fabrikantnummer7638900138740
FabrikantEnergizer
19,065 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 2.5Ah Standard - Yes 1.2V C
RS-stocknr. 611-8696
FabrikantRS PRO
14,15 €
Each
Aantal stuks
- NiMH 3Ah Tagged -20 → +65°C - 1.2V C
RS-stocknr. 841-2401
FabrikantnummerHHR-2SRE/2B
FabrikantPanasonic
10,575 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 2.8Ah Standard - - 1.2V C
RS-stocknr. 661-3551
Fabrikantnummer5035352
FabrikantAnsmann
25,19 €
1 Box of 2
Box(es)
Ansmann MaxE NiMH 4.5Ah Standard -20 → +65°C Yes 1.2V C
RS-stocknr. 776-0847
Fabrikantnummer2310-3007
FabrikantAnsmann
7,96 €
Each
Aantal stuks
- NiMH 4.5Ah Tagged -20 → +55°C Yes 1.2V C
RS-stocknr. 199-775
FabrikantRS PRO
8,89 €
Each
Aantal stuks
- NiMH 3.5Ah Tagged 0 → +70°C - 1.2V C
RS-stocknr. 578-241
Fabrikantnummer791504
FabrikantSaft
10,64 €
Each
Aantal stuks
- NiCd 2.55Ah Standard -20 → +60°C - 1.2V C
RS-stocknr. 578-225
Fabrikantnummer791505
FabrikantSaft
11,15 €
Each
Aantal stuks
- NiCd 2.55Ah Tagged -20 → +60°C - 1.2V C
RS-stocknr. 843-0737
FabrikantnummerHR14 P2 RS
FabrikantDuracell
11,565 €
Each (In a Pack of 2)
Aantal stuks
Duracell Recharge Ultra NiMH 2.2Ah - - Yes 1.2V C
RS-stocknr. 776-0844
Fabrikantnummer2310-3001
FabrikantAnsmann
7,75 €
Each
Aantal stuks
- NiMH 4.5Ah Standard -20 → +55°C Yes 1.2V C
RS-stocknr. 611-8646
FabrikantRS PRO
4,385 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 3Ah Standard -20 → +65°C - 1.2V C
RS-stocknr. 609-8952
FabrikantnummerHHR-300CH-1Z
FabrikantPanasonic
12,50 €
Each
Aantal stuks
- NiMH 3.1Ah Tagged -10 → +60°C - 1.2V C
RS-stocknr. 619-9796
Fabrikantnummer5030912
FabrikantAnsmann
11,34 €
Each (In a Pack of 2)
Aantal stuks
Ansmann MaxE NiMH 2.5Ah Standard -20 → +65°C Yes 1.2V C
Related Products
Robustness, performance and extended temperature range as well ...
Description:
Robustness, performance and extended temperature range as well as easy scalability (1.2V system) characterize our NiMH Cells. Ideal for backup applications. VARTA Microbattery has provided solutions to major OEM companies for high-tech applications in cordless phones, notebook bridging function, memory ...
Energizer rechargeable batteries ideal for use with digital ...
Description:
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys. NiMh batteries can be charged numerous timesLess cost and less ...
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% ...
Description:
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stabilityFast rechargeableNo special charger necessary.
A rechargeable battery Orange Edition compatible with ToughPIX ...
Description:
A rechargeable battery Orange Edition compatible with ToughPIX II (RS 798-2176) and ToughPIX II Trident Edition.ToughPIX II uses a sealed battery pack comprising three NiMH cells and the relevant protection circuitry required of battery packs of this type. NiMh battery ...