AAA Rechargeable Battery Packs

They are battery packs containing AAA batteries and come in many different amounts. Instead of having to re-buy batteries every time you are able to re charge these batteries and use them again and again.
How do they work?
Like any other battery pack, you will typical choose AAA types to fit any device compatible with AAA batteries.
Different types of AAA rechargeable battery packs:
• NiMH – These types of battery last very long and are considered environmentally friendly. They have a greatly reduced drain rate in high demanding devices, making them very popular. The capacity of the battery have twice the standard of NiCD. The NiMH battery can be charged at any time, this will not affect the batteries life.
• NiCd – Another type of rechargeable battery, the NiCd uses nickel oxide hydroxide as its electrodes to produce its rechargeable nature. They are simple and fast charging batteries. They work in a range of temperatures even very low ones. Very affordable and cost effective.
Terminal types:
• Wire lead – These types of terminals have a wire leading out of them that is typically used to connect a larger amount of batteries in one go to certain devices that require more power.
• Tag – Also similar to wire lead alternatives, the tag will feature at the end of the packet type and can also be used to recharge and charge devices.

Features and benefits:
• Different types of batteries available to suit your needs
• Capacities ranging from 600 to 2000 mAh
• Ranging number of cells
• Flat contact terminal types available
• Operating temperatures ranging for -10 to 60+°C
• Varying nominal voltages

Where might I use one?
• Remote controls
• Digital cameras
• Clocks
• Trimmers
• Lights
• Handheld GPS devices

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Nominal Voltage Number of Cells Brand Range Terminal Type Chemistry Size
RS-stocknr. 839-9866
Fabrikantnummer7638900268324
FabrikantEnergizer
4,783 €
Each (In a Pack of 4)
Aantal stuks
700mAh 1.2V - Energizer Rechargeable Standard NiMH AAA
RS-stocknr. 666-0374
FabrikantnummerRSTGH9010
FabrikantENIX Energies
6,01 €
Each
Aantal stuks
600mAh 2.4V 2 - Lead NiMH AAA
RS-stocknr. 176-9368
FabrikantRS PRO
4,70 €
Each
Aantal stuks
600mAh 2.4V 2 - Lead NiMH AAA
RS-stocknr. 176-9367
FabrikantRS PRO
8,80 €
Each
Aantal stuks
700mAh 3.6V 3 - Lead NiMH AAA
Related Products
RS Pro Industrial Rechargeable Batteries are designed with ...
Description:
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options. • Available in various voltage & type options • Long Life ...
Rechargeable NiCd batteries in heatshrink sleeving.The list indicates ...
Description:
Rechargeable NiCd batteries in heatshrink sleeving.The list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – ...
Description:
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings. • Available in various voltage options • Suitable for use in many types of emergency lighting kits • Nickel Cadmium Technology • Long Life.
1.2V to 12V Nickel Cadmium batteries4Ah capacity, 400mA ...
Description:
1.2V to 12V Nickel Cadmium batteries4Ah capacity, 400mA cyclic and 200mA float charge rateDischarge range -20°C to +70°CHigh energy retention4 years life duration at 55°CSaft VTD 70 cells used for longer lifetime at high temperatures.