Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells are circular non-rechargeable batteries. They are used to power electronic devices.

Sizes:
The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemisty:
L – Alkaline manganese dioxide
S – Silver oxide
P – Zinc-air
C – Lithium manganese dioxide
B – Lithium carbon monofluoride
G – Lithium copper oxide

The second letter defines the shape:
R – Round
F – Flat
S – Square
P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:
Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.


Which battery?
Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:
These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:
Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

...
Lees meer Lees minder

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS-stocknr. 866-0672
FabrikantRS PRO
0,61 €
Each (In a Pack of 5)
Aantal stuks
- CR2032 - Lithium Manganese Dioxide 3V 225mAh Standard 20mm 20 x 3.2mm -
RS-stocknr. 457-4757
FabrikantnummerCR-2032/BN
FabrikantPanasonic
1,95 €
Each
Aantal stuks
- CR2032 - Lithium Manganese Dioxide 3V 220mAh Standard 20mm 20 x 3.2mm -
RS-stocknr. 593-423
FabrikantRS PRO
1,50 €
Each (In a Pack of 5)
Aantal stuks
- SR44 - Silver Oxide 1.55V 165mAh Standard 11.6mm 11.6 x 5.4mm -
RS-stocknr. 775-7233
FabrikantRS PRO
0,65 €
Each (In a Pack of 5)
Aantal stuks
- LR44 - Alkaline 1.5V 158mAh Standard 11.53mm 11.53 x 5.43mm -
RS-stocknr. 866-0675
FabrikantRS PRO
1,568 €
Each (In a Pack of 5)
Aantal stuks
- CR2430 - Lithium Manganese Dioxide 3V 300mAh Standard 24.5mm 24.5 x 3mm -
RS-stocknr. 593-401
FabrikantRS PRO
0,896 €
Each (In a Pack of 5)
Aantal stuks
- SR41 - Silver Oxide 1.55V 42mAh Standard 7.9mm 7.9 x 3.6mm -
RS-stocknr. 866-0679
FabrikantRS PRO
2,052 €
Each (In a Pack of 5)
Aantal stuks
- CR2450 - Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm -
RS-stocknr. 866-0663
FabrikantRS PRO
0,61 €
Each (In a Pack of 5)
Aantal stuks
- CR2025 - Lithium Manganese Dioxide 3V 160mAh Standard 20mm 20 x 2.5mm -
RS-stocknr. 457-4741
FabrikantnummerCR-2025/BN
FabrikantPanasonic
1,74 €
Each
Aantal stuks
- CR2025 - Lithium Manganese Dioxide 3V 165mAh Standard 20mm 20 x 2.5mm -
RS-stocknr. 593-439
FabrikantRS PRO
0,76 €
Each (In a Pack of 5)
Aantal stuks
- SR54 - Silver Oxide 1.55V 70mAh Standard 11.6mm 11.6 x 3.05mm -
RS-stocknr. 457-4634
FabrikantnummerCR-2450/BN
FabrikantPanasonic
3,46 €
Each
Aantal stuks
- CR2450 - Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm -
RS-stocknr. 513-2900
FabrikantnummerCR-2477/BN
FabrikantPanasonic
1,82 €
Each
Aantal stuks
- CR2477 - Lithium Manganese Dioxide 3V 1Ah Standard 24.5mm 24.5 x 7.7mm -
RS-stocknr. 457-4735
FabrikantnummerCR-2016/BN
FabrikantPanasonic
1,76 €
Each
Aantal stuks
- CR2016 - Lithium Manganese Dioxide 3V 90mAh Standard 20mm 20 x 1.6mm -
RS-stocknr. 745-0875
FabrikantnummerCR-2032/VCN
FabrikantPanasonic
0,97 €
Each
Aantal stuks
- CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm -
RS-stocknr. 514-7766
FabrikantRS PRO
0,528 €
Each (In a Pack of 5)
Aantal stuks
- SR66 - Silver Oxide 1.55V 25mAh Standard 6.8mm 6.8 x 2.6mm -
RS-stocknr. 866-0669
FabrikantRS PRO
0,61 €
Each (In a Pack of 5)
Aantal stuks
- CR2016 - Lithium Manganese Dioxide 3V 90mAh Standard 20mm 20 x 1.6mm -
RS-stocknr. 513-2809
FabrikantnummerBR-2325/HCN
FabrikantPanasonic
3,17 €
Each
Aantal stuks
- BR2325 - Lithium Polycarbon Monofluoride 3V 165mAh PCB Pin 23mm 23 x 2.5mm -
RS-stocknr. 597-380
FabrikantnummerBR-2330/BN
FabrikantPanasonic
2,64 €
Each
Aantal stuks
- BR2330 - Lithium Polycarbon Monofluoride 3V 225mAh Standard 23mm 23 x 3mm -
RS-stocknr. 745-0929
FabrikantnummerBR-1225/BN
FabrikantPanasonic
1,43 €
Each
Aantal stuks
- BR1225 - Lithium Polycarbon Monofluoride 3V 48mAh Standard 12.5mm 12.5 x 2.5mm -
RS-stocknr. 866-0653
FabrikantRS PRO
0,98 €
Each (In a Pack of 5)
Aantal stuks
- CR1220 - Lithium Manganese Dioxide 3V 36mAh Standard 12.5mm 12.5 x 2mm -