Solar Chargers

Solar chargers are a type of battery recharger that utilises solar energy to provide electrical energy to batteries. They use solar cells to soak up solar energy from the sun and store this energy in the battery to power a device, gadget or other equipment. They are usually water resistant, dust and shock proof as they are designed for outdoor life and come with USB ports and micro-USB cables.

Characteristics of solar chargers

Size of battery – what they can charge and how often the solar battery charger may need to recharge

Surface area of the solar panels – for example, the size of the panels

How to use them?

Simply plug the USB cable from the charger into your electronic device for example, mobile phone, make sure the chargers small solar panel faces towards the sky under direct sunlight.

What are solar chargers used for?

Solar chargers have a wide range of uses in modern technology and are usually portable. They can be used to charge mobile phones, tablets and other hand held electronic equipment such as MP3 players while on the move. Some devices, such as torches, might also use a solar battery charger as part of its energy source, backed up by a physical method of charging such as a hand crank.

Types of solar chargers

Solar chargers differ widely in their size, both in terms of their physical dimensions and their weight. This will often correspond to the power rating and output voltage involved: usually the larger the device, the greater the capacity. For weekends away, the combined compact portable solar charger should be enough to keep a mobile phone charged. Longer trips would need a suitable solar power back and a folding solar panel for indefinite portable power.

Benefits of solar chargers

Freedom of movement - do not require external electrical sources to recharge batteries, only need the suns ray so can be used off-grid, useful backup to plugging into a power point

Environmental friendly – eco-friendly as there are no emissions, waste or by-products

Disadvantages of solar charges

Night-time – these solar-powered chargers do not work during the night when there are no sun rays

Bad weather and cloudy days - both have a huge impact on how well a solar cell operates making it slower than ones that plug into a wall socket to charge


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number For Use With Power Rating Output Voltage Internal Battery Dimensions Weight
RS-stocknr. 706-7918
FabrikantnummerPS4001
FabrikantSolar Technology
30,68 €
Each
Aantal stuks
- Automotive, Marine, 12V Battery 4W 12V No 237 x 229 x 34mm 890g
RS-stocknr. 124-5462
Fabrikantnummer1525
62,58 €
Each
Aantal stuks
1525 - 5.6W 6 V @ 930 mA - 220 x 175 x 10mm 225g
RS-stocknr. 906-4236
FabrikantRS PRO
129,86 €
Each
Aantal stuks
SOLPACK2 - - - - - -
RS-stocknr. 138-1702
FabrikantnummerPTL-EXTSL001
FabrikantPowertraveller
63,52 €
Each
Aantal stuks
Extreme Solar GOPRO, GPS, Ipod, Sat Phone, Smart Watch, Smartphone 5W 5V - 201 x 114 x 16mm 289g
RS-stocknr. 176-8895
FabrikantnummerPTL-FLS040
FabrikantPowertraveller
217,87 €
Each
Aantal stuks
Falcon 40 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 40W 5 (USB) V, 20 (Output) V - 290 x 292 x 11 (Fold) mm, 1200 x 292 x 3 (Unfold) mm 910g
RS-stocknr. 176-8893
FabrikantnummerPTL-FLS007
FabrikantPowertraveller
83,81 €
Each
Aantal stuks
Falcon 7 Solar Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V - 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g
RS-stocknr. 176-8894
FabrikantnummerPTL-FLS021
FabrikantPowertraveller
150,84 €
Each
Aantal stuks
Falcon 21 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 21W 5 (USB) V, 20 (Output) V - 157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm 470g
RS-stocknr. 176-8897
FabrikantnummerPTL-SPK025
FabrikantPowertraveller
116,80 €
Each
Aantal stuks
Sport 25 Solar Kit Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V - 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g
Related Products
The high-quality range of Automatic 3 Stage 12V ...
Description:
The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & ...
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indicationWide input rangeApproved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / ...
The MXS 5.0 is an advanced microprocessor controlled ...
Description:
The MXS 5.0 is an advanced microprocessor controlled battery charger with automatic temperature compensation built in providing unrivalledperformance on lead-acid batteries from 1.2Ah up to 110Ah. The MXS 5.0 solves a broad range of battery problems and is the ideal ...
Float charger 12V at 350mAFor standby and parallel ...
Description:
Float charger 12V at 350mAFor standby and parallel use1.8 m output wire terminated by Faston connectorsWhen charging is complete, the battery voltage is kept constant and the load current ensures compensation charging to keep the battery at full chargeElectronic protection ...