Battery Pack Chargers

Battery pack chargers are modules used to replenish electrical energy in batteries, by pushing an electrical current through them. They can only be used with rechargeable (second cell) batteries, as these are the only type of re-usable battery, and may be fixed via mounting bracketsto a wall or surface, or used loose.

How do battery pack chargers work?

Battery pack chargers force an electrical current through a depleted cell, to replace the energy it has lost. They can work in a number of different ways.

  • simple chargers push a constant current into the battery, not adjusting when the energy is restored
  • trickle chargers continue to replenish the energy of the battery at a low rate when it is fully charged
  • timer based chargers switch off after a given time limit, to preserve the battery

Types of battery pack chargers

Battery pack chargers very mainly in the types of battery they fit. Different batteries have different chemical make-ups, so you will have to choose a charger that is suitable to use with your batteries, whether lithium, NiCd, or NiMH, for example. Some battery chargers are able to charge more than one cell at a time.


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chemistries Charged Input Voltage Maximum Output Power Output Connectors Plug Type Safety Timer Dimensions Number of Cells Charged Weight Output Current Output Voltage
RS-stocknr. 211-382
Fabrikantnummer2116 10-20 ELEMENTS
FabrikantMascot
60,69 €
Each
Aantal stuks
NiCd, NiMH 90 → 264V ac 16W - AUS, EURO, UK, USA Yes 90 x 45 x 32mm 10 → 20 125g 400mA -
RS-stocknr. 793-4329
FabrikantRS PRO
54,04 €
Each
Aantal stuks
NiCd, NiMH 100 → 240V ac - Push-On AUS, EURO, IEC, JPN, UK, USA No 51.5 x 34 x 87.5mm 4 → 10 140g - -
RS-stocknr. 611-7312
Fabrikantnummer2115000075
FabrikantMascot
51,46 €
Each
Aantal stuks
NiCd, NiMH 90 → 264V ac 16W - - Yes 90 x 45 x 32mm 10 → 20 125g 400mA -
RS-stocknr. 720-9100
Fabrikantnummer9C94131-01
FabrikantAnsmann
47,69 €
Each
Aantal stuks
Lithium-Ion 100 → 240V ac 20.2W Socket EURO, UK - 118 x 62 x 48mm 4 - - -
RS-stocknr. 211-326
Fabrikantnummer2241 LI 1 ELEMENT
FabrikantMascot
60,69 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 5.5W - AUS, EURO, UK, USA No 90 x 45 x 32mm 1 115g 1.3A 4.2V
RS-stocknr. 720-9119
Fabrikantnummer9C94212-01
FabrikantAnsmann
57,44 €
Each
Aantal stuks
Lithium-Ion 100 → 240V ac 33.6W Plug EURO, UK - 118 x 62 x 48mm 4 - - -
RS-stocknr. 530-6381
FabrikantnummerRSCEL2802
FabrikantENIX Energies
152,76 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 58.5W Plug - Yes 135 x 80 x 45mm - 350g - -
RS-stocknr. 776-0800
Fabrikantnummer2019-3003
FabrikantAnsmann
38,19 €
Each
Aantal stuks
NiCd, NiMH 100 → 240V ac - Plug AUS, EURO, UK, USA Yes 118 x 62 x 88mm 3 → 10 215g - -
RS-stocknr. 538-9881
Fabrikantnummer9940000164
FabrikantMascot
74,11 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 34W - - Yes 107 x 67 x 36.5mm 4 250g 2A 16.8V
RS-stocknr. 211-247
Fabrikantnummer2241 LI 2 ELEMENTS
FabrikantMascot
60,69 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 10.9W Plug AUS, EURO, UK, USA No 90 x 45 x 32mm 2 115g 1.3A 8.4V
RS-stocknr. 463-1181
Fabrikantnummer2240000043
FabrikantMascot
51,46 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 15W - - No 90 x 45 x 32mm 4 115g 900mA 16.4V
RS-stocknr. 366-3812
Fabrikantnummer9640000122
FabrikantMascot
70,89 €
Each
Aantal stuks
Lead Acid 190 → 264V ac 32W Battery Clip, DC Connection, Push-On EURO Yes 100 x 51 x 63mm - 250g 2.7A 12V
RS-stocknr. 494-2021
Fabrikantnummer2215000058
FabrikantMascot
84,14 €
Each
Aantal stuks
NiCd, NiMH 90 → 264V ac 35W - - Yes 107 x 67 x 36.5mm 10 → 20 250g 900mA -
RS-stocknr. 513-6772
Fabrikantnummer2240000115
FabrikantMascot
51,46 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 4.2W - - No 90 x 45 x 32mm 1 115g 1A 4.2V
RS-stocknr. 538-9869
Fabrikantnummer2240000133
FabrikantMascot
51,46 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 9.24W - - No 90 x 45 x 32mm 2 115g 1.1A 8.4V
RS-stocknr. 211-405
Fabrikantnummer2515 4-8 ELEMENTS
FabrikantMascot
94,51 €
Each
Aantal stuks
NiCd, NiMH 10 → 30V dc 32W - - Yes 107 x 67 x 37mm 4 → 8 250g 2.2A -
RS-stocknr. 250-1397
Fabrikantnummer8314000120
FabrikantMascot
46,60 €
Each
Aantal stuks
NiCd, NiMH 230V ac 2W - UK No 75 x 47 x 49mm 1 → 12 220g 60mA -
RS-stocknr. 843-0727
Fabrikantnummer2012-3004
FabrikantAnsmann
13,69 €
Each
Aantal stuks
NiCd, NiMH 100 → 240V ac 2.2W Plug EURO, UK - 44 x 34 x 74mm 4 → 8 - - -
RS-stocknr. 211-253
Fabrikantnummer2241 LI 4 ELEMENTS
FabrikantMascot
60,69 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 15.1W Plug AUS, EURO, UK, USA No 90 x 45 x 32mm 4 115g 0.9A 16.8V
RS-stocknr. 463-1175
Fabrikantnummer2240000042
FabrikantMascot
51,46 €
Each
Aantal stuks
Lithium-Ion 90 → 264V ac 5.5W - - No 90 x 45 x 32mm 1 115g 1.3A 4.1V
Related Products
Powertraveller waterproof solar Extreme charger with a massive ...
Description:
Powertraveller waterproof solar Extreme charger with a massive 12000 mAh lithium battery and housed in a rugged case. The Extreme features a 12 V dc output - suitable for charging devices such as SLR cameras and tablets, a 5 V ...
Multi Function Battery Charger and Tester. Desktop charger ...
Description:
Multi Function Battery Charger and Tester. Desktop charger for 1-8 AAA or AA cells and/or 1-4 C, D cells in addition to 1-2pcs 9V E-Block or 1 Li-Ion/Li-Po battery pack (3.6/3.7V or 7.2/7.4V) connected via the universal adapter plate (included)Suitable ...
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection ...
Description:
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugsApproved for medical devices: EN 60601.
step charge control with current detectionUniversal input voltage ...
Description:
step charge control with current detectionUniversal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteriesWith NTC input on requestError indication for reverse polarity, short circuit, charging battery packswith wrong number of cells and safety timer run-out. ...