Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-stocknr. 489-021
FabrikantRS PRO
0,484 €
Each (In a Pack of 5)
Aantal stuks
9V PP3 1 Wire Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-stocknr. 489-021A
FabrikantRS PRO
0,231 €
Each (In a Pack of 100)
Aantal stuks
9V PP3 1 Strap & Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-stocknr. 611-9598
FabrikantRS PRO
2,04 €
Each
Aantal stuks
AA 2 PCB Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 512-3552
FabrikantRS PRO
1,20 €
Each
Aantal stuks
AAA 2 Chassis Battery Holder - 52.3 x 24.7 x 13mm Coil Spring PP - - -
RS-stocknr. 594-628
FabrikantRS PRO
0,97 €
Each
Aantal stuks
AA 4 Chassis Battery Holder - 57 x 30 x 30mm Coil Spring PP - - -
RS-stocknr. 512-3580
FabrikantRS PRO
0,71 €
Each
Aantal stuks
AA 2 Chassis Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PE - - -
RS-stocknr. 611-9605
FabrikantRS PRO
0,76 €
Each
Aantal stuks
AA 4 PCB Battery Holder - 58 x 31 x 28mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 594-432
FabrikantRS PRO
0,98 €
Each
Aantal stuks
AA 4 Chassis Battery Holder - 115 x 27 x 17mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 611-9576
FabrikantRS PRO
1,78 €
Each
Aantal stuks
AA 1 PCB Battery Holder - 57.2 x 16.4 x 14.8mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 512-3574
FabrikantRS PRO
0,96 €
Each
Aantal stuks
AA 1 Chassis Battery Holder - 57.2 x 16.4 x 15mm Coil Spring PP - - -
RS-stocknr. 594-426
FabrikantRS PRO
2,33 €
Each
Aantal stuks
D 4 Chassis Battery Holder - 149 x 71 x 28mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 594-612
FabrikantRS PRO
1,67 €
Each
Aantal stuks
C 4 Chassis Battery Holder - 108 x 54 x 24mm Coil Spring PP - - -
Nieuw
RS-stocknr. 185-4716
FabrikantRS PRO
0,80 €
Each
Aantal stuks
CR2032 - - Battery Holder - 24.9 x 15.6 x 5.3mm - - - - -
Nieuw
RS-stocknr. 185-4642
FabrikantRS PRO
1,30 €
Each
Aantal stuks
AA 4 Snap-In Battery Holder - 58 x 64 x 16mm - - - - -
Nieuw
RS-stocknr. 185-4781
FabrikantRS PRO
0,80 €
Each
Aantal stuks
CR2032 - - Battery Holder - 28.2 x 8.2mm - - - - -
Nieuw
RS-stocknr. 185-4717
FabrikantRS PRO
0,90 €
Each
Aantal stuks
CR2032 - - Battery Holder - 28.4 x 16 x 5.5mm - - - - -
Nieuw
RS-stocknr. 185-4643
FabrikantRS PRO
1,20 €
Each
Aantal stuks
AA 4 Wire Lead Battery Holder - 58 x 63.1 x 16mm - - - - -
Nieuw
RS-stocknr. 185-4636
FabrikantRS PRO
1,30 €
Each
Aantal stuks
AA 6 Snap-In Battery Holder - 58 x 45 x 28mm - - - - -
Nieuw
RS-stocknr. 185-4619
FabrikantRS PRO
1,60 €
Each
Aantal stuks
C 4 - Battery Holder - 109 x 54.5 x 24mm Solder Tag - - - -
Nieuw
RS-stocknr. 185-4637
FabrikantRS PRO
1,20 €
Each
Aantal stuks
AA 6 Wire Lead Battery Holder - 58 x 45 x 28mm - - - - -