Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Lees meer Lees minder

Filters

1 - 20 van 301 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-stocknr. 489-021
FabrikantRS PRO
0,484 €
Each (In a Pack of 5)
Aantal stuks
9V PP3 1 Wire Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-stocknr. 489-021A
FabrikantRS PRO
0,231 €
Each (In a Pack of 100)
Aantal stuks
9V PP3 1 Strap & Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-stocknr. 279-5457
Fabrikantnummer84-6
FabrikantKeystone
4,10 €
1 Bag of 5
Bag(s)
9V PP3 1 Strap & Lead Strap & Lead - 13 x 8.5 x 25mm Press Stud ABS 152.4mm - Brass
RS-stocknr. 410-1450
Fabrikantnummer2490
FabrikantKeystone
1,327 €
Each (In a Pack of 3)
Aantal stuks
AA 2 (AA) Chassis Battery Holder - 68.3 x 35.4 x 18mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 593-710
FabrikantnummerBX0026
FabrikantBulgin
12,01 €
Each
Aantal stuks
9V PP3 2 Panel Battery Holder - 54 x 67.3 x 24.5mm Solder Tag Glass Filled Nylon - - Phosphor Bronze
RS-stocknr. 614-2352
Fabrikantnummer2469
FabrikantKeystone
1,62 €
Each
Aantal stuks
AAA 2 Chassis Battery Holder - 53 x 24.6 x 13mm Coil Spring PP - - Spring Steel
RS-stocknr. 611-9598
FabrikantRS PRO
2,04 €
Each
Aantal stuks
AA 2 PCB Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 410-1444
Fabrikantnummer2487
FabrikantKeystone
1,697 €
Each (In a Pack of 3)
Aantal stuks
AA 3 (AA) Chassis Battery Holder - 68.5 x 48 x 18.5mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 481-4077
Fabrikantnummer2464RB
FabrikantKeystone
2,57 €
Each
Aantal stuks
AA 3 PCB Battery Holder - 58 x 48.3 x 17mm Coil Spring PP - - Spring Steel
RS-stocknr. 512-3552
FabrikantRS PRO
1,20 €
Each
Aantal stuks
AAA 2 Chassis Battery Holder - 52.3 x 24.7 x 13mm Coil Spring PP - - -
RS-stocknr. 512-3580
FabrikantRS PRO
0,71 €
Each
Aantal stuks
AA 2 Chassis Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PE - - -
RS-stocknr. 508-116
FabrikantnummerBX0023/GY
FabrikantBulgin
7,24 €
Each
Aantal stuks
9V PP3 1 Panel Battery Holder - 54 x 34.5 x 24.5mm Solder Tag Glass Filled Nylon - - Phosphor Bronze
RS-stocknr. 594-628
FabrikantRS PRO
0,97 €
Each
Aantal stuks
AA 4 Chassis Battery Holder - 57 x 30 x 30mm Coil Spring PP - - -
RS-stocknr. 410-1438
Fabrikantnummer2484
FabrikantKeystone
6,43 €
1 Pack of 3
Pack(s)
AAA 3 (AAA) Chassis Battery Holder - 54 x 37.5 x 15mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 481-4055
Fabrikantnummer2462RB
FabrikantKeystone
2,00 €
Each
Aantal stuks
AA 2 PCB Battery Holder - 59.5 x 32.9 x 16mm Coil Spring PP - - Spring Steel
RS-stocknr. 219-7954
Fabrikantnummer3002
FabrikantKeystone
0,654 €
Each (In a Pack of 5)
Aantal stuks
CR2016, CR2025, CR2032 1 PCB Contact 20mm - Top Spring Arm - - - Phosphor Bronze
RS-stocknr. 172-5845
Fabrikantnummer1294
FabrikantKeystone
3,48 €
Each
Aantal stuks
9V PP3 1 PCB Battery Holder - 53.9 x 29.6 x 20.3mm Solder Tag Glass Filled Nylon - 23.8 x 37.4mm Steel
RS-stocknr. 172-5980
Fabrikantnummer209
FabrikantKeystone
0,306 €
Each (In a Pack of 10)
Aantal stuks
A, AA 1 Snap-In Contact - 7.9 x 11.4mm Leaf Spring - - - Nickel Plated Spring Steel
RS-stocknr. 611-9605
FabrikantRS PRO
0,76 €
Each
Aantal stuks
AA 4 PCB Battery Holder - 58 x 31 x 28mm Coil Spring PP - - Nickel Plated Steel
RS-stocknr. 594-432
FabrikantRS PRO
0,98 €
Each
Aantal stuks
AA 4 Chassis Battery Holder - 115 x 27 x 17mm Coil Spring PP - - Nickel Plated Steel
Related Products
Single cell PCB mounting battery holders20A nickel silver ...
Description:
Single cell PCB mounting battery holders20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pinsPins can be cropped and the 110 connectors on the top can be usedInterconnecting lugs allow multiple assemblies.
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, ...
Ideal for use on plastic boxesPush fit with ...
Description:
Ideal for use on plastic boxesPush fit with barbed retentionSpring contact compensates for variation in battery lengthsPositive pole contacts has location facilitySolder tag to permit attachment of wire lead.
Intended mainly to hold lithium batteries used for ...
Description:
Intended mainly to hold lithium batteries used for memory back-up."Snap-in" type contacts make it easy to hold during wave soldering.Identification of polarity and locating pin for direction of fitting.Low profile for space saving.Option of adding a side cover 1029C or ...