Battery Chargers

A Battery charger is a device that was designed to put energy into a secondary cell to recharge a battery.

How does it work?
First you have to make sure you have the right type of battery that allows for recharging. From here, you connect the battery to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are essentially reversed and recharged back to their original state at which point they fill up and cut off charging once maximum capacity is reached. A typical rechargeable battery can be charged many times.
Overcharging is generally worse than undercharging. The extra energy causes heating up and building up pressure inside, which can make them rupture, leach chemicals or gas and sometimes even explode.
Different types of rechargeable batteries respond best to different types of charging, therefore being able to pick a charger suitable for one type of battery many not work well with another. In other words, we should not charge a mobile phone with a car battery charger, but neither should we charge NiMH batteries with a nicad charger.

Types of Batteries Charged:
Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV). Nickel-based batteries charge with constant current and the voltage is allowed to rise freely. There are battery chargers available for standard sizes, for example, AA, AAA, C, D and 9V. There are also battery chargers available for larger lead-acid batteries.
Some battery chargers have slots for the smaller cells to be placed into for charging. These often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.

Features and benefits
• Cost effective
• Eco-friendly for the environment
• Charge several chemistries including lithium-ion, NiCd, NiMH
• Some will work in your car if they have an adapter
• Fast charging times
• Handy lights that change colour to indicate completion

...
Lees meer Lees minder

Filters

1 - 20 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Sizes Charged Number of Batteries Charged Chemistries Charged Plug Type Batteries Included Model Number Car Lighter Adaptor Charging Time Battery Type Charged Dimensions Charge Current Input Voltage Maximum Output Power Number of Charge Stages
RS-stocknr. 793-4092
FabrikantnummerCEP1H77
FabrikantCTEK
100,62 €
Each
Aantal stuks
- 1 Lead Acid EU No MXS 5.0 - - - 168 x 65 x 38mm 5A 220 → 240V ac - 8
RS-stocknr. 536-489
FabrikantRS PRO
19,23 €
Each
Aantal stuks
AA, AAA, C, D, 9V 6 NiCd, NiMH UK No - No 3 → 13 (AAA) h, 13 → 27 (9V) h, 15 → 33 (AA) h, 26 → 116 (D) h, 26 → 52 (C) h - 198 x 105 x 52mm - - - -
RS-stocknr. 793-4098
FabrikantnummerCEP1H37
FabrikantCTEK
58,78 €
Each
Aantal stuks
- 1 Lead Acid EU No XS 800 - - - 142 x 51 x 36mm 800mA 220 → 240V ac - 6
RS-stocknr. 793-4086
FabrikantnummerCEP1H78
FabrikantCTEK
207,02 €
Each
Aantal stuks
- 1 Lead Acid EU No MXS 10 - - - 197 x 93 x 49mm 10A 220 → 240V ac - 8
RS-stocknr. 703-3521
Fabrikantnummer5207463-UK
FabrikantAnsmann
58,83 €
Each
Aantal stuks
AA, AAA, C, D, 9V 5 NiCd, NiMH EURO, UK No Powerline 5 LCD No 1.2 (AA)h - 170 x 155 x 50mm - - - -
RS-stocknr. 478-4061
Fabrikantnummer2240000059
FabrikantMascot
51,46 €
Each
Aantal stuks
- 1 Lead Acid - No - - - - 90 x 45 x 32mm 1.3A 90 → 264V ac 8W 3
RS-stocknr. 439-3659
Fabrikantnummer5207442/UK
FabrikantAnsmann
90,52 €
Each
Aantal stuks
AA, AAA, C, D, 9V 8 NiCd, NiMH EURO, UK No Energy 8 Plus - 1.5 → 3.5 (AA) h, 1.65 → 3.3 (AAA) h, 1.8 → 6 (C) h, 2.2 → 12 (D) h, 2.5 → 5 (9V) h - 191 x 172 x 57mm - - - -
RS-stocknr. 405-8643
Fabrikantnummer9940000068
FabrikantMascot
74,11 €
Each
Aantal stuks
- 1 - - No - - - Lead Acid 107 x 67 x 36.5mm 2.3A 90 → 264V ac 35W 3
RS-stocknr. 549-277
FabrikantRS PRO
89,82 €
Each
Aantal stuks
- 1 Lead Acid UK No - - - - 186 x 88 x 47.5mm 7A 115 V ac, 230 V ac - 3
RS-stocknr. 793-4095
FabrikantnummerCEP1H54
FabrikantCTEK
173,70 €
Each
Aantal stuks
- 1 Lead Acid EU No MXS 7.0 - - - 191 x 89 x 48mm 7A 220 → 240V ac - 8
RS-stocknr. 848-4459
Fabrikantnummer1001-0016-UK520
FabrikantAnsmann
49,00 €
Each
Aantal stuks
- 1 Lead Acid EURO, UK No ALCT 6-24/2 - - - - 1 A, 2 A, 500mA 230V ac - -
RS-stocknr. 783-9593
Fabrikantnummer1001-0004-UK
FabrikantAnsmann
128,19 €
Each
Aantal stuks
AA, AAA, C, D, 9V 16 NiCd, NiMH EURO, UK No Energy 16 Plus - 1.2 (AA)h - - - - - -
RS-stocknr. 549-261
FabrikantRS PRO
94,81 €
Each
Aantal stuks
- 1 Lead Acid EU No - - - - 186 x 88 x 47.5mm 12A 115 V ac, 230 V ac - 3
RS-stocknr. 848-4456
Fabrikantnummer1001-0015-UK520
FabrikantAnsmann
19,62 €
Each
Aantal stuks
- 1 Lead Acid - No ALCS 2-12/0.4 - - - - 400mA 100 → 240V ac - -
RS-stocknr. 478-4077
Fabrikantnummer2240000060
FabrikantMascot
51,46 €
Each
Aantal stuks
- 1 Lead Acid - No - - - - 90 x 45 x 32mm 1A 90 → 264V ac 12W 3
RS-stocknr. 905-3808
FabrikantnummerTM202
FabrikantTecMate
208,89 €
Each
Aantal stuks
- 1 Lead Acid EURO, UK No AccuMate Pro - - - - 3.5A 220 → 240V - -
RS-stocknr. 720-9080
Fabrikantnummer5207473-UK
FabrikantAnsmann
33,61 €
Each
Aantal stuks
AA, AAA, C, D, 9V 5 NiCd, NiMH EURO, UK No Photocam V No 1.4 → 6.6 (AAA) h, 2 → 8.6 (AA) h, 4.6 → 15 (C) h, 5.4 → 30 (D) h, 11.2 → 28 (9V) h - - - - - -
RS-stocknr. 800-3079
FabrikantRS PRO
23,46 €
Each
Aantal stuks
AA, AAA, 9V 6 NiCd, NiMH EURO, UK No - No 18.5h - 142 x 174 x 54mm - - - -
RS-stocknr. 549-300
FabrikantRS PRO
34,05 €
Each
Aantal stuks
- 1 Lead Acid EURO, UK No - - - - 120 x 61.6 x 37.4mm 2A 230V ac - 3
RS-stocknr. 432-8986
Fabrikantnummer9164016
FabrikantAnsmann
26,64 €
Each
Aantal stuks
- - - EURO - - - - - 106 x 68 x 51mm 0.9A 230V ac - 1
Related Products
3 stage chargingAC 115/230VAC selected by switchBuilt-in passive ...
Description:
3 stage chargingAC 115/230VAC selected by switchBuilt-in passive PFC function compliance to EN61000-3-2 Class A (option)Protection: Short circuit / Reverse polarity / Over voltage / Over temperatureCooling by free air convectionCharger for lead-acid batteries2 color LED loading indicatorLow cost, High ...
AC input range selected by switchBuilt-in passive PFC ...
Description:
AC input range selected by switchBuilt-in passive PFC function compliance to EN61000-3-2With AC ON-OFF switch3 poles AC inlet with fuse holderProtections:Short circuit/Over load/Over voltage/Over temperatureCharger type can be selected(Optional)Charger for lead-acid batteries2 color LED loading indicatorOpen frame ...
Altech CB series multi-stage battery charges are automatic ...
Description:
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, disconnections and charge status. Suited for use with open and sealed ...
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indicationWide input rangeApproved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / ...