Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Chemistry Nominal Voltage Number of Cells Terminal Type
Nieuw
RS-stocknr. 203-4676
FabrikantnummerBATTPACK-980
FabrikantRF Solutions
6,14 €
Each
Aantal stuks
980 mAH Lithium-Ion 3.7 V 1 Wire Lead
Nieuw
RS-stocknr. 203-4678
FabrikantnummerBATT-EZTEXT-2
FabrikantRF Solutions
32,28 €
Each
Aantal stuks
980 mAH Lithium-Ion 3.7 V 1 Wire Lead
Related Products
The Ansmann standard Li-ion batteries are based on ...
Description:
The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. ...
Introducing the RS PRO LiFePO4 (Lithium Iron Phosphate) ...
Description:
Introducing the RS PRO LiFePO4 (Lithium Iron Phosphate) Rechargeable Battery, ideal for use on electric vehicles, as a backup power source and more. The LiFePO4 technology in these RS PRO batteries operate at a lower resistance than standard lead acid ...
The Standard Li-Ion battery packs are available quickly ...
Description:
The Standard Li-Ion battery packs are available quickly for bespoke designs that require Li-Ion technology. Rechargeable battery packs. Various series and parallel cell configurations are available, which offer the correct power source for most applications.
Accessories for Fluke 500 Series Battery Analyzers. BTL20 ...
Description:
Accessories for Fluke 500 Series Battery Analyzers. BTL20 Intelligent Test Probe Set, with extender (no temperature sensor) for RS 837-2088BTL21 Intelligent Test Probe set, with extender and temperature sensor for RS 837-2081BTL10 Basic Test Lead (set) for BT510, BT520 and ...