Lead Acid Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS-stocknr. 707-3415
FabrikantnummerRSAMP3738
FabrikantEnersys
190,10 €
Each
Aantal stuks
16Ah 12V - 169.4 x 181.5 x 76.3mm M6 Pure Lead Yes - 7kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3412
FabrikantnummerRSAMP3739
FabrikantEnersys
293,00 €
Each
Aantal stuks
28Ah 12V - 128 x 168.6 x 179mm M6 Pure Lead Yes - 11.8kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3434
FabrikantnummerRSAMP3780
FabrikantEnersys
602,20 €
Each
Aantal stuks
100Ah 12V - 238.8 x 330.2 x 172.7mm SAE Pure Lead Yes - 35.3kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3392
FabrikantnummerRSAMP3783
FabrikantEnersys
221,60 €
Each
Aantal stuks
14Ah 12V - 157 x 170.2 x 99.1mm M6 Pure Lead Yes - 5.4kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 784-5998
FabrikantnummerRSAMP37104
FabrikantEnersys
530,80 €
Each
Aantal stuks
95Ah 12V - 353 x 175 x 190mm Posts Pure Lead Yes - 27.4kg Yes Yes - -40 → +40°C Enersys Odyssey
RS-stocknr. 784-5995
FabrikantnummerRSAMP37103
FabrikantEnersys
475,21 €
Each
Aantal stuks
70Ah 12V - 278 x 175 x 190mm Posts Pure Lead Yes - 20.7kg Yes Yes - -40 → +40°C Enersys Odyssey
RS-stocknr. 707-3424
FabrikantnummerRSAMP3741
FabrikantEnersys
467,69 €
Each
Aantal stuks
68Ah 12V - 198.6 x 275.6 x 177.5mm SAE Pure Lead Yes - 22.4kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3399
FabrikantnummerRSAMP3736
FabrikantEnersys
175,27 €
Each
Aantal stuks
13Ah 12V - 131.1 x 177.8 x 85.9mm M6 Pure Lead Yes - 5.2kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3389
FabrikantnummerRSAMP3782
FabrikantEnersys
212,60 €
Each
Aantal stuks
8Ah 12V - 138 x 86 x 101mm M4 Pure Lead Yes - 2.7kg Yes Yes - -40 → +50°C Enersys Odyssey
RS-stocknr. 707-3437
FabrikantnummerRSAMP3775
FabrikantEnersys
455,49 €
Each
Aantal stuks
68Ah 12V - 176 x 330.7 x 168.2mm M6 Pure Lead Yes - 27.6kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-stocknr. 707-3402
FabrikantnummerRSAMP3737
FabrikantEnersys
199,69 €
Each
Aantal stuks
18Ah 12V - 175 x 170.2 x 99.1mm M6 Pure Lead Yes - 6kg Yes Yes - -40 → +45°C Enersys Odyssey