Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells are circular non-rechargeable batteries. They are used to power electronic devices.

Sizes:
The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemisty:
L – Alkaline manganese dioxide
S – Silver oxide
P – Zinc-air
C – Lithium manganese dioxide
B – Lithium carbon monofluoride
G – Lithium copper oxide

The second letter defines the shape:
R – Round
F – Flat
S – Square
P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:
Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.


Which battery?
Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:
These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:
Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS-stocknr. 187-8303
FabrikantnummerE301319400
FabrikantEnergizer
3,30 €
Each (In a Pack of 2)
Aantal stuks
- CR2025 - - - - - - - -
RS-stocknr. 187-8300
FabrikantnummerE301319300
FabrikantEnergizer
3,30 €
Each (In a Pack of 2)
Aantal stuks
- CR2032 - - - - - - - -
RS-stocknr. 187-8301
FabrikantnummerE301319200
FabrikantEnergizer
2,75 €
Each (In a Pack of 4)
Aantal stuks
- CR2032 - - - - - - - -
RS-stocknr. 187-8302
FabrikantnummerE301319500
FabrikantEnergizer
3,30 €
Each (In a Pack of 2)
Aantal stuks
- CR2016 - - - - - - - -