Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

Sizes:

The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemistry:

  • L – Alkaline manganese dioxide
  • S – Silver oxide
  • P – Zinc-air
  • C – Lithium manganese dioxide
  • B – Lithium carbon monofluoride
  • G – Lithium copper oxide

The second letter defines the shape:

  • R – Round
  • F – Flat
  • S – Square
  • P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:

Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

Which battery should I use?

Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:

These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:

Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS-stocknr. 457-4757
FabrikantnummerCR-2032/BN
FabrikantPanasonic
1,95 €
Each
Aantal stuks
CR2032 CR2032 - Lithium Manganese Dioxide 3V 220mAh Standard 20mm 20 x 3.2mm CR
RS-stocknr. 457-4741
FabrikantnummerCR-2025/BN
FabrikantPanasonic
1,74 €
Each
Aantal stuks
CR2025 CR2025 - Lithium Manganese Dioxide 3V 165mAh Standard 20mm 20 x 2.5mm CR
RS-stocknr. 457-4634
FabrikantnummerCR-2450/BN
FabrikantPanasonic
3,46 €
Each
Aantal stuks
CR2450 CR2450 - Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm CR
RS-stocknr. 457-4735
FabrikantnummerCR-2016/BN
FabrikantPanasonic
1,76 €
Each
Aantal stuks
CR2016 CR2016 - Lithium Manganese Dioxide 3V 90mAh Standard 20mm 20 x 1.6mm CR
RS-stocknr. 513-2900
FabrikantnummerCR-2477/BN
FabrikantPanasonic
1,82 €
Each
Aantal stuks
CR2477 CR2477 - Lithium Manganese Dioxide 3V 1Ah Standard 24.5mm 24.5 x 7.7mm CR
RS-stocknr. 745-0875
FabrikantnummerCR-2032/VCN
FabrikantPanasonic
0,97 €
Each
Aantal stuks
CR2032 CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm CR
RS-stocknr. 513-2809
FabrikantnummerBR-2325/HCN
FabrikantPanasonic
3,17 €
Each
Aantal stuks
BR2325 BR2325 - Lithium Polycarbon Monofluoride 3V 165mAh PCB Pin 23mm 23 x 2.5mm BR
RS-stocknr. 597-380
FabrikantnummerBR-2330/BN
FabrikantPanasonic
2,64 €
Each
Aantal stuks
BR2330 BR2330 - Lithium Polycarbon Monofluoride 3V 225mAh Standard 23mm 23 x 3mm BR
RS-stocknr. 745-0929
FabrikantnummerBR-1225/BN
FabrikantPanasonic
1,43 €
Each
Aantal stuks
BR1225 BR1225 - Lithium Polycarbon Monofluoride 3V 48mAh Standard 12.5mm 12.5 x 2.5mm BR
RS-stocknr. 513-2859
FabrikantnummerCR-1632/BN
FabrikantPanasonic
2,13 €
Each
Aantal stuks
CR1632 CR1632 - Lithium Manganese Dioxide 3V 140mAh Standard 16mm 16 x 3.2mm CR
RS-stocknr. 745-0865
FabrikantnummerCR-2477/VCN
FabrikantPanasonic
2,73 €
Each
Aantal stuks
CR2477 CR2477 - Lithium Manganese Dioxide 3V 1Ah PCB Pin 24.5mm 24.5 x 7.7mm CR
RS-stocknr. 513-2871
FabrikantnummerCR-2032/HFN
FabrikantPanasonic
1,87 €
Each
Aantal stuks
CR2032 CR2032 - Lithium Manganese Dioxide 3V 225mAh PCB Pin 20mm 20 x 3.2mm CR
RS-stocknr. 597-419
FabrikantnummerBR-2032/BN
FabrikantPanasonic
2,32 €
Each
Aantal stuks
BR2032 BR2032 - Lithium Polycarbon Monofluoride 3V 190mAh Standard 20mm 20 x 3.2mm BR
RS-stocknr. 745-0887
FabrikantnummerCR-2032/GUN
FabrikantPanasonic
1,16 €
Each
Aantal stuks
CR2032 CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm CR
RS-stocknr. 513-2893
FabrikantnummerCR-2354/GUN
FabrikantPanasonic
3,15 €
Each
Aantal stuks
CR2354 CR2354 - Lithium Manganese Dioxide 3V 560mAh PCB Pin 23mm 23 x 5.4mm CR
RS-stocknr. 745-0869
FabrikantnummerCR-2354/VCN
FabrikantPanasonic
1,69 €
Each
Aantal stuks
CR2354 CR2354 - Lithium Manganese Dioxide 3V 560mAh PCB Pin 23mm 23 x 5.4mm CR
RS-stocknr. 745-0884
FabrikantnummerCR-2032/HEN
FabrikantPanasonic
1,16 €
Each
Aantal stuks
CR2032 CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm CR
RS-stocknr. 513-2916
FabrikantnummerCR-2477/HFN
FabrikantPanasonic
5,51 €
Each
Aantal stuks
CR2477 CR2477 - Lithium Manganese Dioxide 3V 1Ah PCB Pin 24.5mm 24.5 x 7.7mm CR
RS-stocknr. 597-223
FabrikantnummerCR-1620/BN
FabrikantPanasonic
1,75 €
Each
Aantal stuks
CR1620 CR1620 - Lithium Manganese Dioxide 3V 75mAh Standard 16mm 16 x 2mm CR
RS-stocknr. 457-4713
FabrikantnummerCR-1220/BN
FabrikantPanasonic
2,10 €
Each
Aantal stuks
CR1220 CR1220 - Lithium Manganese Dioxide 3V 35mAh Standard 12.5mm 12.5 x 2mm CR