Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.

Timer Relay or Electromechanical Relay?

The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.

What are the types of Timer Relays that I can choose from?

The most common timing function of Time Delay Relay are:

  • On Delay (Time delay starts on the application of voltage)
  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
  • Single Shot (One-shot)
  • Interval On (Interval) and Flasher (On First / Off First)
  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.

Timer Relays are triggered/initiated by either:

  • Voltage being applied or
  • The closing or opening of a trigger signal

Trigger signals are either:

  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or
  • Voltage ( Power Trigger)

Where can I use Timer Relay?

Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

  • Lighting circuits
  • Motor start control
  • Sensitive equipment
  • Safety control
  • Conveyor belt sequence delay
"

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 470-787
Fabrikantnummer2866161
FabrikantPhoenix Contact
67,94 €
Each
Aantal stuks
24 240 V ac/dc 50 ms 100 h Flash Start with Pause, Flash Start with Pulse, One Shot Leading Edge, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact, Voltage Controlled DIN Rail Multi Function 2 ETD-SL-1T-DTF Hours, Milliseconds External - 5 A Screw - 250 V
RS-stocknr. 877-8133
Fabrikantnummer2905813
FabrikantPhoenix Contact
52,57 €
Each
Aantal stuks
- 50 ms → 1 h One Shot with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact DIN Rail Multi Function 2 - Hours, Milliseconds External SPDT - Screw 24 V ac/dc 240 V ac/dc
RS-stocknr. 877-8136
Fabrikantnummer2905814
FabrikantPhoenix Contact
52,57 €
Each
Aantal stuks
- 50 ms → 1 h One Shot with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact DIN Rail Multi Function 2 ETD-BL-1T-230-PT Hours, Milliseconds External SPDT - Screw 24 V ac/dc 240 V ac/dc
RS-stocknr. 189-2323
Fabrikantnummer2910141
FabrikantPhoenix Contact
55,59 €
Each
Aantal stuks
19.2 30 V dc 0.1 s 300 min Flashing Beginning with Pulse, Release Delay and Control Contact, Switch-On Delay, Switch-On Delay and Control Contact DIN Rail - 1 PLC-TR-1T-MUL-300M-PT Minutes, Seconds - SPDT 6 A Push-In 19.2 V dc 30 V dc
RS-stocknr. 877-8079
Fabrikantnummer2867924
FabrikantPhoenix Contact
71,24 €
Each
Aantal stuks
- 500 ms → 3 min Star Delta DIN Rail Single 2 ETD-SL-1T-S Milliseconds, Minutes External DPDT - Screw 24 V dc 230 V dc
RS-stocknr. 877-8089
Fabrikantnummer2901479
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 3 → 300 min Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON-300MIN-PT Minutes External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 684-3698
Fabrikantnummer2917502
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 3 300 s Flash Start with Pulse DIN Rail Single 1 ETD-BL-1T-F-300S Seconds External - 6.3 A Screw - -
RS-stocknr. 877-8098
Fabrikantnummer2901480
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 0.1 → 10 s Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON-CC- 10S-PT Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 684-3692
Fabrikantnummer2917515
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 0.3 30 min Flash Start with Pulse DIN Rail Single 1 ETD-BL-1T-F- 30MIN Minutes External - 6.3 A Screw - -
RS-stocknr. 684-3654
Fabrikantnummer2917382
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 3 300 s ON Delay DIN Rail Single 1 ETD-BL-1T-ON-300S Seconds External - 6.3 A Screw - -
RS-stocknr. 877-8091
Fabrikantnummer2901481
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 3 → 300 s Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON-CC-300S-PT Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 877-8127
Fabrikantnummer2901490
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 3 → 300 s Flasher DIN Rail Single 2 ETD-BL Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 877-8073
Fabrikantnummer2901476
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 0.1 → 10 s Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON- 10S-PT Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 684-3670
Fabrikantnummer2917450
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 0.1 10 s OFF Delay with Control Contact DIN Rail Single 1 - Minutes External - 6.3 A Screw - -
RS-stocknr. 877-8085
Fabrikantnummer2901478
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 0.3 → 30 min Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON- 30MIN-PT Minutes External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 877-8124
Fabrikantnummer2901492
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 0.1 → 10 s, 3 → 300 min Flasher DIN Rail Single 2 ETD-BL Minutes, Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 877-8095
Fabrikantnummer2901483
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 0.3 → 30 min Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON-CC- 30MIN-PT Minutes External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 684-3664
Fabrikantnummer2917421
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 3 300 s ON Delay with Control Contact DIN Rail Single 1 ETD-BL-1T-ON-CC-300S Seconds External - 6.3 A Screw - -
RS-stocknr. 877-8082
Fabrikantnummer2901477
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
- 3 → 300 s Switch ON Delay DIN Rail Single 2 ETD-BL-1T-ON-300S-PT Seconds External SPDT - Screw 19.2 V dc 30 V dc
RS-stocknr. 684-3660
Fabrikantnummer2917418
FabrikantPhoenix Contact
40,67 €
Each
Aantal stuks
19.2 30 V dc 0.1 10 s ON Delay with Control Contact DIN Rail Single 1 ETD-BL-1T-ON-CC- 10S Seconds External - 6.3 A Spring Clamp - -