Time Switches

A time switch is a pre-set timer that in turn controls an electric switch. The time switch is an electronic devise that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, plugged into a wall socket with the appliance then plugged into the timer, or actually built-in to the piece of equipment itself.

There are different ranges and types of timers depending on your requirements. A countdown timer is used to set electronic equipment to switch 'on' or 'off' at a pre-set time programmable by an individual. A cyclical timer operates in an identical way, but usually over a defined time period, which is then repeated by the hour, on a daily or weekly basis.

Many household items are run by a time switches for example, central heating and hot water, preset to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for so many hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

Timers for both internal and external lights are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a particular hour of the day, giving you complete control and making it look as if you are at home or in the building. Certain timers have sensors which switch the lights on when it is dark. Either of these are ideal when getting home late in the darker evenings or when you are away on business or on holiday. These time switches are also an ideal way of cutting energy costs, by only consuming electricity when required.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS-stocknr. 773-9095
FabrikantnummerNTT06
FabrikantTheben
60,92 €
Each
Aantal stuks
230 V ac Digital 1 Hours, Minutes 1 s - SPDT 121mm 48mm - 720h
RS-stocknr. 773-9099
FabrikantnummerNTT07
FabrikantTheben
65,84 €
Each
Aantal stuks
230 V ac Digital 1 Days 1 s - SPDT 121mm 48mm - 720h
RS-stocknr. 138-5666
FabrikantnummerSYN 269h
FabrikantTheben
99,92 €
Each
Aantal stuks
230 V ac Analogue 1 Hours, Minutes, Seconds 20 min Screw SPDT 104mm 69mm - -
RS-stocknr. 138-5663
FabrikantnummerSUL 289g
FabrikantTheben
202,58 €
Each
Aantal stuks
230 V ac Analogue 2 Hours, Minutes, Seconds 20 min Screw SPDT 104mm 69mm - -
RS-stocknr. 138-5667
FabrikantnummerSYN 169s
FabrikantTheben
88,34 €
Each
Aantal stuks
230 V ac Analogue 1 Hours, Minutes, Seconds 15 min Screw SPDT 104mm 69mm - -
RS-stocknr. 138-5662
FabrikantnummerSUL 189s
FabrikantTheben
199,13 €
Each
Aantal stuks
230 V ac Analogue 1 Hours, Minutes, Seconds 15 min Screw SPDT 104mm 69mm - -