Time Switches

A time switch is a pre-set timer that in turn controls an electric switch. The time switch is an electronic devise that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, plugged into a wall socket with the appliance then plugged into the timer, or actually built-in to the piece of equipment itself.

There are different ranges and types of timers depending on your requirements. A countdown timer is used to set electronic equipment to switch 'on' or 'off' at a pre-set time programmable by an individual. A cyclical timer operates in an identical way, but usually over a defined time period, which is then repeated by the hour, on a daily or weekly basis.

Many household items are run by a time switches for example, central heating and hot water, preset to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for so many hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

Timers for both internal and external lights are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a particular hour of the day, giving you complete control and making it look as if you are at home or in the building. Certain timers have sensors which switch the lights on when it is dark. Either of these are ideal when getting home late in the darker evenings or when you are away on business or on holiday. These time switches are also an ideal way of cutting energy costs, by only consuming electricity when required.

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS-stocknr. 821-5055
FabrikantnummerNTT05
39,62 €
Each
Aantal stuks
230 V ac Analogue 1 Hours 24 h Screw SPDT 121mm 48mm - -
RS-stocknr. 821-5064
FabrikantnummerNTT04
61,13 €
Each
Aantal stuks
230 V ac Digital 1 Days, Hours, Minutes, Seconds 24 h Screw SPNO 80mm 62mm - 720h
RS-stocknr. 388-404
Fabrikantnummer03.85.0001.1
FabrikantGrasslin
67,14 €
Each
Aantal stuks
3.4 → 6 V dc Digital 1 Minutes 1 min Cable - 41.6mm 14.9mm 20 3yr
RS-stocknr. 674-1814
FabrikantnummerSC 44.11 pro 230V
FabrikantMuller
98,07 €
Each
Aantal stuks
230 V ac Digital 1 Minutes 1 min Screw SPDT 94.5mm 72mm 30 10yr
RS-stocknr. 388-442
Fabrikantnummer03.87.0001.1
FabrikantGrasslin
133,99 €
Each
Aantal stuks
230 V ac Digital 1 Minutes 1 min - SPDT 80mm 58mm 50 3yr
RS-stocknr. 674-1817
FabrikantnummerSC 44.21 pro 230V
FabrikantMuller
113,80 €
Each
Aantal stuks
230 V ac Digital 2 Minutes 1 min Screw SPDT 94.5mm 72mm 30 6yr
RS-stocknr. 861-9835
FabrikantnummerSC 44.11 pro 24V
FabrikantMuller
102,61 €
Each
Aantal stuks
24 V ac/dc Digital 1 Seconds 7 day Screw - 94.6mm 53mm 46 10yr
RS-stocknr. 852-4567
FabrikantnummerFST77
89,23 €
Each
Aantal stuks
230 V ac Digital 1 Hours 7 day Screw SPNO 85mm 38mm - 4wk
RS-stocknr. 897-6794
Fabrikantnummer0 497 50
FabrikantLegrand
76,41 €
Each
Aantal stuks
230 V Analogue 1 Hours 30 min Surface Mount SPDT 110mm 44mm - -
RS-stocknr. 861-9839
FabrikantnummerSC 44.11 pro 12V
FabrikantMuller
102,61 €
Each
Aantal stuks
12 V ac/dc Digital 1 Seconds 7 day Screw - 94.6mm 53mm 46 10yr
RS-stocknr. 105-518
FabrikantnummerMEU17
21,28 €
Each
Aantal stuks
200 V Digital 1 - 1 min - - 40mm 37.5mm 4 1000h
RS-stocknr. 861-9841
FabrikantnummerSC 44.21 pro 24V
FabrikantMuller
118,35 €
Each
Aantal stuks
24 V ac/dc Digital 2 Seconds 7 day Screw SPNO 94.6mm 53mm 46 10yr
RS-stocknr. 773-9099
FabrikantnummerNTT07
FabrikantTheben
65,84 €
Each
Aantal stuks
230 V ac Digital 1 Days 1 s - SPDT 121mm 48mm - 720h
RS-stocknr. 897-6902
Fabrikantnummer0 496 80
FabrikantLegrand
111,91 €
Each
Aantal stuks
230 V Digital 1 Days, Hours 1 min Surface Mount SPDT 72mm 44mm - 6yr
RS-stocknr. 821-5017
FabrikantnummerTR671top2
100,67 €
Each
Aantal stuks
3 V dc Digital 1 Hours 7 day - - 45.5mm - 42 -
RS-stocknr. 388-391
Fabrikantnummer03.58.0017.1
FabrikantGrasslin
110,97 €
Each
Aantal stuks
230 V ac Digital 1 Minutes 1 min - SPDT 60mm 32mm 20 3yr
RS-stocknr. 821-5051
FabrikantnummerNTT01
36,33 €
Each
Aantal stuks
230 V ac Analogue 1 Hours 24 h Screw SPNO 80mm 62mm - -
RS-stocknr. 821-5042
FabrikantnummerNTT08
66,08 €
Each
Aantal stuks
230 V ac Digital 1 Days 7 day Screw SPNO 121mm 48mm - 720h
RS-stocknr. 773-9095
FabrikantnummerNTT06
FabrikantTheben
60,92 €
Each
Aantal stuks
230 V ac Digital 1 Hours, Minutes 1 s - SPDT 121mm 48mm - 720h
RS-stocknr. 226-4054
FabrikantnummerEL17
56,74 €
Each
Aantal stuks
220 V ac Digital 1 Minutes 1 min - - 72mm 34mm - 1000h
Related Products
Digital plug-in timer with weekly programming. 1 Channel36 ...
Description:
Digital plug-in timer with weekly programming. 1 Channel36 Memory locationsUse with earthed socketsEasy operation via keys for program function and day of the week, hours and minutesOn/off switching timesSwitching preselectionPermanent switching On/OffRandom programAutomatic summer/winter time changeover that can ...
This high quality plug in timer from RS ...
Description:
This high quality plug in timer from RS PRO is a robust and energy efficient solution for electrical household appliances, allowing you to turn devices on or off automatically to save energy and money on utility bills. The timer features ...
24 hour (FM/1 QRWUZH) or 7 day (FM/1 ...
Description:
24 hour (FM/1 QRWUZH) or 7 day (FM/1 QRTUZH) versionsQuartz driven with a battery back up (72 hour charge time)Volt-free change-over contactManual switchIncandescent lamp load 135W, fluorescent lamp load 100WSupply voltage of 230VacControl panel cut-out Ø62.5mm.
Plugs straight into a wall socket for security, ...
Description:
Plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24 hour period. Plug-in control for 13 amp (3kW) appliances and filament lamps up to 400WSwitches appliances ON ...