Plug-In Time Switches

Plug-in time switches are a timer relay device that plugs directly into a standard wall socket, and provides another socket to plug external equipment into.
How do they work?
Plug-in time switches have a timer that controls a relay to provide power to the output socket. When the timer is set to on power flows through from the wall socket to the device that is plugged into the timer. When the timer is set to off the relay contacts break and stop electricity flowing through to the plugged in device.
Types of Plug-In Timer
Plug-In time switches are available in two main types:
• Digital Timer – This type feature a digital clock mechanism that allow the time to be set at specific times during a 24 hr period. Digital timers often feature a memory that allows for multiple time ranges to be set.
• Mechanical Timer – This type feature mechanical segments that represent a specific time period, typically 15 minute intervals. The segments are depressed at the time the power is to be activated.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Segment Length Count Type Plug Type Supply Voltage Battery Life Number of Channels Memory Spaces Contact Configuration Depth Height Device Type
RS-stocknr. 555-153
Fabrikantnummer0 958 61
FabrikantLegrand
20,04 €
Each
Aantal stuks
2 h Weekly FR 230 V ac - 1 - - - - Analogue
RS-stocknr. 555-143
Fabrikantnummer0 958 60
FabrikantLegrand
16,47 €
Each
Aantal stuks
15 min Daily FR 230 V ac - 1 - - - - Analogue
RS-stocknr. 817-9227
Fabrikantnummer16.15.0001.1
FabrikantGrasslin
53,04 €
Each
Aantal stuks
1 min Daily, Weekly Schuko 230 V ac - 1 - - 75mm 146mm Digital
RS-stocknr. 821-5005
FabrikantnummerTS800B
21,46 €
Each
Aantal stuks
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 73mm 73mm -
RS-stocknr. 349-8674
Fabrikantnummer0260841
39,62 €
Each
Aantal stuks
- Daily - 230 V ac - 1 - - - - Analogue
RS-stocknr. 821-5049
FabrikantnummerTG77
26,03 €
Each
Aantal stuks
7 day Hour/Minutes/Seconds 3-Pin BS 1363 230 V ac 150h - - SPDT 72mm 74mm Digital
RS-stocknr. 513-4704
Fabrikantnummer02.76.0075.1
FabrikantGrasslin
63,01 €
Each
Aantal stuks
15 min Daily - 230 V ac 72h - 96 SPDT 32mm 62mm Analogue
RS-stocknr. 349-8680
Fabrikantnummer0270931
FabrikantTheben
65,71 €
Each
Aantal stuks
- Weekly - 230 V ac - 1 - - - - Analogue
RS-stocknr. 817-9191
Fabrikantnummer16.25.0008.1
FabrikantGrasslin
21,11 €
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 75mm 146mm Analogue
RS-stocknr. 210-5680
FabrikantnummerETU17
30,87 €
Each
Aantal stuks
1 min Weekly 3-Pin BS 1363 - 1000h - 84 - 65mm 81mm Digital
RS-stocknr. 703-2486
Fabrikantnummer16.25.0005.1
FabrikantGrasslin
24,72 €
Each
Aantal stuks
15 min Daily CH 230 V ac - - - - - - Analogue
RS-stocknr. 817-9208
Fabrikantnummer16.27.0001.1
FabrikantGrasslin
29,70 €
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 81mm 155mm Analogue
RS-stocknr. 821-5058
FabrikantnummerTG24
18,95 €
Each
Aantal stuks
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 75mm 78mm -
RS-stocknr. 817-9214
Fabrikantnummer16.26.0008.1
FabrikantGrasslin
22,81 €
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 75mm 146mm Analogue
RS-stocknr. 512-9702
Fabrikantnummer16.26.0034.1
FabrikantGrasslin
19,58 €
Each
Aantal stuks
15 min Daily 3-Pin BS 1363 - - 1 96 - 75mm 146mm Analogue
RS-stocknr. 513-4697
Fabrikantnummer02.76.0076.1
FabrikantGrasslin
70,23 €
Each
Aantal stuks
15 min Weekly - 230 V ac 72h - 84 SPDT 32mm 62mm Analogue
RS-stocknr. 138-5674
Fabrikantnummertheben -timer 026
FabrikantTheben
33,89 €
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - 1NO 41mm 71mm Analogue
RS-stocknr. 138-5675
Fabrikantnummertheben eltimo 020 S
90,13 €
Each
Aantal stuks
1 min Weekly Schuko 230 V ac - 1 36 1NO 41.3mm 129.4mm Digital
RS-stocknr. 178-5375
FabrikantRS PRO
23,52 €
Each
Aantal stuks
- - FR 230 V ac - - - - - - Digital
RS-stocknr. 178-5371
FabrikantRS PRO
20,14 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
D-Link DES-1016D 16-Port Fast Ethernet Unmanaged Desktop Switch ...
Description:
D-Link DES-1016D 16-Port Fast Ethernet Unmanaged Desktop Switch is designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or ...
Easy programming (menu or text programming)Weekly and daily ...
Description:
Easy programming (menu or text programming)Weekly and daily programme20 memory spacesRelay switching output: SPDT Relay switching current: AC resistive load 16A 250Vac Inductive load 4A 250VacDC: 10A 24Vdc, 3A 60Vdc, 1A 100VdcManual switch-over to daylight saving timeFlush mountDimensions: H60 x ...
Text based menu and programmingLCD-BacklightElapsed time and pulse ...
Description:
Text based menu and programmingLCD-BacklightElapsed time and pulse counterPlug for DataKey DKpro (programmable via PC interface)Security by PIN-CodePermanent by date / holiday functionUnrestricted block programmingManual permanent modeManual overrideAutomatic sorting of switching times on readoutAutomatic daylight ...
Grasslin Tactic 211 series of analgue timer is ...
Description:
Grasslin Tactic 211 series of analgue timer is a single channel 24 hour time switch which comes equipped with SPDT volt-free contacts and supports up to 16A resistive current and 8A inductive current. Single ChannelQuartz construction with reserveDaily programme functionalityTappet ...