Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS-stocknr. 711-4828
Fabrikantnummer10.51.8.230.0000
FabrikantFinder
28,65 €
Each
Aantal stuks
Minature Light dependent Relay 230 V ac 1 - - - SPNO - 10 Series 37mm 81mm Screw IP54 1 → 80lux
RS-stocknr. 711-4796
Fabrikantnummer11.31.8.230.0000
FabrikantFinder
31,71 €
Each
Aantal stuks
Exterior Light Dependent Relay 230 V ac 1 - - - SPNO - 11 Series - - Screw IP20, IP54 1 → 100lux
RS-stocknr. 711-4803
Fabrikantnummer11.91.8.230.0000
FabrikantFinder
80,50 €
Each
Aantal stuks
Exterior Light Dependent Relay 230 V ac 1 - - 30s SPDT + Auxiliary Output 5yr 11 Series 35mm 60.8mm Screw IP20, IP54 2 → 150lux
RS-stocknr. 711-4793
Fabrikantnummer11.42.8.230.0000
FabrikantFinder
64,94 €
Each
Aantal stuks
Exterior Light Dependent Relay 230 V ac 2 - - - SPDT - 11 Series - - Screw IP20, IP54 -
RS-stocknr. 159-739
Fabrikantnummer15.51.8.230.0400
FabrikantFinder
31,20 €
Each
Aantal stuks
Staircase - 1 - - - - - 15 Series 22mm 50mm Screw IP20 -
RS-stocknr. 711-4799
Fabrikantnummer11.41.8.230.0000
FabrikantFinder
53,64 €
Each
Aantal stuks
Exterior Light Dependent Relay 230 V ac 1 - - - SPDT - 11 Series - - Screw IP20, IP54 1 → 100lux
RS-stocknr. 711-4819
Fabrikantnummer10.61.8.230.0000
FabrikantFinder
34,16 €
Each
Aantal stuks
Exterior Light Dependent Relay 230 V ac 1 - - - SPNO - 10 Series - - Screw IP54 1 → 80lux