Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS-stocknr. 665-8194
FabrikantnummerCCT15232
50,60 €
Each
Aantal stuks
Timer 230 V ac 1 - 0.5 → 20min - - - - 66mm 89mm Screw IP20B -
RS-stocknr. 896-8569
Fabrikantnummer15363
87,18 €
Each
Aantal stuks
Staircase 230 V - - - 1 → 7 min@ 50 Hz, 48 s → 5.6 min @ 60 Hz - - - - - Screw - -
Nieuw
RS-stocknr. 191-6154
FabrikantnummerCCT15369
269,00 €
Each
Aantal stuks
Twilight Switch 230 V ac - - - - 1NO - - 67mm 85.5mm Screw IP20, IP55 -
RS-stocknr. 896-8572
FabrikantnummerCCT15234
120,26 €
Each
Aantal stuks
Timer 230 V - - 0.5 → 60min - - - - 66mm 89mm Screw IP20B -
RS-stocknr. 896-8563
FabrikantnummerCCT15233
108,90 €
Each
Aantal stuks
Timer 230 V - - 0.5 → 60min - - - - 66mm 89mm Screw IP20B -