Hour Meters

pHour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors./pph2What are hour meters used for?/h2/ppTypical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover. /pph2Types of hour meters/h2/ppHour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and a href="/web/c/facilities-cleaning-maintenance/facility-maintenance-equipment/air-compressors/" target="_self"air compressor/a) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour./p

...
Lees meer Lees minder

Filters

61 - 80 van 181 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS-stocknr. 297-1055
Fabrikantnummer3.240.201.075
FabrikantKubler
28,17 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 187 → 264 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 820-8457
Fabrikantnummer85342-03
FabrikantHoneywell
30,70 €
Each
Aantal stuks
Spade Terminal - - Voltage 10000 h - - Automatic 10 → 80 V dc 6 Up 0 → 10000 h 3 mm -
RS-stocknr. 204-5061
FabrikantnummerH7GP-TD
FabrikantOmron
140,90 €
Each
Aantal stuks
Screw LCD - Voltage 99999.9 - - Manual 12 → 24 V dc 6 - 0 → 99999.9 8.5 mm -
RS-stocknr. 882-6964
Fabrikantnummer6320-1000-0000
FabrikantTrumeter
29,33 €
Each
Aantal stuks
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 3 → 30 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS-stocknr. 309-6098
Fabrikantnummer3.130.251.075.056
FabrikantKubler
30,11 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 187 → 264 V ac 7 - 0 → 99999.99 3.8 mm -
RS-stocknr. 297-1162
Fabrikantnummer3.220.401.074
FabrikantKubler
24,95 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 100 → 130 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 896-6911
FabrikantRS PRO
14,94 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 → 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS-stocknr. 204-5077
FabrikantnummerH7HP-A
FabrikantOmron
211,30 €
Each
Aantal stuks
Screw LCD - Voltage 999999 5kHz - Manual 100 → 240 V ac 6 - 0 → 999999 15 mm -
RS-stocknr. 704-0670
Fabrikantnummer3.474.901.084
FabrikantKubler
24,43 €
Each
Aantal stuks
Screw - - Voltage 99999.99 60Hz - No Reset 100 → 130 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 882-6967
Fabrikantnummer6320-0500-0000
FabrikantTrumeter
29,33 €
Each
Aantal stuks
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote -0.5 → 30 V dc, 300 V ac/dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS-stocknr. 896-6917
FabrikantRS PRO
14,78 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS-stocknr. 183-379
Fabrikantnummer705S13BA-100250001N
FabrikantCurtis
85,06 €
Each
Aantal stuks
Shroud LCD - - 99999.9 - - Manual 100 → 250 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 896-6933
FabrikantRS PRO
14,94 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS-stocknr. 820-8394
Fabrikantnummer20007-17
FabrikantHoneywell
30,00 €
Each
Aantal stuks
Screw - - Voltage 99999.9 60Hz - Automatic 216 → 264 V ac 6 Up 0 → 99999.9 h 3 mm -
RS-stocknr. 188-4405
Fabrikantnummer701DR48150D100230A
FabrikantCurtis
40,72 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 48 → 150 V dc, 100 → 230 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 188-4360
Fabrikantnummer701TR1248D2060A
FabrikantCurtis
40,37 €
Each
Aantal stuks
Tab LCD - Voltage 99999.9 - - Electrical 12 → 48 V dc, 20 → 60 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 456-8926
Fabrikantnummer2CDE100000R1601 - E233-230
FabrikantABB
37,00 €
Each
Aantal stuks
- - - - 100000 h - - - - - - - - -
RS-stocknr. 849-4652
Fabrikantnummer3410-3010
FabrikantTrumeter
22,79 €
Each
Aantal stuks
Terminal LCD No Voltage 9999999.9 40Hz Voltage Remote 10 300 V dc, 20 300 V ac 8 - 0 9999999.9 7 mm -
RS-stocknr. 188-4398
Fabrikantnummer701DR1248D2060A
FabrikantCurtis
44,12 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 12 → 48 V dc, 20 → 60 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 704-0673
Fabrikantnummer6.141.012.300
FabrikantKubler
54,70 €
Each
Aantal stuks
Screw LCD - Voltage 99999.99 - - Electrical, Manual 10 → 30 V dc 7 - 0 → 99999.99 8 mm -
Related Products
The Curtis hour meter is a 6-digit LCD ...
Description:
The Curtis hour meter is a 6-digit LCD display without backlighting, solid-state, panel-mount device with a tab connection. It has a voltage rating range between 12VDC and 48VDC or 20VAC and 60VAC. ResettableCount capacity 99999.9h.
These electronic, 6-digit hour meters use the new ...
Description:
These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.These meters display ...
The Kubler HR76.2 series round hour meter is ...
Description:
The Kubler HR76.2 series round hour meter is a 6-digit, clip mount counter with tab connection. It has a supply voltage rating of 230VAC. This non-resettable counter is robust and extremely tamper-proof. Waterproof; Rated at IP65Quartz controlled drive of the ...
Hour Meter Series H57 feature a very high ...
Description:
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth. 7-digit Hour MeterNon resettableHigh shock resistanceData retention in case of power failureSmall mounting depthType H57 (48x48mm)Different voltage types available:- 10-30V DC - stock ...