Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Lees meer Lees minder

Filters

41 - 60 van 182 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS-stocknr. 348-2001
FabrikantnummerH7ET-NV-BH
FabrikantOmron
89,90 €
Each
Aantal stuks
Screw LCD Yes Voltage - - Voltage Manual 4.5 → 30 V dc 7 - - 8.6 mm -
RS-stocknr. 297-1055
Fabrikantnummer3.240.201.075
FabrikantKubler
27,08 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 187 → 264 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 861-9854
FabrikantnummerBW 70.18 24V
FabrikantMuller
19,90 €
Each
Aantal stuks
Screw - - Voltage 99999 50Hz - No Reset 24 V ac 7 - - - -
RS-stocknr. 735-0191
FabrikantnummerBW 40.28 24V 60 Hz
FabrikantMuller
17,52 €
Each
Aantal stuks
Plug In, Screw, Solder Analogue - Current, Voltage 99999 - - No Reset 24 V ac 6 - 99999 4.4 mm -
RS-stocknr. 348-2051
FabrikantnummerH7ET-NFV1-B
FabrikantOmron
116,40 €
Each
Aantal stuks
Screw LCD - Voltage 999:59:59 - - Manual 24 → 240 V ac/dc 7 - 0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m 8.6 mm -
RS-stocknr. 185-6012
Fabrikantnummer700RR002N-48150D100230A
FabrikantCurtis
34,32 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 48 → 150 V dc, 100 → 230 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 297-1128
Fabrikantnummer0.135.200.373
FabrikantKubler
37,38 €
Each
Aantal stuks
Tab - - Voltage 99999.9 - - No Reset 10 → 80 V dc 6 Up 0 → 99999.9 3.5 mm -
RS-stocknr. 185-7087
Fabrikantnummer701TXR002N-1248D2060A
FabrikantCurtis
36,94 €
Each
Aantal stuks
Tab LCD No Voltage 99999.9 - - Electrical 12 → 48 V dc, 20 → 60 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 854-324
FabrikantnummerBW 40.28 24V
FabrikantMuller
16,65 €
Each
Aantal stuks
Screw - - Voltage 99999 - - No Reset 24 V ac 7 - 0 → 99999 4.4 mm -
RS-stocknr. 313-980
FabrikantnummerBW 70.18 115V
FabrikantMuller
19,32 €
Each
Aantal stuks
Screw - - Voltage 99999 - - No Reset 115 V ac 5 - 0 → 99999 2.6 mm -
RS-stocknr. 882-6942
Fabrikantnummer3410-2000
FabrikantTrumeter
20,69 €
Each
Aantal stuks
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 → 300 V dc, 20 → 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS-stocknr. 433-3837
Fabrikantnummer6.135.012.853
FabrikantKubler
56,62 €
Each
Aantal stuks
Screw LCD No Voltage 99999999 - - Electrical, Manual 10 → 260 V ac/dc 8 - 0 → 99999999 8 mm -
RS-stocknr. 365-6274
FabrikantnummerEMC 1500
FabrikantLascar
32,94 €
Each
Aantal stuks
Screw LCD - Voltage - - Pulse Automatic 27 V dc 5 Up 9999.9 → 99999 9 mm -
RS-stocknr. 297-1099
Fabrikantnummer0.135.100.373
FabrikantKubler
37,38 €
Each
Aantal stuks
Tab - - Voltage 99999.9 - - No Reset 10 → 80 V dc 6 Up 0 → 99999.9 3.5 mm -
RS-stocknr. 185-6028
Fabrikantnummer700DR002N-48150D100230A
FabrikantCurtis
34,09 €
Each
Aantal stuks
Tab LCD - Voltage 99999.9 - - Electrical 48 → 150 V dc, 100 → 230 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 882-6982
Fabrikantnummer732-0003
FabrikantTrumeter
25,40 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 10 → 80Hz Voltage No Reset 10 → 80 V dc 6 - - 3.6 mm CE, CUL, NEMA 4x, RoHS Compliant, SAE, UL, 12 Compliant
RS-stocknr. 185-6056
Fabrikantnummer701TXR002N-512D612A
FabrikantCurtis
36,94 €
Each
Aantal stuks
Tab LCD No Voltage 99999.9 - - Electrical 5 → 12 V dc, 6 → 12 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 854-330
FabrikantnummerBW 40.28 115V
FabrikantMuller
16,65 €
Each
Aantal stuks
Screw - - Voltage 99999 - - No Reset 115 V ac 7 - 0 → 99999 4.4 mm -
RS-stocknr. 882-6960
Fabrikantnummer6320-0600-0000
FabrikantTrumeter
29,33 €
Each
Aantal stuks
Terminal LCD Yes Voltage - 55Hz Voltage Manual, No Reset, Remote 0.5 → 30 V dc, 300 V ac/dc 8 - - 8 mm CE, CUL Recognized, EN 61326:1997 with A1:1998 & A2:2001, UL
RS-stocknr. 185-6006
FabrikantCurtis
34,33 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 12 → 48 V dc, 20 → 60 V ac 6 - 0 → 99999.9 5 mm -