Hour Meters

pHour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors./pph2What are hour meters used for?/h2/ppTypical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover. /pph2Types of hour meters/h2/ppHour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and a href="/web/c/facilities-cleaning-maintenance/facility-maintenance-equipment/air-compressors/" target="_self"air compressor/a) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour./p

...
Lees meer Lees minder

Filters

181 - 181 van 181 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS-stocknr. 2508345411
Fabrikantnummer83298 10 PSI
FabrikantHoneywell
32,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The Curtis hour meter is a 6-digit LCD ...
Description:
The Curtis hour meter is a 6-digit LCD display without backlighting, solid-state, panel-mount device with a tab connection. It has a voltage rating range between 12VDC and 48VDC or 20VAC and 60VAC. ResettableCount capacity 99999.9h.
These electronic, 6-digit hour meters use the new ...
Description:
These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.These meters display ...
The Kubler HR76.2 series round hour meter is ...
Description:
The Kubler HR76.2 series round hour meter is a 6-digit, clip mount counter with tab connection. It has a supply voltage rating of 230VAC. This non-resettable counter is robust and extremely tamper-proof. Waterproof; Rated at IP65Quartz controlled drive of the ...
Hour Meter Series H57 feature a very high ...
Description:
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth. 7-digit Hour MeterNon resettableHigh shock resistanceData retention in case of power failureSmall mounting depthType H57 (48x48mm)Different voltage types available:- 10-30V DC - stock ...