Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Lees meer Lees minder

Filters

1 - 20 van 178 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS-stocknr. 896-6898
FabrikantRS PRO
14,78 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS Compliant, SAE
RS-stocknr. 849-4658
Fabrikantnummer3410-2010
FabrikantTrumeter
22,79 €
Each
Aantal stuks
Terminal LCD No Voltage 9999999.9 Hours 40Hz Voltage Remote 10 300 V dc, 20 300 V ac 8 - 0 9999999.9 7 mm -
RS-stocknr. 442-8351
Fabrikantnummer3.100.000.383
FabrikantKubler
31,65 €
Each
Aantal stuks
Wire Lead - - Voltage 99999.99 - - No Reset 4.5 35 V dc 7 - 0 99999.99 4 mm -
RS-stocknr. 735-0194
FabrikantnummerBW 40.28 230V 60 Hz
FabrikantMuller
17,52 €
Each
Aantal stuks
Plug In, Screw, Solder Analogue - Current, Voltage 99999 - - No Reset 60 Hz, 230 V ac 6 - 99999 4.4 mm -
RS-stocknr. 260-066
Fabrikantnummer0 891 203
FabrikantHengstler
27,16 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 115 V ac 7 - 0 → 99999.99 5 mm -
RS-stocknr. 882-6973
Fabrikantnummer6320-2500-0000
FabrikantTrumeter
33,17 €
Each
Aantal stuks
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 10 to300 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS-stocknr. 260-072
Fabrikantnummer0 891 211
FabrikantHengstler
27,14 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 230 V ac 7 - 0 → 99999.99 5 mm -
RS-stocknr. 436-0306
Fabrikantnummer6.135.012.851
FabrikantKubler
47,58 €
Each
Aantal stuks
Screw LCD No Voltage 99999999 - - Electrical, Manual 4 30 V dc 8 - 0 99999999 8 mm -
RS-stocknr. 185-6084
Fabrikantnummer701DR002N-1248D2060A
FabrikantCurtis
34,11 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 12 48 V dc, 20 60 V ac 6 - 0 99999.9 5 mm -
RS-stocknr. 861-9857
FabrikantnummerBW 70.89 24V
FabrikantMuller
19,77 €
Each
Aantal stuks
Screw - - Voltage 99999 - - No Reset 24 V ac 6 - - - -
RS-stocknr. 817-9185
Fabrikantnummer05.21.0001.1
FabrikantGrasslin
30,54 €
Each
Aantal stuks
Screw - - Voltage 99999.99 h - - - 220 240 V ac 7 - 0 99999.99 h - -
RS-stocknr. 849-4646
Fabrikantnummer3410-0000
FabrikantTrumeter
22,79 €
Each
Aantal stuks
Terminal LCD No Voltage 9999999.9 40Hz Voltage No Reset 10 300 V dc, 20 300 V ac 8 - 0 9999999.9 7 mm -
RS-stocknr. 313-974
FabrikantnummerBW 70.18 230V
FabrikantMuller
19,90 €
Each
Aantal stuks
Screw - - Voltage 99999 - - No Reset 230 V ac 5 - 0 → 99999 2.6 mm -
RS-stocknr. 297-1061
Fabrikantnummer3.550.401.351
FabrikantKubler
59,66 €
Each
Aantal stuks
Screw - - Voltage - - - No Reset 10 → 30 V dc 7 - 0 → 999999.99 4 mm -
RS-stocknr. 185-6107
Fabrikantnummer701PR001O-1248D2060A
FabrikantCurtis
28,43 €
Each
Aantal stuks
Solder Pin LCD - - 99999.9 - - Electrical 12 48 V dc, 20 60 V ac 6 - 0 99999.9 5 mm -
RS-stocknr. 188-4411
Fabrikantnummer701PR0512D0512A
FabrikantCurtis
41,44 €
Each
Aantal stuks
- LCD Yes Voltage 99999.9 - - Electrical 6 12 V ac 6 - 0 99999.9 5 mm -
RS-stocknr. 896-6914
FabrikantRS PRO
14,75 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS-stocknr. 896-6949
FabrikantRS PRO
15,40 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 h - - No Reset 10 80 V dc 6 Up - 3.6 mm CE, RoHS
RS-stocknr. 228-807
FabrikantnummerTH638CEJ
FabrikantPanasonic
20,59 €
Each
Aantal stuks
Tab - - Voltage 99999.9 - - No Reset 220 V ac 6 - 0 → 99999.9 - -
RS-stocknr. 820-8441
Fabrikantnummer85094-12
FabrikantHoneywell
133,00 €
Each
Aantal stuks
Spade Terminal - - Voltage 10000 h - - Automatic 10 80 V dc 6 Up 0 10000 h 3 mm -
Related Products
The Curtis hour meter is a 6-digit LCD ...
Description:
The Curtis hour meter is a 6-digit LCD display without backlighting, solid-state, panel-mount device with a tab connection. It has a voltage rating range between 12VDC and 48VDC or 20VAC and 60VAC. ResettableCount capacity 99999.9h.
These electronic, 6-digit hour meters use the new ...
Description:
These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.These meters display ...
The Kubler HR76.2 series round hour meter is ...
Description:
The Kubler HR76.2 series round hour meter is a 6-digit, clip mount counter with tab connection. It has a supply voltage rating of 230VAC. This non-resettable counter is robust and extremely tamper-proof. Waterproof; Rated at IP65Quartz controlled drive of the ...
Hour Meter Series H57 feature a very high ...
Description:
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth. 7-digit Hour MeterNon resettableHigh shock resistanceData retention in case of power failureSmall mounting depthType H57 (48x48mm)Different voltage types available:- 10-30V DC - stock ...