DIN Rail Time Switches

DIN rail time switches control the on and off mechanisms of equipment, lighting components and heating or cooling applications. A DIN rail is a universal mount used as a modular platform to add components like circuit breakers and time switches.

What are DIN rail time switches used for?

By switching on power only when it is needed, DIN rail time switches can help save energy. They're often used for security purposes in unoccupied buildings, switching lights on at night and off during the day, or in a seemingly random pattern. DIN rail time switches are also found in irrigation applications, water-pump mechanisms and automatic feeding systems. Factories and workshops use DIN rail time switches in automatic machinery where the operation needs to switch on or off at specific time intervals. They're also used to control access barriers and doors and shift-change sirens in manufacturing plants.

Types of DIN rail time switches

DIN rail time switches come with analogue or digital displays and can measure time in seconds, minutes, hours or days. They can effect on or off actions at preset intervals or in cyclical time periods.


...
Lees meer Lees minder

Filters

61 - 80 van 171 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Range Units Measured Number of Channels Series Type Contact Configuration Segment Length Communication Protocol Height Depth Memory Spaces Battery Life Lighting Switch Type
RS-stocknr. 138-5672
FabrikantnummerSelekta 170 top 2 24V
260,05 €
Each
Aantal stuks
12 → 24 V SELEKTA Days, Hours, Minutes, Seconds 1 SELEKTA 170 top2 Digital SPDT 1 min - 90.1mm 69.2mm 56 10yr -
RS-stocknr. 861-9860
FabrikantnummerSC 28.21 pro 24V
FabrikantMuller
94,68 €
Each
Aantal stuks
24 V ac/dc - Seconds 2 - Digital - - - 90mm 63mm 46 10yr -
RS-stocknr. 896-8594
FabrikantnummerCCT15838
183,00 €
Each
Aantal stuks
230 V ac - Days, Hours 1 - Digital - - - 90mm 66mm - 10yr -
RS-stocknr. 433-4111
Fabrikantnummer10.32.8.230.0000
FabrikantFinder
55,21 €
Each
Aantal stuks
230 V ac - - 1 10 Series - DPNO - - 110.6mm 40mm - - Light Sensitive
RS-stocknr. 138-5673
FabrikantnummerTR609 top 2S
132,97 €
Each
Aantal stuks
230 → 240 V ac - Days, Hours, Minutes, Seconds 1 TR609 top Digital 1NO 1 s - 85.5mm 65.5mm 84 10yr -
RS-stocknr. 759-6618
Fabrikantnummer12.21.0.024.0000
FabrikantFinder
83,05 €
Each
Aantal stuks
24 V ac/dc - Minutes 1 12 Series Digital SPDT-NO/NC 1 min - 90mm 63mm 30 6yr -
RS-stocknr. 738-8739
FabrikantnummerTR 644 top2 RC
1.157,82 €
Each
Aantal stuks
110 → 240 V ac - Hours 4 - Digital SPDT 1 s - 90.1mm 69.2mm 800 10yr -
RS-stocknr. 171-7639
FabrikantnummerSELEKTA 174 Top3
FabrikantTheben
288,50 €
Each
Aantal stuks
230 V ac - Hours 2 - Digital DPDT 1 min - 90.1mm 69.2mm 56 10yr -
RS-stocknr. 861-9863
FabrikantnummerSC 28.21 pro 12V
FabrikantMuller
94,68 €
Each
Aantal stuks
12 V - Seconds 2 - Digital - - - 90mm 63mm 46 10yr -
RS-stocknr. 159-464
Fabrikantnummer12.22.8.230.0000
FabrikantFinder
86,53 €
Each
Aantal stuks
230 V ac - Minutes 2 12 Series Digital 2NO/2NC 1 min - 90mm 60mm 30 6yr -
RS-stocknr. 174-6014
Fabrikantnummer43.02.0001.1
FabrikantGrasslin
84,77 €
Each
Aantal stuks
110 → 230 V ac Talento Smart B15 Days, Hours, Minutes, Seconds 1 Talento Smart Digital NO/NC - - 90mm 65.5mm 100 - -
RS-stocknr. 666-7864
Fabrikantnummer12.22.0.024.0000
FabrikantFinder
92,14 €
Each
Aantal stuks
24 V ac/dc - Minutes 2 12 Series Digital 2NO/2NC 1 min - 90mm 60mm 30 6yr -
RS-stocknr. 703-2495
FabrikantnummerSC 28.14 pro
FabrikantMuller
102,59 €
Each
Aantal stuks
230 V ac - Minutes 1 - Digital SPDT 1 min - 90mm 63mm 100 10yr -
RS-stocknr. 896-8642
Fabrikantnummer15483
459,41 €
Each
Aantal stuks
250 V ac - Hours, Minutes, Seconds 1 - Digital - - - 83.5mm 65mm - 6yr -
RS-stocknr. 849-3839
FabrikantnummerVS3018 230V 50-60Hz
FabrikantMuller
31,44 €
Each
Aantal stuks
230 V - Hours 1 - Analogue - - - 105mm 60mm - - -
RS-stocknr. 821-5070
FabrikantnummerTR608 top2 S
96,23 €
Each
Aantal stuks
230 V ac - Hours 1 - Digital SPDT 24 h - 86mm 65.5mm 2 10yr -
RS-stocknr. 228-762
FabrikantnummerTB5590185NJ
FabrikantPanasonic
52,26 €
Each
Aantal stuks
230 V ac - Minutes 1 - Analogue SPDT 15 min - 90mm 66.5mm - - -
RS-stocknr. 177-1020
Fabrikantnummer7LF5305-0
FabrikantSiemens
148,50 €
Each
Aantal stuks
230 V SENTRON Days 1 - Analogue SPDT 72 mm - 110mm 44mm - - -
RS-stocknr. 159-470
Fabrikantnummer12.21.8.230.0000
FabrikantFinder
77,18 €
Each
Aantal stuks
230 V ac - Minutes 1 12 Series Digital NO/NC 1 min - 90mm 44mm 30 6yr -
RS-stocknr. 177-1014
Fabrikantnummer7LF5300-5
FabrikantSiemens
70,74 €
Each
Aantal stuks
230 V SENTRON Days 1 - Analogue SPDT 53 mm - 83mm 70mm - - -
Related Products
The ABB DT1 type digital time switch is ...
Description:
The ABB DT1 type digital time switch is a 1-channel, DIN rail mount, single pole double throw (SPDT) contact switch. It has a voltage rating range between 230VAC and 250VAC with a frequency of 50Hz and 60Hz. The timer switch ...
TR609 Top 2 digital time switch with weekly ...
Description:
TR609 Top 2 digital time switch with weekly programming. 1 Channel84 Memory locationsExternal input- Connectable sensors (external selector switch, sequence timer)- Connectable switches (On or Off permanent switching)Pulse programCycle programTimer countdown2 Random programsDuoFix spring terminals- For 2 ...
Highlights among the digital DIN rail time switches ...
Description:
Highlights among the digital DIN rail time switches are the talento smart series models. Developed specifically for the requirements of installers, they are equipped with a variety of technological innovations such as the WILDCARD function for simple programming of recurring ...
The Grasslin Talento smart S25 time switch is ...
Description:
The Grasslin Talento smart S25 time switch is a 2 channel DIN rail 2NO/NC configuration device. This product is developed specifically for the requirements of installers. It is equipped with a variety of technological innovations such as the WILDCARD function ...