Digital Timers

The name of the product is a pretty big give away to what it is capable of, a digital timer is essentially a timer that is digital. The display is usually shown in a digital format, with the view of the time. Some digital timers may feature a display that also shows the battery life and the time in hours, minutes and seconds.


What is a Digital Timer?


A digital timer is a type of timer that can count down or count up a time, this function is usually accompanied with an audible sound, in the form of a loud alarm. They are quite easy to use are a great alternative to a digital watch or a stopwatch.


Digital Timer Functionalities


  • Variations of timer modules as well as timer modes

  • Controlled relay input and outputs

  • Warning tones, alarms and audible BEEP

  • Different types of mounting and fittings

  • Magnetic backing

  • LCD and digital display

  • Stop, start and reset controls

  • Countdown and count-up in hours, minutes, seconds and miller-seconds

  • Run from batteries such as an AAA battery or can be in the form a plug-in

Types of digital timers


  • Mechanical timers

  • Electrical digital timers

  • Electronic timers

  • Timer switches

  • Programmable timers

  • Digital countdown timers

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 819-9741
FabrikantnummerTI327401
FabrikantWachendorff
128,96 €
Each
Aantal stuks
24 → 230 V ac/dc - Oscillator, Pause Work, PWM, Timer OFF, Timer ON Panel Mount Multi Function 2 - Hours, Hundredths, Minutes, Seconds, Tenths External, Internal SPDT 5 A Screw 24 V ac/dc 230 V ac/dc
RS-stocknr. 818-4588
FabrikantnummerV7DFTS3
FabrikantGIC
110,79 €
Each
Aantal stuks
110 240 V ac 0.1 s 999 days Accumulative Delay, Accumulative Impulse, Asymmetric Cycle Pulse start, Asymmetric Recycler Pulse, Cyclic Off-On / On-Off, Delayed Impulse, Delayed Pulse, Impulse ON/OFF, Inverted Signal On Delay, Leading Edge Bi-Stable / Step Relay, Leading edge Impulse, Off Delay Constant Supply, ON Delay, On Delay Constant Supply, ON Pulse, Signal OFF Delay, Signal OFF/ON, Signal ON Delay, Signal On-Off / Off-On Delay, Trailing edge Impulse Panel Mount Multi Function 2 - Days, Hours, Minutes, Seconds External DPDT 5 A Screw 110 V ac 240 V ac
RS-stocknr. 825-4656
FabrikantnummerH5CX-L8E-N AC100-240
FabrikantOmron
224,30 €
Each
Aantal stuks
100 → 240 V ac, 12 → 24 V dc, 24 V ac 0.001 s → 9999 h Flicker OFF Start, Flicker ON Start, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle Flush Mount, Surface Mount Multi Function 1 H5CX Hours, Minutes, Seconds External SPDT 5 A 8-Pin Connector 100 V ac 240 V ac
RS-stocknr. 818-4610
FabrikantnummerV7DDSS3
FabrikantGIC
110,79 €
Each
Aantal stuks
110 240 V ac 0.1 s 999 days Accumulative Delay, Accumulative Impulse, Asymmetric Cycle Pulse start, Asymmetric Recycler Pulse, Cyclic Off-On / On-Off, Delayed Impulse, Delayed Pulse, Impulse ON/OFF, Inverted Signal On Delay, Leading Edge Bi-Stable / Step Relay, Leading edge Impulse, Off Delay Constant Supply, ON Delay, On Delay Constant Supply, ON Pulse, Signal OFF Delay, Signal OFF/ON, Signal ON Delay, Signal On-Off / Off-On Delay, Trailing edge Impulse Plug In Multi Function 2 - Days, Hours, Minutes, Seconds External DPDT 5 A PCB Pin 110 V ac 240 V ac
RS-stocknr. 871-8188
FabrikantnummerLT4H-AC24V
FabrikantPanasonic
101,91 €
Each
Aantal stuks
- - - - - - - - - - - 11-Pin Connector - -
Related Products
A cam sequencer can be assembled using a ...
Description:
A cam sequencer can be assembled using a combination of an assembly frame (either strikers or screw adjustable), a knob and a gearbox. The striker versions are configured by moving pre-defined divisions in a similar manner to some mechanical time-switches. ...
The Temptation UDT universal plug-in digital timer is ...
Description:
The Temptation UDT universal plug-in digital timer is a 3-digit multifunction, multi-time range SPDT (single pole double throw) switch configuration device. It has a wide range of supply voltage ranges between 18VAC and 264VAC or 18VDC and 300VDC. The user ...
Interval (Single Shot), Multi-voltage timer LEIN in a ...
Description:
Interval (Single Shot), Multi-voltage timer LEIN in a 17.5mm DIN rail housing. Supply initiated Interval (Single Shot) timing function7 selectable time rangesFine adjustment of selected time rangeMulti-voltage input1x SPDT relay output Green LED indication for supply and timing statusRed LED ...
The Omron H7E series multi-voltage backlight timer is ...
Description:
The Omron H7E series multi-voltage backlight timer is a piece of solid-state, compact equipment with high precision. It is easy to use and quick to configure and performs the function of providing a delay in the range of up to ...