Counters

Filters

21 - 40 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 687-6143
FabrikantnummerH7CX-AW-N
FabrikantOmron
284,90 €
Each
Aantal stuks
100 → 240 V ac Seconds LCD Voltage Screw Automatic, Manual 6 Panel Mount Contact Bi-Directional 10 mm - 5kHz -99999 → 999999
RS-stocknr. 704-3120
Fabrikantnummer0 772 101
FabrikantHengstler
111,70 €
Each
Aantal stuks
12 → 30 V dc Minutes, Seconds LCD Voltage Plug, Screw Automatic, Manual 6 Panel Mount Relay - 9.3 mm - 60kHz 0.0001 → 99 9999
RS-stocknr. 878-0953
FabrikantnummerRS0773342
FabrikantHengstler
285,76 €
Each
Aantal stuks
100 → 240 V ac - LCD Logic Cable Automatic, Electrical, Manual 6 Panel Mount Relay, RS232 Interface Uni-Directional 7.2 (Second Line) mm, 9.3 (First Line) mm Yes 60kHz -
RS-stocknr. 725-9596
Fabrikantnummer87622161
FabrikantCrouzet
73,89 €
Each
Aantal stuks
4 → 30 V dc Hours LCD Transistor Screw Manual, Signal 8 Panel Mount Transistor - 8 mm - - 0 → 99999.99 h, 0 → 9999999.9 s
RS-stocknr. 725-9599
Fabrikantnummer87622162
FabrikantCrouzet
69,57 €
Each
Aantal stuks
260 V Hours LCD Transistor Screw Manual, Signal 8 Panel Mount Transistor - 8 mm - - 0 → 99999.99 h, 0 → 9999999.9 s
RS-stocknr. 905-5658
FabrikantnummerPAXI0020
FabrikantRed Lion
290,84 €
Each
Aantal stuks
85 → 250 V ac - LED Logic, Voltage Plug-in Terminal No Reset 5 DIN Alarm - - - - -
RS-stocknr. 725-9574
Fabrikantnummer87622061
FabrikantCrouzet
67,58 €
Each
Aantal stuks
30 V dc, 260 V ac Impulses LCD Transistor Screw Manual, Signal 8 Panel Mount Transistor - 8 mm - - -9999999 → 99999999
RS-stocknr. 878-0981
Fabrikantnummer0 773 402
FabrikantHengstler
188,16 €
Each
Aantal stuks
12 → 30 V dc - LCD Logic Cable Automatic, Electrical, Manual 6 Panel Mount Relay, RS232 Interface Uni-Directional 7.2 (Second Line) mm, 9.3 (First Line) mm Yes 60kHz -
RS-stocknr. 808-6639
FabrikantRS PRO
106,78 €
Each
Aantal stuks
230 V ac Seconds LED Transistor Flying Lead Automatic, Manual 6 Panel Mount Relay Bi-Directional 8 mm, 13.2 mm - 20kHz 0 → 99.99
RS-stocknr. 704-3146
Fabrikantnummer0 772 132
FabrikantHengstler
162,96 €
Each
Aantal stuks
230 V ac Minutes, Seconds LCD Voltage Plug, Screw Automatic, Manual 6 Panel Mount Relay - 9.3 mm - 60kHz 0.0001 → 99 9999
RS-stocknr. 546-795
Fabrikantnummer0 721 201
FabrikantHengstler
270,27 €
Each
Aantal stuks
12 → 30 V dc Impulses LCD Voltage Plug, Screw Automatic, Manual 5 DIN Rail Relay - 12 mm Yes 5kHz -
RS-stocknr. 725-9577
Fabrikantnummer87622062
FabrikantCrouzet
67,58 €
Each
Aantal stuks
3 → 30 V dc Impulses LCD Transistor Screw Manual, Signal 8 Panel Mount Transistor - 8 mm - - -9999999 → 99999999
RS-stocknr. 725-9587
Fabrikantnummer87622090
FabrikantCrouzet
103,25 €
Each
Aantal stuks
30 V dc, 260 V ac Impulses LCD Voltage Screw Manual, Signal 8 Panel Mount - - 8 mm Yes - -9999999 → 99999999
RS-stocknr. 227-4893
Fabrikantnummer0 731 301
FabrikantHengstler
72,76 €
Each
Aantal stuks
12 → 250 V ac/dc Impulses LCD Voltage Screw Manual 8 Panel Mount - - 7 mm - 20Hz -
RS-stocknr. 819-9739
FabrikantnummerZD327401
FabrikantWachendorff
142,53 €
Each
Aantal stuks
24 → 230 V ac/dc - LED Transistor Screw - 8 Panel Mount Analogue Bi-Directional 7.6 (Lower) mm, 10.2 (Upper) mm - 100kHz -
RS-stocknr. 914-8527
FabrikantnummerSLN-94-1421-1-4-001
FabrikantSimex
238,57 €
Each
Aantal stuks
230 V ac Pulse LED Pulse, Voltage Screw Automatic, Manual 3 Panel Mount Relay, RS485 Interface Down, Up 13 mm - 10kHz -
RS-stocknr. 687-6119
FabrikantnummerH7CX-A4-N
FabrikantOmron
261,30 €
Each
Aantal stuks
100 → 240 V ac Seconds LCD Voltage Screw Automatic, Manual 4 Panel Mount Contact Bi-Directional 10 mm - 5kHz -99999 → 999999
RS-stocknr. 669-9325
Fabrikantnummer6.923.0100.000
FabrikantKubler
155,04 €
Each
Aantal stuks
90 → 260 V ac Frequency, Pulse, Time LCD Voltage Screw Gate, Lock 6 Panel Mount Relay Bi-Directional - - 65kHz -999999 → 999999
RS-stocknr. 882-6998
Fabrikantnummer7110DIN
FabrikantTrumeter
50,86 €
Each
Aantal stuks
- Pulse LCD Voltage Screw External, Manual, Negative Edge Triggered, Push Button 8 Panel Mount CMOS - 7 mm - 10kHz -
RS-stocknr. 704-0658
Fabrikantnummer6.908.0100.3A0
FabrikantKubler
113,54 €
Each
Aantal stuks
10 → 30 V dc Impulses, Positions, Seconds LCD Voltage Screw Lock 12 Panel Mount Relay Bi-Directional - - 5kHz -999999 → 999999
Related Products
The SLIK-N118 is a highly programmable, universal LED ...
Description:
The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.The counter comes equipped with independent counting inputs that operate in various configurations (pulse or ...
6-digit electro-mechanical totalising counters.Counting speed for pulse / ...
Description:
6-digit electro-mechanical totalising counters.Counting speed for pulse / pause ratio = 1:- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.Supplied with plug-in solder clips.Screw ...
LED tachometers, 4 x 10-mm high red LED ...
Description:
LED tachometers, 4 x 10-mm high red LED digits.Displays speeds, rates and frequencies.Measures feedthrough time.NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.Displayed in seconds, minutes or hours.Measurement principle based on measuring the period of ...
H57CX series of ultra-compact preset multi function counters/tachometers ...
Description:
H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits. • Three-colour display value red, green or orange (except H7CX-A11 models)• Increased character height and display segments (10 mm) • Simple ...