Counters

Filters

1 - 20 van 474 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 808-6627
FabrikantRS PRO
114,86 €
Each
Aantal stuks
230 V ac Impulses LED Transistor Screw Clamp Automatic, Manual 6 Panel Mount Relay Bi-Directional 8 mm, 13.2 mm - 20kHz 0 → 99.99
RS-stocknr. 808-6636
FabrikantRS PRO
123,78 €
Each
Aantal stuks
24 V Impulses LED Transistor Flying Lead Automatic, Manual 6 Panel Mount Relay Down, Increment, Up 8 mm, 13.2 mm - 20kHz 0 → 99.99
RS-stocknr. 896-6983
FabrikantRS PRO
45,85 €
Each
Aantal stuks
85 → 265 V ac/dc Hours, Minutes, Seconds LCD Voltage Terminal Automatic, Manual, No Reset 7 Flush Mount, Panel Mount Relay Up 6.5 mm Yes 40Hz -
RS-stocknr. 808-6639
FabrikantRS PRO
114,86 €
Each
Aantal stuks
230 V ac Seconds LED Transistor Flying Lead Automatic, Manual 6 Panel Mount Relay Bi-Directional 8 mm, 13.2 mm - 20kHz 0 → 99.99
RS-stocknr. 896-6992
FabrikantRS PRO
45,64 €
Each
Aantal stuks
9 → 30 V dc Hours, Minutes, Seconds LCD Voltage Terminal Automatic, Manual, No Reset 7 Flush Mount, Panel Mount MOSFET Up 6.5 mm Yes 40Hz -
RS-stocknr. 710-5216
FabrikantRS PRO
15,96 €
Each
Aantal stuks
- - Mechanical Manual - Manual 4 Surface Mount - Up 4 mm - - -
RS-stocknr. 710-5219
FabrikantRS PRO
8,00 €
Each
Aantal stuks
- Impulses Mechanical Manual - Manual 5 Screw Clamp - Up 4.8 mm - - -
RS-stocknr. 896-6999
FabrikantRS PRO
32,18 €
Each
Aantal stuks
12 → 48 V ac/dc Pulse LCD Voltage Terminal Electrical 6 Flush Mount, Panel Mount - - - - 10Hz -
RS-stocknr. 896-7043
FabrikantRS PRO
24,30 €
Each
Aantal stuks
24 V dc Pulse Digital Voltage Screw No Reset 7 Panel Mount - - 3.6 mm - 10Hz 0 → 9999999
RS-stocknr. 896-7024
FabrikantRS PRO
29,91 €
Each
Aantal stuks
230 V ac Pulse Digital Voltage Terminal Strip Manual 6 Panel Mount - - 4 mm - 10Hz -
RS-stocknr. 896-7030
FabrikantRS PRO
30,02 €
Each
Aantal stuks
24 V dc Pulse Mechanical Voltage Flying Lead Manual 6 Panel Mount - - 4 mm - 10Hz -
RS-stocknr. 896-7037
FabrikantRS PRO
24,23 €
Each
Aantal stuks
12 V dc Pulse Digital Voltage Screw No Reset 7 Panel Mount - - 3.6 mm - 10Hz 0 → 9999999
RS-stocknr. 710-5228
FabrikantRS PRO
8,00 €
Each
Aantal stuks
- Impulses Mechanical Manual - Manual 5 Screw Clamp - Up 4.8 mm - - -
RS-stocknr. 188-3481
FabrikantRS PRO
213,98 €
Each
Aantal stuks
- - 7 Segment LED - - - 4 - - - 14 mm - - -
RS-stocknr. 896-7049
FabrikantRS PRO
24,23 €
Each
Aantal stuks
12 V dc Pulse Digital Voltage Screw No Reset 7 Panel Mount - - 3.6 mm - 10Hz 0 → 9999999
RS-stocknr. 896-7002
FabrikantRS PRO
32,18 €
Each
Aantal stuks
85 → 265 V ac Pulse LCD Voltage Terminal Electrical 6 Flush Mount, Panel Mount - - - - 10Hz -
RS-stocknr. 875-1309
FabrikantRS PRO
152,12 €
Each
Aantal stuks
100 → 240 V ac Seconds LED NPN, PNP Terminal Automatic, Manual 6 Panel Mount Relay Down, Up 8 mm, 10.8 mm - 6kHz 0 → 99.99
RS-stocknr. 896-7046
FabrikantRS PRO
24,23 €
Each
Aantal stuks
24 V dc Pulse Digital Voltage Screw No Reset 7 Panel Mount - - 3.6 mm - 10Hz 0 → 9999999
RS-stocknr. 896-7011
FabrikantRS PRO
29,80 €
Each
Aantal stuks
230 V ac Pulse Digital Voltage Terminal Strip Manual 6 Panel Mount - - 4 mm - 10Hz -
RS-stocknr. 808-6633
FabrikantRS PRO
123,78 €
Each
Aantal stuks
24 V Seconds LED Transistor Flying Lead Automatic, Manual 6 Panel Mount Relay Bi-Directional 8 mm, 13.2 mm - 20kHz 0 → 99.99
Related Products
All units are non-resettable and are continuously rated,Counters ...
Description:
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the ...
6-digit electro-mechanical totalising counters.Counting speed for pulse / ...
Description:
6-digit electro-mechanical totalising counters.Counting speed for pulse / pause ratio = 1:- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.Supplied with plug-in solder clips.Screw ...
The Baumer NE210 series digital counter is a ...
Description:
The Baumer NE210 series digital counter is a single preset, programmable and panel mounted device. This counter has a logic input and relay output. It has a 5-digit LED display and the scaling factor ranges from 0.001 and 99.999. Supply ...
All units are non-resettable and are continuously rated,Counters ...
Description:
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the ...