Water Heater Elements

A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water.


A heating element is the most common part on a water heater to wear out and fail and it can happen at any time. You may notice that the water heater is very slow in heating or does not heat at all this may be due to the heating element.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tank Heater Type Power Rating Heating Element Material Immersed Length Thermostat Included Heating Element Diameter Supply Voltage
RS-stocknr. 272-996
FabrikantRS PRO
237,48 €
Each
Aantal stuks
BSP Thread 3 kW Incoloy 280mm Yes - 220 V ac
RS-stocknr. 467-6819
FabrikantRS PRO
47,88 €
Each
Aantal stuks
Immersion 3 kW Aqualoy 11in Yes - 240 V
RS-stocknr. 467-6825
FabrikantRS PRO
51,84 €
Each
Aantal stuks
Immersion 3 kW Aqualoy 27in Yes - 240 V
RS-stocknr. 374-727
FabrikantRS PRO
159,20 €
Each
Aantal stuks
Over the Side 2 kW Mild Steel 609mm No - 220 V ac
RS-stocknr. 273-006
FabrikantRS PRO
324,27 €
Each
Aantal stuks
BSP Thread 3 kW Incoloy 762mm Yes - 220 V ac
RS-stocknr. 273-034
FabrikantRS PRO
290,71 €
Each
Aantal stuks
BSP Thread 6 kW Incoloy 406mm Yes - 415 V ac
RS-stocknr. 790-4820
FabrikantRS PRO
40,61 €
Each
Aantal stuks
Straight Immersion 200 W Explosion Proof Glass 300mm Yes 22mm 220 → 240 V ac
RS-stocknr. 200-1241
FabrikantRS PRO
37,513 €
Each (In a Pack of 3)
Aantal stuks
Straight Immersion 2 kW Incoloy Nickel Iron Chronium Alloy 2138mm No 7.9mm 220 V ac
RS-stocknr. 328-8556
FabrikantRS PRO
382,44 €
Each
Aantal stuks
Immersion 3 kW Mild Steel 800mm Yes - 220 V ac
RS-stocknr. 790-4823
FabrikantRS PRO
43,24 €
Each
Aantal stuks
Straight Immersion 300 W Explosion Proof Glass 350mm Yes 22mm 220 → 240 V ac
RS-stocknr. 374-733
FabrikantRS PRO
137,00 €
Each
Aantal stuks
Over the Side 3 kW Mild Steel 762mm No - 220 V ac
RS-stocknr. 200-1235
FabrikantRS PRO
31,263 €
Each (In a Pack of 3)
Aantal stuks
Straight Immersion 1 kW Incoloy Nickel Iron Chronium Alloy 1524mm No 7.9mm 220 V ac
RS-stocknr. 273-028
FabrikantRS PRO
273,29 €
Each
Aantal stuks
BSP Thread 4 kW Incoloy 406mm Yes - 415 V ac
RS-stocknr. 273-012
FabrikantRS PRO
280,88 €
Each
Aantal stuks
BSP Thread 4 kW Incoloy 280mm Yes - 415 V ac
RS-stocknr. 790-4811
FabrikantRS PRO
36,88 €
Each
Aantal stuks
Straight Immersion 100 W Explosion Proof Glass 250mm Yes 22mm 220 → 240 V ac
RS-stocknr. 374-749
FabrikantRS PRO
346,79 €
Each
Aantal stuks
Over the Side 3 kW Titanium 762mm No - 220 V ac
RS-stocknr. 374-761
FabrikantRS PRO
228,36 €
Each
Aantal stuks
Over the Side 3 kW Stainless Steel 762mm No - 220 V ac
RS-stocknr. 200-1229
FabrikantRS PRO
30,563 €
Each (In a Pack of 3)
Aantal stuks
Straight Immersion 1 kW Incoloy Nickel Iron Chronium Alloy 1372mm No 7.9mm 220 V ac
RS-stocknr. 200-1263
FabrikantRS PRO
44,167 €
Each (In a Pack of 3)
Aantal stuks
Straight Immersion 2 kW Incoloy Nickel Iron Chronium Alloy 2440mm No 7.9mm 220 V ac
RS-stocknr. 273-056
FabrikantRS PRO
299,77 €
Each
Aantal stuks
BSP Thread 9 kW Incoloy 355mm Yes - 415 V ac
Related Products
Designed to be mounted under sinks, will provide ...
Description:
Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: ...
The EW has been designed to provide stored ...
Description:
The EW has been designed to provide stored hot water from a mains pressurised water supply, where there''s no requirement for a temperature/pressure relief device, making installation simple. Hot water to up to four outletsBalanced supply of hot and cold ...
Redring Powerstream Eco instantaneous hand wash water heaters. ...
Description:
Redring Powerstream Eco instantaneous hand wash water heaters. Available in 2 power ratings: 9.5kW (RS 124-3835) or 10.8kW (RS 124-3836). Power selection control: high, eco, low and cold; allowing for seasonal adjustment for economy and comfort in useA Rated energy ...
Adaptable water heaters which can be used to ...
Description:
Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc. Economical, no standing heat lossDouble pole thermal cut-out protectionFast responseNeon power-on indicatorCan use existing taps, especially spray ...