Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

141 - 141 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 370-8151
FabrikantnummerLKM 104/3
FabrikantLKMelectronic
56,60 €
Each
Aantal stuks
PT100 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 104 26.5mm -
Related Products
Gefran 40T microprocessor based indicator offers configuration via ...
Description:
Gefran 40T microprocessor based indicator offers configuration via the faceplate. This also supports a frontal Lexan© membrane faceplate which offers IP65 protection. This series benefits from accepting a comprehensive range of sensor inputs. A digital input (24Vdc / 4mA) is ...
Wika T-15 range of digital temperature transmitter specifically ...
Description:
Wika T-15 range of digital temperature transmitter specifically designed for Pt100 and Pt1000 sensors. The T-15 combines the known quick response of an analogue transmitter with the flexibility of configuration by means of PC.Due to its flexibility and reliability the ...
Analogue temperature transducer for PT100 sensors and type ...
Description:
Analogue temperature transducer for PT100 sensors and type K thermocouplesScrew terminals, clamping range 0.13 → 1.5 mm2Sensor break and short-circuit detectionEMC according to EN 50081-1 and EN 50082-2.
Measurement range-specific configuration and amplification for maximum precision, ...
Description:
Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement rangesAlso for 3-wire systems (BU) with voltage outputAnalogue constant measurement for extremely quick response time upon temperature changeInterference-resistant, low-noise current / voltage ...