Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

61 - 80 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 452-8697
Fabrikantnummer707031/880-001-005/000,000 0..150°C
FabrikantJumo
53,95 €
Each
Aantal stuks
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm -
RS-stocknr. 370-7748
FabrikantnummerLKM 103/2
FabrikantLKMelectronic
54,46 €
Each
Aantal stuks
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 103 26.5mm -
RS-stocknr. 913-0866
FabrikantnummerLKM 282
FabrikantElectrotherm
167,45 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 134-8522
FabrikantnummerTR7439
Fabrikantifm electronic
231,90 €
Each
Aantal stuks
- - - - - IO-Link - - - - -
RS-stocknr. 827-5441
Fabrikantnummer5337D
FabrikantPR Electronics
378,40 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS-stocknr. 134-8526
FabrikantnummerTP3237
Fabrikantifm electronic
77,40 €
Each
Aantal stuks
- - - - - IO-Link - - - - -
RS-stocknr. 144-1346
FabrikantnummerTP02-1110-4
FabrikantEYC
75,78 €
Each
Aantal stuks
Temperature 10 30 V dc - - - - -20°C +60°C - - -
RS-stocknr. 136-8670
Fabrikantnummer6331B2B
FabrikantPR Electronics
386,10 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS-stocknr. 179-9436
FabrikantnummerRMPT30BD
97,83 €
Each
Aantal stuks
Pt100 24 V dc - 0°C +100°C - 0°C +50 (Mounting Side By Side) °C, +60 (30 cm Spacing) °C Zelio Analog 80mm -
RS-stocknr. 796-6963
Fabrikantnummer5331D3B
FabrikantPR Electronics
223,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS-stocknr. 136-8678
Fabrikantnummer6335D2A
FabrikantPR Electronics
355,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS-stocknr. 796-7127
Fabrikantnummer5343B
FabrikantPR Electronics
107,80 €
Each
Aantal stuks
Potentiometer 8 → 30 V dc 44 mm - - - -40°C +85°C 5300 20.2mm ATEX
RS-stocknr. 187-5671
FabrikantnummerLKM 145
FabrikantElectrotherm
113,63 €
Each
Aantal stuks
Ni100, PT100, PT1000 10 → 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
RS-stocknr. 382-078
Fabrikantnummer707040/1-888-888-23
FabrikantJumo
135,89 €
Each
Aantal stuks
PT100 110 → 240 V ac - - - - -25°C +55°C dTrans T04 61.6mm -
RS-stocknr. 827-5429
Fabrikantnummer5335A
FabrikantPR Electronics
311,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS-stocknr. 370-7760
FabrikantnummerLKM 103/1
FabrikantLKMelectronic
54,46 €
Each
Aantal stuks
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 103 26.5mm -
RS-stocknr. 134-8525
FabrikantnummerTP3232
Fabrikantifm electronic
77,40 €
Each
Aantal stuks
- - - - - IO-Link - - - - -
RS-stocknr. 144-1345
FabrikantnummerTP02-1110-3
FabrikantEYC
75,78 €
Each
Aantal stuks
Temperature 10 30 V dc - - - - -20°C +60°C - - -
RS-stocknr. 827-5479
Fabrikantnummer3337
FabrikantPR Electronics
162,80 €
Each
Aantal stuks
Temperature 6.2 → 35 V dc - - - - -25°C +70°C 3337 - -
RS-stocknr. 370-8151
FabrikantnummerLKM 104/3
FabrikantLKMelectronic
56,60 €
Each
Aantal stuks
PT100 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 104 26.5mm -
Related Products
PR Electronics 6334A 2-wire programmable temperature transmitter offers ...
Description:
PR Electronics 6334A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6334 transmitters provides unrivalled input versatility ...
PR Electronics 6333B intrinsically safe 2-wire programmable temperature ...
Description:
PR Electronics 6333B intrinsically safe 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled ...
PR Electronics 6335D intrinsically safe HART 5 programmable ...
Description:
PR Electronics 6335D intrinsically safe HART 5 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides ...
PR Electronics 6337D intrinsically safe HART 7 programmable ...
Description:
PR Electronics 6337D intrinsically safe HART 7 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides ...