Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 113-553
Fabrikantnummer7NG3211-1NN00
FabrikantSiemens
184,50 €
Each
Aantal stuks
PT100 11 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS-stocknr. 113-575
Fabrikantnummer7NG3212-0NN00
FabrikantSiemens
264,60 €
Each
Aantal stuks
PT100 11 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS-stocknr. 113-525
Fabrikantnummer7NG3211-0NN00
FabrikantSiemens
73,80 €
Each
Aantal stuks
PT100 8.5 36 V dc 44 mm - - - -40°C +85°C SITRANS TH100 20.8mm -
RS-stocknr. 113-547
Fabrikantnummer7NG3212-0AN00
FabrikantSiemens
294,30 €
Each
Aantal stuks
PT100 11 35 V dc 44 mm - - - -40°C +85°C SITRANS TH300 26.3mm -