Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

1 - 20 van 151 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 185-2290
FabrikantRS PRO
59,62 €
Each
Aantal stuks
PT100 - 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS-stocknr. 185-2357
FabrikantRS PRO
68,41 €
Each
Aantal stuks
Thermocouple Type K - 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS-stocknr. 185-2284
FabrikantRS PRO
59,62 €
Each
Aantal stuks
PT100 - 12 → 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
RS-stocknr. 363-0216
FabrikantRS PRO
71,81 €
Each
Aantal stuks
PT100 - 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 33mm -
RS-stocknr. 363-0222
FabrikantRS PRO
80,37 €
Each
Aantal stuks
Thermocouple Type J, Thermocouple Type K, Thermocouple Type T - 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 23mm -
RS-stocknr. 363-0238
FabrikantRS PRO
68,20 €
Each
Aantal stuks
PT100 - 10 → 30 V dc 43 mm - - - 0°C +70°C RS PRO 21mm -
RS-stocknr. 381-7132
FabrikantRS PRO
94,85 €
Each
Aantal stuks
mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T - 8 → 30 V dc 43 mm - - - -20°C +70°C RS PRO 21mm -
Nieuw
RS-stocknr. 192-6539
FabrikantRS PRO
321,75 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS-stocknr. 185-2363
FabrikantRS PRO
68,41 €
Each
Aantal stuks
Thermocouple Type K - 12 → 36 V dc 42 mm - - - 0°C +1100°C RS PRO 32mm -
Nieuw
RS-stocknr. 192-6532
FabrikantRS PRO
64,35 €
Each
Aantal stuks
Linear Resistance, RTD - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS-stocknr. 872-2758
FabrikantRS PRO
187,36 €
Each
Aantal stuks
- - - - - - - - - - - -
Nieuw
RS-stocknr. 192-6534
FabrikantRS PRO
292,50 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS-stocknr. 185-2341
FabrikantRS PRO
108,81 €
Each
Aantal stuks
Thermocouple Type J - 12 → 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
RS-stocknr. 872-2751
FabrikantRS PRO
193,25 €
Each
Aantal stuks
- - - - - - - - - - - -
Nieuw
RS-stocknr. 192-6531
FabrikantRS PRO
187,20 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage - 7.2 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
Nieuw
RS-stocknr. 192-6536
FabrikantRS PRO
70,20 €
Each
Aantal stuks
Linear Resistance, RTD - 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
Nieuw
RS-stocknr. 192-6535
FabrikantRS PRO
222,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage - 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
Nieuw
RS-stocknr. 192-6533
FabrikantRS PRO
93,60 €
Each
Aantal stuks
Thermocouple, Voltage - 7.2 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
Nieuw
RS-stocknr. 192-6538
FabrikantRS PRO
99,45 €
Each
Aantal stuks
Thermocouple, Voltage - 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS-stocknr. 370-7940
FabrikantnummerLKM 214/3
FabrikantLKMelectronic
76,28 €
Each
Aantal stuks
PT100 - 15 → 35 V - 0°C +150°C - -40°C +85°C LKM 214 53mm -
Related Products
Measurement converter for rail mounting, four wires, adjustable ...
Description:
Measurement converter for rail mounting, four wires, adjustable via DIP switches. Connection to a resistance probe (PT100 or PT1000) or a two or three-wire potentiometer.Selection of the measurement range via a DIP switch or PC setup software.Choice of output signal: ...
PR Electronics 6333B intrinsically safe 2-wire programmable temperature ...
Description:
PR Electronics 6333B intrinsically safe 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled ...
PR Electronics 6334B intrinsically safe 2-wire programmable temperature ...
Description:
PR Electronics 6334B intrinsically safe 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6334 transmitters provides unrivalled ...
PR Electronics 6335D intrinsically safe HART 5 programmable ...
Description:
PR Electronics 6335D intrinsically safe HART 5 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides ...