Temperature Control Adapters

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Size IP Rating
RS-stocknr. 124-1083
FabrikantRS PRO
4,96 €
Each
Aantal stuks
1/16 DIN, 1/8 DIN -
RS-stocknr. 730-010
Fabrikantnummer301.610
FabrikantCAL
9,04 €
Each
Aantal stuks
1/32 DIN IP65
RS-stocknr. 612-940
Fabrikantnummer904.400
FabrikantCAL
11,72 €
Each
Aantal stuks
1/4 DIN IP54
RS-stocknr. 612-956
Fabrikantnummer904.200
FabrikantCAL
11,30 €
Each
Aantal stuks
1/8 DIN IP54
RS-stocknr. 386-8562
FabrikantnummerHaltebügel für Hutschiene 96mm x 48mm
FabrikantJumo
15,74 €
Each
Aantal stuks
1/8 DIN IP65
Related Products
Keithley GPIB interface solutions make it easy to ...
Description:
Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KUSB-488B USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller. Its small form makes the ...
Controller for processes with fast rates of changePID ...
Description:
Controller for processes with fast rates of changePID controller with 8 selectable parameter setsSampling frequency 2 msProgrammable with mathematical formulaePeak value storageDevice front equipped with 5-digit displays and 2 bar graphsAlarm changes display colour.
The West Instruments P6100 series temperature controller has ...
Description:
The West Instruments P6100 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 48mm(1/16 DIN) device. It has a thermocouple input, two output relays and ...
Combining flexibility in the field, broad technical functionality ...
Description:
Combining flexibility in the field, broad technical functionality as well as a simple and easy to use display, the 6100 series temperature controller from West Instruments is a comprehensive and reliable process control tool. Suitable for heat and cool operation, ...