Silicone Heater Mats

A silicone heater mat, also known as a silicone heater pad, is a flexible heating device made from silicone rubber. Laminated between the sheets of silicone are wires or foil tracks that act as heating elements that provide an even distribution of heat. Because there is only a thin piece of material separating the silicone form the element, the heat transfer of silicone heater mats is rapid and efficient. Silicone heater mats can be connected to heat control devices such as thermocouples, platinum sensors and limit switches that regulate the temperature the mat provides
Properties of Silicone

Silicone rubber has a low thermal mass, excellent insulation properties, a rugged construction and is resistant to high temperatures, moisture and many chemicals. For added strength glass fibre can be added to the silicone to give it a high mechanical strength. The use of silicone rubber enables silicone heater mats to achieve a high-power density of more watts per square inch. Silicone mats respond quickly to temperature fluctuations and can be controlled by thermostats and temperature controllers to keep process temperatures accurate. Silicone heater mats can be made to suit temperatures from -60°C to +230°C

Types
• Wire wound silicone heater mats have evenly spaced resistance wires laminated between the sheets of silicone. These heater mats are robust and are ideal for providing heating in applications where the heater is installed or removed regularly. Applications for wire wound silicone heater mats include industrial catering such as ovens, battery warming, environmental control and aircraft and laboratory equipment.
• Etched foil silicone heater mats have chemically etched foil heating tracks laminated between the sheets of silicone. These silicone heater mats heat up rapidly, produce a precise and even heat and are very temperature accurate. The etched foil heating tracks can handle applications which require higher power densities as they have a greater surface area. The foil tracks can easily be damaged by bending so these silicone heater mats are not suitable for use in applications where they are subject to a lot of flexing and bending. Applications for etched foil silicone heater mats include laboratory equipment, anti-condensation heating, GRP pipe curing systems, satellite dish snow melting

Uses
• Fast, precise and even heating for a wide range of surface heating applications.
• Used where standard heating methods are difficult to apply
• Irregularly shaped structures
• Applications where space is limited
• They are strapped to items using hooks or eyelets or a special adhesive

...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mat Shape Power Rating Rectangular Mat Size Circular Mat Diameter Peak Temperature Supply Voltage
RS-stocknr. 245-534
FabrikantRS PRO
29,47 €
Each
Aantal stuks
Rectangle 7.5 W 75 x 100mm - +300°C 12 V dc
RS-stocknr. 245-540
FabrikantRS PRO
28,90 €
Each
Aantal stuks
Square 10 W 100 x 100mm - +300°C 12 V dc
RS-stocknr. 731-366
FabrikantRS PRO
55,33 €
Each
Aantal stuks
Rectangle 30 W 150 x 200mm - +300°C 12 V dc
RS-stocknr. 245-685
FabrikantRS PRO
156,56 €
Each
Aantal stuks
Rectangle 533 W 200 x 400mm - +300°C 240 V ac
RS-stocknr. 106-5425
FabrikantRS PRO
293,97 €
Each
Aantal stuks
Cylindrical 414 W - 115mm +200°C 240 V ac
RS-stocknr. 106-5426
FabrikantRS PRO
78,24 €
Each
Aantal stuks
Square 100 W 150 x 150 (square)mm - +180°C 240 V ac
RS-stocknr. 245-528
FabrikantRS PRO
25,52 €
Each
Aantal stuks
Rectangle 5 W 50 x 100mm - +300°C 12 V
RS-stocknr. 245-512
FabrikantRS PRO
22,84 €
Each
Aantal stuks
Rectangle 3.75 W 50 x 75mm - +300°C 12 V
RS-stocknr. 245-635
FabrikantRS PRO
66,72 €
Each
Aantal stuks
Rectangle 100 W 150 x 200mm - +300°C 240 V ac
RS-stocknr. 245-641
FabrikantRS PRO
66,72 €
Each
Aantal stuks
Rectangle 200 W 150 x 200mm - +300°C 240 V
RS-stocknr. 245-629
FabrikantRS PRO
46,35 €
Each
Aantal stuks
Rectangle 100 W 100 x 150mm - +300°C 240 V ac
RS-stocknr. 245-506
FabrikantRS PRO
20,54 €
Each
Aantal stuks
Rectangle 2.5 W 50 x 50mm - +300°C 12 V dc
RS-stocknr. 245-613
FabrikantRS PRO
46,35 €
Each
Aantal stuks
Rectangle 50 W 100 x 150mm - +300°C 240 V ac
RS-stocknr. 106-5406
FabrikantRS PRO
229,27 €
Each
Aantal stuks
Square 1.665 kW 500 x 500mm - 180°C 240 V ac
RS-stocknr. 245-499
FabrikantRS PRO
19,46 €
Each
Aantal stuks
Rectangle 1.25 W 25 x 50mm - +300°C 12 V dc
RS-stocknr. 245-556
FabrikantRS PRO
27,47 €
Each
Aantal stuks
Rectangle 7.5 W 50 x 150mm - +300°C 12 V dc
RS-stocknr. 245-562
FabrikantRS PRO
34,44 €
Each
Aantal stuks
Rectangle 15 W 75 x 200mm - +300°C 12 V dc
RS-stocknr. 731-372
FabrikantRS PRO
83,09 €
Each
Aantal stuks
Rectangle 60 W 200 x 300mm - +300°C 12 V dc
RS-stocknr. 731-350
FabrikantRS PRO
38,11 €
Each
Aantal stuks
Rectangle 15 W 100 x 150mm - +300°C 12 V dc
RS-stocknr. 106-5407
FabrikantRS PRO
98,13 €
Each
Aantal stuks
Rectangle 100 W 100 x 150mm - 180°C 240 V ac
Related Products
Silicone Gel damping mats for table top vibration ...
Description:
Silicone Gel damping mats for table top vibration and shock isolation4 sheet types to cover loads from 0.5kg up to 80kgDistributes load evenlyColour coding for easy recognition and is also portableLow cost investment to support quality and extend product lifeDivide ...
Kapton© heater mats are thin & lightweight, and ...
Description:
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting Polymide (Kapton©) Heater Mat benefits include:Minimal thermal lossSuperb electrical insulationExcellent chemical resistanceHigh power densitiesWeather & Ozone ...
The RS Pro silicone heater mats are designed ...
Description:
The RS Pro silicone heater mats are designed for areas where standard heating methods are difficult to apply. All the mats are self-adhesive and have etched foil elements embedded into a glass cloth supported rubber compound. These features provided you ...
The RS Pro silicone heater mats are designed ...
Description:
The RS Pro silicone heater mats are designed for areas where standard heating methods are difficult to apply. All the mats are self-adhesive and have etched foil elements embedded into a glass cloth supported rubber compound. These features provided you ...