Quartz Heating Elements

Quartz heating elements provide medium wave infrared curing, heating and drying. They are able to reach operating temperature in seconds, making them ideal for industrial applications with long heater-off cycles. They provide a rapid source of heating and are commonly used as infrared heaters.


How do quartz heating elements work?


Quartz heating elements work by converting electrical currents into infrared rays. The infrared rays have varying wavelengths depending on the particular application. Quartz’s high resistance to heat and ability to transfer heat with very little absorption makes  quartz heating elements more efficient than ceramic heating elements.


Types and applications of quartz heating elements


There are two main types of quartz heating elements: quartz lamp elements and quartz tube elements.


Some common applications of quartz heating elements include processes such as curing film, drying paint, pre-heating, and thermoforming. They’re also used in high-speed production as well as in industries such as printing, petrochemicals, electronics, glass, metal processing, paper production and textiles.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Power Rating Enclosure Material Lead Length Supply Voltage
RS-stocknr. 705-4742
FabrikantRS PRO
39,99 €
Each
Aantal stuks
247 x 62.5mm 1 kW Stainless Steel 7mm 230 V ac
RS-stocknr. 376-2521
FabrikantRS PRO
38,42 €
Each
Aantal stuks
247 x 62.5mm 300 W Aluminised Steel 7mm 230 V ac
RS-stocknr. 705-4736
FabrikantRS PRO
39,99 €
Each
Aantal stuks
247 x 62.5mm 400 W Stainless Steel 7mm 230 V ac
RS-stocknr. 705-4748
FabrikantRS PRO
39,99 €
Each
Aantal stuks
247 x 62.5mm 750 W Stainless Steel 7mm 230 V ac
RS-stocknr. 376-2587
FabrikantRS PRO
30,69 €
Each
Aantal stuks
124 x 62.5mm 200 W Aluminised Steel 7mm 230 V ac
RS-stocknr. 376-2515
FabrikantRS PRO
35,77 €
Each
Aantal stuks
247 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
RS-stocknr. 705-4745
FabrikantRS PRO
39,99 €
Each
Aantal stuks
247 x 62.5mm 500 W Stainless Steel 140mm 230 V ac
RS-stocknr. 376-2638
FabrikantRS PRO
35,77 €
Each
Aantal stuks
123.5 x 62.5mm 500 W Aluminised Steel 100mm 230 V ac
RS-stocknr. 376-2600
FabrikantRS PRO
32,41 €
Each
Aantal stuks
123.5 x 62.5mm 325 W Aluminised Steel 100mm 230 V ac
RS-stocknr. 376-2593
FabrikantRS PRO
30,69 €
Each
Aantal stuks
123.5 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
Related Products
Formable heating resistors can take on any shape ...
Description:
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.The internal bend radius is 8 mm for the ...
These heating elements are extremely energy efficient converting ...
Description:
These heating elements are extremely energy efficient converting 96% of the input power to heat with a maximum temperature of 700ºC. 5000 - 10,000 hours working life Available in two sizes and with or without integral type K thermocouple for ...
Strip and finned strip heaters are a versatile ...
Description:
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications. Made of specially selected high grade materials, including high ...
Silicone drum heaters are used to reduce the ...
Description:
Silicone drum heaters are used to reduce the viscosity of liquids, a maximum of 3 can be applied to 200 litre drums to either speed up the melting process or for even heat distribution, class II double insulated.The drum heaters ...