Power Controllers

What is Power Controller?
A power controller is selection of transmitter power output in a communication system to achieve great performance within the system.

Features and benefits
• Compact DIN rail and bulkhead mounting
• Controls comprehensive range of loads: resistive, infrared, transformer, silicone carbide
• Energy usage measurement
• Advanced load diagnostics
• Reacts quickly to customer needs while maximizing resources
• Whether replacing an existing product or designing new process, the design of power controller has been carefully considered for fast and easy installation, commissioning and integration into wider systems, lowering equipment costs, and manufacturing times
• Cost effective solution for the control of 3 phase loads
• A wide range of alarms can quickly identify a controller detected fault which reduces downtime

Suitable in applications:
• Annealing glass
• Drying glass
• Melting or heating glass
• Plastic and metals for precise heating control

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Type Function Communication Port Type Input Type Power Supply Maximum Current Length Width Height
RS-stocknr. 125-0691
FabrikantnummerRGC1P23V30ED
FabrikantCarlo Gavazzi
91,93 €
Each
Aantal stuks
- Heater Controller - Analog Input - 30 A 35.8mm 103.5mm 110mm
RS-stocknr. 125-0690
FabrikantnummerRGC1P23V42ED
FabrikantCarlo Gavazzi
102,23 €
Each
Aantal stuks
- Heater Controller - Analog Input - 43 A 35.8mm 103.5mm 110mm