Power Controllers

What is Power Controller?
A power controller is selection of transmitter power output in a communication system to achieve great performance within the system.

Features and benefits
• Compact DIN rail and bulkhead mounting
• Controls comprehensive range of loads: resistive, infrared, transformer, silicone carbide
• Energy usage measurement
• Advanced load diagnostics
• Reacts quickly to customer needs while maximizing resources
• Whether replacing an existing product or designing new process, the design of power controller has been carefully considered for fast and easy installation, commissioning and integration into wider systems, lowering equipment costs, and manufacturing times
• Cost effective solution for the control of 3 phase loads
• A wide range of alarms can quickly identify a controller detected fault which reduces downtime

Suitable in applications:
• Annealing glass
• Drying glass
• Melting or heating glass
• Plastic and metals for precise heating control

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Type Function Communication Port Type Input Type Power Supply Maximum Current Length Width Height
RS-stocknr. 800-6716
FabrikantnummerEPACK-1PH/32A/500V/XXX/V2
FabrikantEurotherm
748,13 €
Each
Aantal stuks
- - - Analogue - - - - -
RS-stocknr. 123-9762
FabrikantnummerTST01-08/230
FabrikantTele
179,14 €
Each
Aantal stuks
1 Phase Heater Controller - Digital - 8 A 45mm 126mm 97mm
RS-stocknr. 125-0690
FabrikantnummerRGC1P23V42ED
FabrikantCarlo Gavazzi
102,23 €
Each
Aantal stuks
- Heater Controller - Analog Input - 43 A 35.8mm 103.5mm 110mm
RS-stocknr. 123-9766
FabrikantnummerTST01-25/230
FabrikantTele
251,28 €
Each
Aantal stuks
1 Phase Heater Controller - Digital - 25 A 45mm 126mm 97mm
RS-stocknr. 183-3579
FabrikantnummerGTF-75-480-0-0-0-0 1-B-M
FabrikantGefran
372,59 €
Each
Aantal stuks
1 Phase Power Controller TTL Port, USB Analogue Input 480 V 75 A 127mm 143mm 150.5mm
RS-stocknr. 135-7439
FabrikantnummerEPACK-3PH/40A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.871,95 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 40 A 242mm 227mm 290mm
RS-stocknr. 125-0691
FabrikantnummerRGC1P23V30ED
FabrikantCarlo Gavazzi
91,93 €
Each
Aantal stuks
- Heater Controller - Analog Input - 30 A 35.8mm 103.5mm 110mm
RS-stocknr. 135-7422
FabrikantnummerEPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.416,24 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 50 A 242mm 227mm 290mm
RS-stocknr. 123-9765
FabrikantnummerTST01-20/230
FabrikantTele
233,54 €
Each
Aantal stuks
1 Phase Heater Controller - Digital - 20 A 45mm 126mm 97mm
RS-stocknr. 793-4060
Fabrikantnummer709062/8-01-050-001-400-00/252
FabrikantJumo
1.197,51 €
Each
Aantal stuks
- - - Voltage - - - - -
RS-stocknr. 123-9763
FabrikantnummerTST01-12/230
FabrikantTele
195,04 €
Each
Aantal stuks
1 Phase Heater Controller - Digital - 12 A 45mm 126mm 97mm
RS-stocknr. 135-7448
FabrikantnummerEPACK-3PH/100A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.319,77 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm
RS-stocknr. 183-3578
FabrikantnummerGTF-25-480-0-0-0-0 1-B-M
FabrikantGefran
252,88 €
Each
Aantal stuks
3 Phase Power Controller TTL Port, USB Analogue Input 480 V 25 A 60mm 143mm 136.5mm
RS-stocknr. 135-7438
FabrikantnummerEPACK-3PH/32A/24V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.667,82 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS-stocknr. 123-9764
FabrikantnummerTST01-16/230
FabrikantTele
215,83 €
Each
Aantal stuks
1 Phase Heater Controller - Digital - 16 A 45mm 126mm 97mm
RS-stocknr. 135-7424
FabrikantnummerEPACK-2PH/63A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.485,86 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 63 A 242mm 227mm 290mm
RS-stocknr. 135-7430
FabrikantnummerEPACK-2PH/125A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.004,86 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 125 A 240mm 242mm 291mm
RS-stocknr. 135-7446
FabrikantnummerEPACK-3PH/80A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.153,62 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 80 A 160mm 242mm 291mm
RS-stocknr. 135-7437
FabrikantnummerEPACK-3PH/32A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.724,80 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS-stocknr. 135-7428
FabrikantnummerEPACK-2PH/100A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.659,92 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm
Related Products
The Crouzet Millenium 3 series logic module is ...
Description:
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium compact version CD12 series with 8 digital (including 4 analogues) inputs and 4 relay outputs of 8A current rating. It has a compact design with 8digital ...
The Crouzet Millenium 3 series logic module is ...
Description:
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium compact version XD26 series with 16 digital (including 6 analogues) inputs, 8 relay outputs of 8A current rating and 2 relay outputs of 5A current rating. ...
The Crouzet Starter Kit is a state-of-the-art device ...
Description:
The Crouzet Starter Kit is a state-of-the-art device used with XD26 series, it has 16 digital input (including 6 analogues), 8 relay output of 8A current rating and 2 relay output of 5A current rating. These PLCs have modular versions, ...