PID Temperature Controllers

What are PID Temperature Controllers?PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.How do they work?The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time. - Proportional - the variance between the setpoint and the current process temperature - Integral - the previous variance from the setpoint - Derivative - the predicted future variance based on previous and current varianceThese variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 736-2838
FabrikantnummerCM10/000S0E0/STD
FabrikantABB
436,80 €
Each
Aantal stuks
Analogue, Relay 100 240 V ac 97 x 50mm - 2 0°C +55°C -250 +300 (Type T Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +600 (Pt100) °C, -100 +900 (Type E Thermocouple) °C, -100 +900 (Type J Thermocouple) °C, -100 +900 (Type L Thermocouple) °C, -100 1300 (Type K Thermocouple) °C, -18 +1700 (Type R Thermocouple) °C, -18 +1700 (Type S Thermocouple) °C, -18 +1800 (Type B Thermocouple) °C ON/OFF - - LCD, Multi Line, TFT IP66 ControlMaster CM10
RS-stocknr. 736-2829
FabrikantnummerCM15/000S0E0/STD
FabrikantABB
402,14 €
Each
Aantal stuks
Analogue, Relay 100 240 V ac 50 x 97mm - 2 0°C +55°C -250 +300 (Type T Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +600 (Pt100) °C, -100 +900 (Type E Thermocouple) °C, -100 +900 (Type J Thermocouple) °C, -100 +900 (Type L Thermocouple) °C, -100 1300 (Type K Thermocouple) °C, -18 +1700 (Type R Thermocouple) °C, -18 +1700 (Type S Thermocouple) °C, -18 +1800 (Type B Thermocouple) °C ON/OFF - - LCD, Multi Line, TFT IP66 ControlMaster CM15
RS-stocknr. 736-2835
FabrikantnummerCM50/0S0S0E0/STD
FabrikantABB
898,16 €
Each
Aantal stuks
Analogue, Digital, Relay 100 240 V ac 144 x 76mm - 5 0°C +55°C -250 +300 (Type T Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +600 (Pt100) °C, -100 +900 (Type E Thermocouple) °C, -100 +900 (Type J Thermocouple) °C, -100 +900 (Type L Thermocouple) °C, -100 1300 (Type K Thermocouple) °C, -18 +1700 (Type R Thermocouple) °C, -18 +1700 (Type S Thermocouple) °C, -18 +1800 (Type B Thermocouple) °C ON/OFF - - LCD, Multi Line, TFT IP66 ControlMaster CM50
RS-stocknr. 736-2831
FabrikantnummerCM30/1S0S0E0/STD
FabrikantABB
689,73 €
Each
Aantal stuks
Analogue, Relay 100 240 V ac 97 x 97mm - 3 0°C +55°C -250 +300 (Type T Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +600 (Pt100) °C, -100 +900 (Type E Thermocouple) °C, -100 +900 (Type J Thermocouple) °C, -100 +900 (Type L Thermocouple) °C, -100 1300 (Type K Thermocouple) °C, -18 +1700 (Type R Thermocouple) °C, -18 +1700 (Type S Thermocouple) °C, -18 +1800 (Type B Thermocouple) °C ON/OFF - - LCD, Multi Line, TFT IP66 ControlMaster CM30