PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 208-2880
Fabrikantnummer2216e/CC/VH/RH/RC/FH
FabrikantEurotherm
523,43 €
Each
Aantal stuks
Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS-stocknr. 611-8438
Fabrikantnummer32h8i/AL/VH/RXXX/R
FabrikantEurotherm
282,66 €
Each
Aantal stuks
Changeover Relay, Relay - - - 2 - - - - Yes Multi Line - Eurotherm 328h Green
RS-stocknr. 790-3616
Fabrikantnummer3504/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4
FabrikantEurotherm
1.532,81 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 100 → 230 V ac 96 x 96mm - 6 0°C +50°C 0 → +1369 (Type Platinel II Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Type PT100) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - Yes Standard LCD with Backlight IP65 Eurotherm 3504 Green
RS-stocknr. 611-8400
Fabrikantnummer3204/CC/VH/RRRX/R
FabrikantEurotherm
511,39 €
Each
Aantal stuks
Changeover Relay, Relay 85 264 V ac 96 x 96 (1/4 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3204 -
RS-stocknr. 790-3599
FabrikantnummerP108/CC/VH/LRR
FabrikantEurotherm
260,64 €
Each
Aantal stuks
Logic, Relay 100 → 230 V ac 48 x 96mm - 3 0°C +55°C 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS-stocknr. 612-0453
Fabrikantnummer3208/CC/VH/RRDX/R
FabrikantEurotherm
412,39 €
Each
Aantal stuks
Analogue, Changeover Relay, Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS-stocknr. 790-3587
FabrikantnummerP116/CC/VH/LRR
FabrikantEurotherm
184,28 €
Each
Aantal stuks
Logic, Relay 100 → 230 V ac 48 x 48mm - 2 + 1 (Change Over) 0°C +55°C 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - - LED IP66 Piccolo P116 Amber, Green
RS-stocknr. 611-8359
Fabrikantnummer3216/CC/VH/RRXX/R
FabrikantEurotherm
287,05 €
Each
Aantal stuks
Changeover Relay, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 611-8371
Fabrikantnummer3208/CC/VH/RRRX/R
FabrikantEurotherm
371,70 €
Each
Aantal stuks
Changeover Relay, Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS-stocknr. 611-8416
Fabrikantnummer3216/CC/VL/RRXX/R
FabrikantEurotherm
316,74 €
Each
Aantal stuks
Changeover Relay, Relay 24 V ac/dc 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 208-2773
Fabrikantnummer2216e/CC/VH/LH/XX/XX
FabrikantEurotherm
234,37 €
Each
Aantal stuks
Logic 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS-stocknr. 489-4089
Fabrikantnummer3216/CC/VH/LDXX/R
FabrikantEurotherm
327,71 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - LCD, Single Line IP65 Eurotherm 3216 Green
RS-stocknr. 489-4095
Fabrikantnummer3208/CC/VH/LRDX/R
FabrikantEurotherm
412,41 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - LCD, Single Line IP65 Eurotherm 3208 Green
RS-stocknr. 511-8746
Fabrikantnummer3216/CP/VH/LDXX/R
FabrikantEurotherm
421,23 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 313-2829
Fabrikantnummer2108i/AL/RD/VH/HA/LA
FabrikantEurotherm
294,76 €
Each
Aantal stuks
Changeover Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 2 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2108 Red
RS-stocknr. 790-3625
Fabrikantnummer3508/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4
FabrikantEurotherm
1.245,24 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 96mm - 6 0°C +50°C 0 → +1369 (Type Platinel II Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Type PT100) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - Yes Standard LCD with Backlight IP65 Eurotherm 3508 Green
RS-stocknr. 820-0176
FabrikantnummerP108/CC/VL/LRC/R
FabrikantEurotherm
312,33 €
Each
Aantal stuks
Logic, Relay 24 V ac/dc 48 x 96mm - 2 0°C +55°C 0 +1820 (Type B Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -210 +1200 (Type J Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS-stocknr. 208-2751
Fabrikantnummer2216e/CC/VH/RH/XX/XX
FabrikantEurotherm
287,07 €
Each
Aantal stuks
Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C -210 → +1820 °C - - LED - Eurotherm 2216e -
RS-stocknr. 790-3603
FabrikantnummerP104/CC/VH/LRR
FabrikantEurotherm
347,55 €
Each
Aantal stuks
Logic, Relay 100 230 V ac 96 x 96mm - 3 0°C +55°C 0 +1820 (Type B Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -210 +1200 (Type J Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P104 Amber, Green
RS-stocknr. 511-8768
Fabrikantnummer3208/CP/VH/LRDX/R
FabrikantEurotherm
505,90 €
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -