PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 147 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 611-9879
FabrikantnummerE5CSV-R1T-500 AC100-240
FabrikantOmron
214,50 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - - -99 +1700 (Thermocouple) °C, -99 +850 (Platinum Resistance Thermometer) °C
RS-stocknr. 755-3242
FabrikantnummerE5EC-QR4A5M-000
FabrikantOmron
339,70 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 96mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 800-4606
FabrikantnummerE5DC-RX2ASM-000
FabrikantOmron
156,20 €
Each
Aantal stuks
Relay 100 240 V ac 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - - 11-Segment Digital Display IP00, IP20 Omron E5DC
RS-stocknr. 755-3217
FabrikantnummerE5CC-RX3A5M-000
FabrikantOmron
209,20 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 818-8899
FabrikantnummerE5GC-RX2D6M-000
FabrikantOmron
254,80 €
Each
Aantal stuks
Relay 24 V ac/dc 24 x 48mm - 1 -10°C +55°C -200 +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C, +400 +800 (B Thermocouple) °C - - - LCD, Single Line IP00, IP20, IP66 Omron E5GC
RS-stocknr. 772-9363
FabrikantnummerE5CBQ1PDACDC24
FabrikantOmron
168,20 €
Each
Aantal stuks
Relay, Voltage 24 V ac/dc 48 x 48mm - 1 - - - ON/OFF - Yes LED IP00, IP20, IP66 Omron E5CB
RS-stocknr. 800-4621
FabrikantnummerE5DC-QX2DSM-017
FabrikantOmron
189,00 €
Each
Aantal stuks
Voltage 24 V ac/dc 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - - 11-Segment Digital Display IP00, IP20 Omron E5DC
RS-stocknr. 818-8883
FabrikantnummerE5GC-QX2A6M-000
FabrikantOmron
254,80 €
Each
Aantal stuks
Voltage 100 240 V ac 24 x 48mm - 1 -10°C +55°C -200 +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C, +400 +800 (B Thermocouple) °C - - - LCD, Single Line IP00, IP20, IP66 Omron E5GC
RS-stocknr. 755-3214
FabrikantnummerE5CC-QX3D5M-000
FabrikantOmron
209,20 €
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 755-3211
FabrikantnummerE5CC-RX3D5M-000
FabrikantOmron
209,20 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - - +10 → +70 °C, +60 → +120 °C, +115 → +165 °C, +140 → +260 °C
RS-stocknr. 807-4668
FabrikantnummerE5CS-RKJU-W AC100-240
FabrikantOmron
209,20 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 2 -10°C +55°C -99 +1300 (Type k) °C, -99 +850 (Type J) °C - - - 7-Segment Digital Display IP00, IP20, IP50 Omron E5CS
RS-stocknr. 611-9885
FabrikantnummerE5CSV-Q1T-500 AC100-240
FabrikantOmron
214,50 €
Each
Aantal stuks
SSR 100 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - - -99 +1700 (Thermocouple) °C, -99 +850 (Platinum Resistance Thermometer) °C
RS-stocknr. 760-5485
FabrikantnummerE5EC-QR4D5M-009
FabrikantOmron
467,10 €
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 96mm - 2 -10°C +55°C - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA
RS-stocknr. 755-3198
FabrikantnummerE5CC-CX3D5M-000
FabrikantOmron
296,96 €
Each
Aantal stuks
Linear 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 611-9908
FabrikantnummerE5CSV-Q1TD-500
FabrikantOmron
214,50 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 2 -10°C +55°C - - - - - - -99 +1700 (Thermocouple) °C, -99 +850 (Platinum Resistance Thermometer) °C
RS-stocknr. 760-4599
FabrikantnummerE5CC-CX2ASM-800
FabrikantOmron
132,32 €
Each
Aantal stuks
- 100 240 V ac 48 x 48mm - 1 -10°C +50°C - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA
RS-stocknr. 818-8886
FabrikantnummerE5GC-QX2ACM-000
FabrikantOmron
266,60 €
Each
Aantal stuks
Voltage 100 240 V ac 24 x 48mm - 1 -10°C +55°C -200 +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C, +400 +800 (B Thermocouple) °C - - - LCD, Single Line IP00, IP20, IP66 Omron E5GC
RS-stocknr. 800-4603
FabrikantnummerE5DC-QX2ASM-000
FabrikantOmron
156,20 €
Each
Aantal stuks
Voltage 100 240 V ac 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - - 11-Segment Digital Display IP00, IP20 Omron E5DC
RS-stocknr. 755-3258
FabrikantnummerE5EC-QX4D5M-000
FabrikantOmron
321,70 €
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 96mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 755-3205
FabrikantnummerE5CC-QX3A5M-000
FabrikantOmron
220,60 €
Each
Aantal stuks
Voltage 100 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C