PID Temperature Controllers

What are PID Temperature Controllers?PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.How do they work?The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time. - Proportional - the variance between the setpoint and the current process temperature - Integral - the previous variance from the setpoint - Derivative - the predicted future variance based on previous and current varianceThese variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 800-3619
FabrikantnummerAKT7212100J
FabrikantPanasonic
128,86 €
Each
Aantal stuks
Transistor 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 815-4818
FabrikantnummerAKT7212100
FabrikantPanasonic
155,14 €
Each
Aantal stuks
Voltage 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD - Panasonic KT7
RS-stocknr. 815-4767
FabrikantnummerAKT2113200
FabrikantPanasonic
202,87 €
Each
Aantal stuks
Current 100 → 240 V ac 48 x 24mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD IP66 Panasonic KT2
RS-stocknr. 815-4758
FabrikantnummerAKT2112200
FabrikantPanasonic
202,87 €
Each
Aantal stuks
Voltage 100 → 240 V ac 48 x 24mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD IP66 Panasonic KT2
RS-stocknr. 815-4764
FabrikantnummerAKT2213200
FabrikantPanasonic
202,87 €
Each
Aantal stuks
Current 24 V ac/dc 48 x 24mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD IP66 Panasonic KT2
RS-stocknr. 800-3600
FabrikantnummerAKT7211100J
FabrikantPanasonic
167,41 €
Each
Aantal stuks
Relay 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 815-4760
FabrikantnummerAKT2211200
FabrikantPanasonic
202,87 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 24mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD IP66 Panasonic KT2
RS-stocknr. 815-4754
FabrikantnummerAKT7211100
FabrikantPanasonic
155,14 €
Each
Aantal stuks
Relay 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C - - Yes LCD - Panasonic KT7
RS-stocknr. 800-3603
FabrikantnummerAKT7112100J
FabrikantPanasonic
167,41 €
Each
Aantal stuks
Transistor 100 → 240 V ac 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 800-3606
FabrikantnummerAKT7113100
FabrikantPanasonic
192,69 €
Each
Aantal stuks
Current 100 → 240 V ac 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 800-3616
FabrikantnummerAKT9111100J
FabrikantPanasonic
312,67 €
Each
Aantal stuks
Relay 100 → 240 V ac 96 x 96mm - 1 0°C +50°C - - - - Digital IP66 Panasonic KT9
RS-stocknr. 183-9313
FabrikantnummerAKT4H1111002
FabrikantPanasonic
354,90 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 182-9951
FabrikantnummerAKT8R111100
FabrikantPanasonic
293,80 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 106mm 1 3 -10°C +55°C -10 → +55 °C - - - Segment IP66 -
RS-stocknr. 183-9335
FabrikantnummerAKT4H213100
FabrikantPanasonic
304,20 €
Each
Aantal stuks
DC Current 24 V ac/dc 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0036
FabrikantnummerAKT4B113200
FabrikantPanasonic
322,40 €
Each
Aantal stuks
DC Current 24 V ac/dc, 100 → 240 V ac 48 x 59.2mm 1 3 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0039
FabrikantnummerAKT4B212100
FabrikantPanasonic
304,20 €
Each
Aantal stuks
Non Contact Voltage 24 V ac/dc, 100 → 240 V ac 48 x 59.2mm - 3 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0044
FabrikantnummerAKT4B213100
FabrikantPanasonic
304,20 €
Each
Aantal stuks
DC Current 24 V ac/dc, 100 → 240 V ac 48 x 59.2mm - 3 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0050
FabrikantnummerAKT4B2111001
FabrikantPanasonic
484,90 €
Each
Aantal stuks
Relay 24 V ac/dc, 100 → 240 V ac 48 x 59.2mm - 3 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-9337
FabrikantnummerAKT4H1112001
FabrikantPanasonic
501,80 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 182-9954
FabrikantnummerAKT8R112100
FabrikantPanasonic
293,80 €
Each
Aantal stuks
Non Contact Voltage 100 → 240 V ac 48 x 106mm 1 3 -10°C +55°C -10 → +55 °C - - - Segment IP66 -