PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 719 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 121-4228
FabrikantnummerIR33E9MR20
FabrikantCarel
178,13 €
Each
Aantal stuks
Analogue, Relay 12 → 24 V ac/dc, 24 V ac/dc, 115 → 230 V ac 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 4 -10°C +50°C -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C, -100 → +800 (Type J/K Thermocouple) °C - - Yes LED IP10, IP65 Carel IR33
RS-stocknr. 163-429
FabrikantnummerPID330MH-1000
FabrikantTempatron
175,87 €
Each
Aantal stuks
Relay, SSR 85 270 V ac 96 x 96 (1/4 DIN)mm - 2 0°C +50°C -200 +1300 (Type N Thermocouple) °C, -200 +1350 (Type K Thermocouple) °C, -200 +400 (Type U & T Thermocouples) °C, -200 +750 (Type E & J Thermocouples) °C, -200 +900 (Type L Thermocouple) °C, -100 +850 (PT100) °C, 0 +1390 (PL2 Type) °C, 0 +1750 (Type R & S Thermocouples) °C, 0 +2300 (Type C & W Thermocouples) °C, +149 +1820 (Type B Thermocouple) °C ON/OFF - - LED IP65 -
RS-stocknr. 121-4226
FabrikantnummerIR33B9MR20
FabrikantCarel
159,06 €
Each
Aantal stuks
Analogue, Relay 12 24 V ac/dc, 24 V ac/dc, 115 230 V ac 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 2 -10°C +50°C -199 +800 (PT100) °C, -199 +800 (PT1000) °C, -100 +800 (Type J/K Thermocouple) °C - - Yes LED IP10, IP65 Carel IR33
RS-stocknr. 611-9879
FabrikantnummerE5CSV-R1T-500 AC100-240
FabrikantOmron
214,50 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - - -99 +1700 (Thermocouple) °C, -99 +850 (Platinum Resistance Thermometer) °C
RS-stocknr. 327-4995
Fabrikantnummer702041/88-888-000-23/210
FabrikantJumo
221,09 €
Each
Aantal stuks
1 Logic, 1 Relay 110 → 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +55°C - - 1 Logic, 1 Relay - LED IP20, IP65 -
RS-stocknr. 124-1071
FabrikantRS PRO
143,56 €
Each
Aantal stuks
Relay, SSR 110 240 V ac 48 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - - Dual 4 Digit LED IP20, IP65 -
RS-stocknr. 730-004
Fabrikantnummer320000
FabrikantCAL
224,92 €
Each
Aantal stuks
Relay 90 264 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C -200 +1800 °C - - - LED IP65 CAL 3200
RS-stocknr. 800-4606
FabrikantnummerE5DC-RX2ASM-000
FabrikantOmron
156,20 €
Each
Aantal stuks
Relay 100 240 V ac 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - - 11-Segment Digital Display IP00, IP20 Omron E5DC
RS-stocknr. 755-3242
FabrikantnummerE5EC-QR4A5M-000
FabrikantOmron
339,70 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 96mm - 1 -10°C +55°C - - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C
RS-stocknr. 511-8897
Fabrikantnummer330000030
FabrikantCAL
188,06 €
Each
Aantal stuks
Relay, SSD 12 24 V ac/dc - - 2 0°C +50°C - - - - LED - CAL 3300
RS-stocknr. 312-1863
Fabrikantnummer940000000
FabrikantCAL
223,89 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - - LED IP66 CAL 9400
RS-stocknr. 312-1784
Fabrikantnummer330000000
FabrikantCAL
210,89 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C - - - - LED IP66 CAL 3300
RS-stocknr. 312-1857
Fabrikantnummer941100000
FabrikantCAL
250,02 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - - LED IP66 CAL 9400
RS-stocknr. 745-7970
FabrikantnummerIR33A9MR20
FabrikantCarel
142,71 €
Each
Aantal stuks
SSR 12 24 V ac/dc, 24 V ac/dc, 115 230 V ac 76.2 x 34.2mm - 4 - - -199 +800 (PT100/1000) °C, -50 +150 (PTC) °C, -40 +150 (NTC-HT) °C - - Yes - - Carel IR33
RS-stocknr. 905-5737
FabrikantnummerPXU20020
FabrikantRed Lion
111,51 €
Each
Aantal stuks
SSR 100 240 V ac 48 x 48mm - 1 0°C +50°C - PID Function Only - Yes LCD IP65 -
RS-stocknr. 745-7958
FabrikantnummerIR33W7LR20
FabrikantCarel
124,25 €
Each
Aantal stuks
Relay 12 24 V ac/dc, 24 V ac/dc, 115 230 V ac 76.2 x 34.2mm - 2 - - -50 +150 (PTC/PT1000) °C, -40 +150 (NTC-HT) °C - - Yes - - Carel IR33
RS-stocknr. 124-1067
FabrikantRS PRO
143,56 €
Each
Aantal stuks
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - - Dual 4 Digit LED IP20, IP65 -
RS-stocknr. 905-5734
FabrikantnummerPXU10030
FabrikantRed Lion
122,88 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 95.8mm - 1 0°C +50°C - PID Function Only - Yes LCD IP65 -
RS-stocknr. 124-1064
FabrikantRS PRO
182,10 €
Each
Aantal stuks
Relay 110 240 V ac 96 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - - Dual 4 Digit LED IP20, IP65 -
RS-stocknr. 114-039
Fabrikantnummer6DR2100-4
FabrikantSiemens
1.126,00 €
Each
Aantal stuks
- 24 V ac/dc 72 x 144mm - - 0°C +50°C - - - - - - SIPART DR21
Related Products
Premium range of temperature controllers which support a ...
Description:
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your ...
The 1/16 DIN PID temperature controllers are designed ...
Description:
The 1/16 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such ...
Omron’s E5CC range of temperature controllers are a ...
Description:
Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC ...
The Temperature Controllers Series E5AC set new global ...
Description:
The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance. This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of ...