On / Off Temperature Controllers

On-off temperature controllers (also called signallers), are simple temperature control devices. An optimal temperature is preset and when it's exceeded the output switches off. When the temperature falls below the optimal preset, the output switches on. The output value has only an 'on' or 'off' option, with no middle state.

What are on-off temperature controllers used for?

On-off temperature controllers are used for monitoring purposes in heating environments. They prevent rapid increases in temperature that may cause damage to contactors and valves by cutting off the power. These controllers are often used where there isn't a need for precision temperature control. They are beneficial in applications where the system can't handle continuous interruptions. On-off controllers are found in temperature alarms and thermostats.

Types of on-off temperature controllers

A typical example of an on-off temperature controller is the thermostat in a heating system. If the temperature drops below the preset level, the heating system will switch on, and vice versa. Another example is that of a limit controller. It protects a system against overheating or overcooling by shutting down the power if the temperature exceeds a preset level.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Number of Inputs Number of Outputs Supply Voltage Range Size Minimum Operating Temperature Maximum Operating Temperature Panel Depth IP Rating Mounting Type Series Termination Type
RS-stocknr. 746-3170
FabrikantnummerE5LC6
FabrikantOmron
106,30 €
Each
Aantal stuks
- - - - - - - - - - - - E5L -
RS-stocknr. 746-3114
FabrikantnummerE5C2-R20J AC100-240 0-300
FabrikantOmron
142,70 €
Each
Aantal stuks
J Type Thermocouple - - - 100 → 240 V ac 0 → +300 °C 48 x 48mm - - 86.7mm - - E5C2 -
RS-stocknr. 535-0754
FabrikantnummerE5C2-R20K AC100-240 0-800
FabrikantOmron
146,00 €
Each
Aantal stuks
K Type Thermocouple - - - 100 240 V ac 0 800 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 328-1139
FabrikantnummerE5C2-R20K AC100-240 0-600
FabrikantOmron
143,80 €
Each
Aantal stuks
K Type Thermocouple - - - 100 240 V ac 0 600 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 535-0710
FabrikantnummerE5C2-R20K AC100-240 0-400
FabrikantOmron
143,80 €
Each
Aantal stuks
K Type Thermocouple - - - 100 240 V ac 0 400 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 535-0811
FabrikantnummerE5C2-R40K AC100-240 0-800
FabrikantOmron
146,00 €
Each
Aantal stuks
K Type Thermocouple Relay - 1 100 240 V ac - 48 x 48mm -10°C +55°C 86.7mm IP00, IP40, IP66 - E5C2 -
RS-stocknr. 328-1173
FabrikantnummerE5C2-R40K AC100-240 0-400
FabrikantOmron
146,00 €
Each
Aantal stuks
K Type Thermocouple Relay - 1 100 240 V ac - 48 x 48 (1/16 DIN)mm -10°C +55°C 86.7mm IP00, IP40, IP66 - E5C2 -
RS-stocknr. 328-1167
FabrikantnummerE5C2-R40K AC100-240 0-200
FabrikantOmron
146,00 €
Each
Aantal stuks
K Type Thermocouple Relay - 1 100 240 V ac - 48 x 48mm -10°C +55°C 86.7mm IP00, IP40, IP66 - E5C2 -
RS-stocknr. 746-3177
FabrikantnummerE5LC5
FabrikantOmron
106,30 €
Each
Aantal stuks
- - - - - - - - - - - - E5L -
RS-stocknr. 328-1101
FabrikantnummerE5C2-R20K AC100-240 0-200
FabrikantOmron
143,80 €
Each
Aantal stuks
K Type Thermocouple - - - 100 240 V ac 0 200 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 535-0748
FabrikantnummerE5C2-R20K AC100-240 0-1200
FabrikantOmron
143,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 328-1094
FabrikantnummerE5C2-R20P-D AC100-240 0-200
FabrikantOmron
143,80 €
Each
Aantal stuks
RTD - - - 100 240 V ac 0 +200 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 328-1088
FabrikantnummerE5C2-R20P-D AC100-240 -50-50
FabrikantOmron
143,80 €
Each
Aantal stuks
RTD - - - 100 240 V ac -50 +50 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -