On / Off Temperature Controllers

On-off temperature controllers (also called signallers), are simple temperature control devices. An optimal temperature is preset and when it's exceeded the output switches off. When the temperature falls below the optimal preset, the output switches on. The output value has only an 'on' or 'off' option, with no middle state.

What are on-off temperature controllers used for?

On-off temperature controllers are used for monitoring purposes in heating environments. They prevent rapid increases in temperature that may cause damage to contactors and valves by cutting off the power. These controllers are often used where there isn't a need for precision temperature control. They are beneficial in applications where the system can't handle continuous interruptions. On-off controllers are found in temperature alarms and thermostats.

Types of on-off temperature controllers

A typical example of an on-off temperature controller is the thermostat in a heating system. If the temperature drops below the preset level, the heating system will switch on, and vice versa. Another example is that of a limit controller. It protects a system against overheating or overcooling by shutting down the power if the temperature exceeds a preset level.


...
Lees meer Lees minder

Filters

1 - 20 van 178 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Number of Inputs Number of Outputs Supply Voltage Range Size Minimum Operating Temperature Maximum Operating Temperature Panel Depth IP Rating Mounting Type Series Termination Type
RS-stocknr. 497-8991
Fabrikantnummer701050/811-02
FabrikantJumo
116,28 €
Each
Aantal stuks
RTD 1 Relay - 1 230 V ac - 93.5 x 22.5mm 0°C +55°C 61.6mm IP20 DIN Rail eTRON -
RS-stocknr. 746-3170
FabrikantnummerE5LC6
FabrikantOmron
106,30 €
Each
Aantal stuks
- - - - - - - - - - - - E5L -
RS-stocknr. 497-8963
Fabrikantnummer701060/811-02
FabrikantJumo
128,93 €
Each
Aantal stuks
RTD 1 Relay - 1 230 V ac - 76 x 36mm 0°C +55°C 56mm - Panel Mount eTRON -
RS-stocknr. 511-7478
FabrikantnummerIR33C0LR00
FabrikantCarel
143,12 €
Each
Aantal stuks
NTC - - - 12 → 24 V ac -50 → +90 °C 76.2 x 34.2mm -10°C +50°C 94mm - - IR33 -
RS-stocknr. 124-1045
FabrikantRS PRO
54,84 €
Each
Aantal stuks
NTC Relay 1 1 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 124-1059
FabrikantRS PRO
73,13 €
Each
Aantal stuks
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 230 V ac 0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 420-035
FabrikantnummerDR4020 TCJ-K-R-S-T
FabrikantEliwell
361,47 €
Each
Aantal stuks
Thermocouple - - - 90 240 V ac -40 +1600 °C 70 x 85mm -5°C +55°C 61mm - - DR 4000 -
RS-stocknr. 117-6659
FabrikantnummerEMPLUS 600 NTC-PTC 230Vac
FabrikantEliwell
92,95 €
Each
Aantal stuks
Analogue - 1 - 230 V - 74 x 32mm -5°C +55°C 59mm - Panel Mount EMPLUS 600 Lead Wire
RS-stocknr. 668-3036
Fabrikantnummer701530/888-22
FabrikantJumo
209,33 €
Each
Aantal stuks
Current, RTD, Thermocouple, Voltage 1 Logic, 1 Relay - 2 20 53 V ac/dc -200 +850 °C 48 x 24mm 0°C +55°C 100mm - Panel Mount di 32 -
RS-stocknr. 124-1048
FabrikantRS PRO
59,05 €
Each
Aantal stuks
NTC Relay 1 2 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 877-1454
FabrikantnummerIC+ 902 12V 8A + NTC
FabrikantEliwell
72,76 €
Each
Aantal stuks
NTC, PTC Relay 1 1 12 V - 74 x 32mm -50°C +110°C 59mm IP65 Panel Mount ICPlus Screw
RS-stocknr. 613-7675
Fabrikantnummer701531/888-23
FabrikantJumo
265,46 €
Each
Aantal stuks
Current, RTD, Thermocouple, Voltage 1 Logic, 2 Relay - 3 110 240 V ac -200 +850 °C 96 x 48mm 0°C +55°C 100mm - Panel Mount di 08 -
RS-stocknr. 124-1060
FabrikantRS PRO
73,13 €
Each
Aantal stuks
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 24 V ac 0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 500-1092
Fabrikantnummer701060/822-31
FabrikantJumo
128,93 €
Each
Aantal stuks
J L K Thermocouple 2 Relay - 2 12 → 24 V dc, 24 V ac - - 0°C +55°C - - Panel Mount eTRON -
RS-stocknr. 124-1058
FabrikantRS PRO
73,13 €
Each
Aantal stuks
PT100 Relay 1 2 230 V ac -200 → +600 (PT100) °C, -99.9 → +300 (PT100) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 124-1044
FabrikantRS PRO
87,95 €
Each
Aantal stuks
- Relay - 1 230 V ac - 96 x 96mm 0°C +400°C 50mm IP65 Panel Mount - -
RS-stocknr. 762-2133
FabrikantnummerID+961-230V+NTC
FabrikantEliwell
151,66 €
Each
Aantal stuks
NTC, PTC, RTD Digital 1 1 230 V -50 → +99 °C 74 x 32mm -5°C +55°C 60mm IP65 - IDPlus -
RS-stocknr. 124-1054
FabrikantRS PRO
54,84 €
Each
Aantal stuks
NTC Relay 1 1 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS-stocknr. 535-0754
FabrikantnummerE5C2-R20K AC100-240 0-800
FabrikantOmron
146,00 €
Each
Aantal stuks
K Type Thermocouple - - - 100 240 V ac 0 800 °C 48 x 48mm -10°C +55°C 86.7mm - - E5C2 -
RS-stocknr. 497-8979
Fabrikantnummer701050/811-31
FabrikantJumo
116,28 €
Each
Aantal stuks
RTD 1 Relay - 1 12 → 24 V dc - 93.5 x 22.5mm 0°C +55°C 61.6mm IP20 DIN Rail eTRON -
Related Products
Ideal for use in industrial applications from our ...
Description:
Ideal for use in industrial applications from our RS PRO range, this high quality digital controller offers a J thermocouple input. Featuring built in On/Off or pulse output status, it can be used for heating or cooling control. Easy to ...
Compact digital thermostat for simple temperature management (for ...
Description:
Compact digital thermostat for simple temperature management (for heating or cooling)Three-digit LCD display with special characters for °C and °FSimple operation using three buttonsInput depending on type:- Resistance thermometer- Thermocouple- CurrentOutput 1 changeoverAdjustable differential gapLimit value ...
E5L series analogue and digital electronic thermostats. A ...
Description:
E5L series analogue and digital electronic thermostats. A high switching capacity of 10 A at 250 VAC enables direct load switchingA sensor is provided to enable immediate applicationSockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be usedSimple ...
“Easy freeze” is an electronic microprocessor controllers with ...
Description:
“Easy freeze” is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases. For low temperature ventilated refrigeration unitsPre-configured to reduce the start-up timesLimited number of parameter, only 27Power supply ...