Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Lees meer Lees minder

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Diameter Length Lead Length Supply Voltage
RS-stocknr. 860-7132
FabrikantRS PRO
10,50 €
Each
Aantal stuks
30 W 6.5 mm 40mm 10in 220 V ac
RS-stocknr. 860-6912
FabrikantRS PRO
11,52 €
Each
Aantal stuks
200 W 10 mm 50mm 10in 220 V ac
RS-stocknr. 860-6934
FabrikantRS PRO
17,35 €
Each
Aantal stuks
450 W 13 mm 100mm 10in 220 V ac
RS-stocknr. 860-6921
FabrikantRS PRO
12,72 €
Each
Aantal stuks
300 W 10 mm 65mm 10in 220 V ac
RS-stocknr. 860-7163
FabrikantRS PRO
10,73 €
Each
Aantal stuks
100 W 10 mm 40mm 10in 220 V ac
RS-stocknr. 860-6827
FabrikantRS PRO
15,29 €
Each
Aantal stuks
235 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 860-7139
FabrikantRS PRO
10,50 €
Each
Aantal stuks
50 W 6.5 mm 40mm 10in 220 V ac
RS-stocknr. 860-7003
FabrikantRS PRO
30,28 €
Each
Aantal stuks
1 kW 16 mm 200mm 10in 220 V ac
RS-stocknr. 860-6823
FabrikantRS PRO
13,96 €
Each
Aantal stuks
110 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 860-6836
FabrikantRS PRO
13,96 €
Each
Aantal stuks
300 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 860-6851
FabrikantRS PRO
11,55 €
Each
Aantal stuks
75 W 1/4 in 2.5in 10in 220 V ac
RS-stocknr. 860-6909
FabrikantRS PRO
10,73 €
Each
Aantal stuks
200 W 10 mm 40mm 10in 220 V ac
RS-stocknr. 860-6801
FabrikantRS PRO
26,30 €
Each
Aantal stuks
650 W 1/2 in 8in 10in 220 V ac
RS-stocknr. 860-6899
FabrikantRS PRO
19,35 €
Each
Aantal stuks
300 W 10 mm 150mm 10in 220 V ac
RS-stocknr. 860-6870
FabrikantRS PRO
16,90 €
Each
Aantal stuks
350 W 10 mm 100mm 10in 220 V ac
RS-stocknr. 860-7126
FabrikantRS PRO
15,95 €
Each
Aantal stuks
250 W 6.5 mm 100mm 10in 220 V ac
RS-stocknr. 860-6861
FabrikantRS PRO
15,43 €
Each
Aantal stuks
200 W 10 mm 100mm 10in 120 V ac
RS-stocknr. 860-7117
FabrikantRS PRO
14,56 €
Each
Aantal stuks
300 W 6.5 mm 100mm 10in 220 V ac
RS-stocknr. 860-6864
FabrikantRS PRO
12,26 €
Each
Aantal stuks
220 W 1/4 in 3in 10in 120 V ac
RS-stocknr. 860-6877
FabrikantRS PRO
15,43 €
Each
Aantal stuks
500 W 10 mm 100mm 10in 120 V ac
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...