Voice

Voice alarms are primarily used as an evacuation device, particularly in places where strict instructions are needed, such as high risk walkways in factories and warehouses. Some locations have both a fire alarm and a recordable voice alarm, with the latter being used to advise of an incoming drill, or clearly announce important information. Reliability is likely to be the number one priority, that is why there are models available with a fool proof backup power system in place in case of battery failure during an emergency.

Features and Benefits
• Models with high decibels for hard to hear environments
• Record your own message, or select from a list of options
• Battery operated and hard wired versions

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Announcement Options Supply Voltage Minimum Decibel Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series Special Features
RS-stocknr. 901-2591
FabrikantnummerXVSV9MBN
166,47 €
Each
Aantal stuks
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB Black 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2594
FabrikantnummerXVSV9MWN
166,47 €
Each
Aantal stuks
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB White 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2588
FabrikantnummerXVSV9BBP
172,28 €
Each
Aantal stuks
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2560
FabrikantnummerXVSV7BBN
134,72 €
Each
Aantal stuks
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2582
FabrikantnummerXVSV9BWN
166,47 €
Each
Aantal stuks
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2572
FabrikantnummerXVSV7BBP
134,72 €
Each
Aantal stuks
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2585
FabrikantnummerXVSV9BBN
166,47 €
Each
Aantal stuks
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS-stocknr. 901-2576
FabrikantnummerXVSV7BWN
134,72 €
Each
Aantal stuks
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units