Mounting Accessories

Ensure that your sounders and beacons are easily seen and housed safely by using a correct mounting accessory. Sounders and beacons are important as they promote safety and awareness across many business sectors including construction.

Mounting accessories applications and uses

Mounting accessories can be used for a variety of sounders and beacons including fire warning products, stacking lights and tower lights. They're used to fix or mount your equipment to walls, vehicles or ceilings.

Types of mounting accessories

Choose from different mounting accessories, including:

  • Wall brackets - for mounting your sounder or beacon on a vertical surface. Right-angle options are available for corners and include designs with holes for feeding through cables.
  • LED traffic lights mountings - best suited to car park management, factory traffic control, automatic gate or door control systems.
  • Powered bases - for supplying power to sounders and beacons. Includes wall mountable options, best for signalling within open areas, corridors and passages.
  • Mounting stems - for mounting your beacon on utility vehicles, agricultural vehicles, construction vehicles or fleet vehicles.

...
Lees meer Lees minder

Filters

81 - 98 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Series Accessory Type Dimensions Colour IP Rating
Nieuw
RS-stocknr. 197-4242
Fabrikantnummer26270001
FabrikantWerma
11,35 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 27x120 mm Grey IP66
RS-stocknr. 169-7546
FabrikantnummerPOLE22-0300AN
FabrikantPatlite
11,39 €
Each
Aantal stuks
- Pole 22 - - - -
RS-stocknr. 901-2605
FabrikantnummerXVSZ090
5,30 €
Each
Aantal stuks
DIN72 Electronic Alarms Harmony XVS Mounting Bracket 100 (H) mm - -
RS-stocknr. 824-6138
FabrikantnummerSY Base-LX-W/RF/W1
FabrikantFulleon
39,26 €
Each
Aantal stuks
Symphoni LX Wall Beacons - Wall Base 147 x 106 mm - -
RS-stocknr. 828-8813
Fabrikantnummer96069802
FabrikantWerma
11,32 €
Each
Aantal stuks
Kompakt 37 Signal Tower - Extension Tube 37.5 (Dia.) x 93.5 mm - -
Nieuw
RS-stocknr. 197-4217
Fabrikantnummer26170002
FabrikantWerma
14,43 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 53x85 mm Grey IP66
RS-stocknr. 146-7816
FabrikantnummerXVMZ02
10,40 €
Each
Aantal stuks
Modular Tower Light - Support Tube with Fixing Plate 20 (Dia.) x 106 mm White IP54
Nieuw
RS-stocknr. 197-4195
Fabrikantnummer26070006
FabrikantWerma
7,50 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 67x62x51 mm Grey IP66
Nieuw
RS-stocknr. 197-4191
Fabrikantnummer26070001
FabrikantWerma
6,17 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 18x62 mm Grey IP66
RS-stocknr. 124-9262
FabrikantnummerSZ-020-001
FabrikantPatlite
8,28 €
Each
Aantal stuks
LME, LMS, LU5, LU7, RUP, STD - Wall Mount Bracket 57 x 72 x 82 mm - -
Nieuw
RS-stocknr. 203-3231
Fabrikantnummer8GK9910-0KK26
FabrikantSiemens
0,98 €
Each (In a Pack of 20)
Aantal stuks
RAL7035 8GK9910 Lock Screws - Silver -
RS-stocknr. 828-8829
Fabrikantnummer96069803
FabrikantWerma
19,63 €
Each
Aantal stuks
Kompakt 37 Signal Tower - Base With Tube 70 (Dia.) x 81.5 mm - -
RS-stocknr. 724-3740
Fabrikantnummer97588309
FabrikantWerma
33,58 €
Each
Aantal stuks
280 Beacons - Tube Adapter 250 (Dia.) x 77 mm - -
RS-stocknr. 124-9257
FabrikantnummerSZ-017
FabrikantPatlite
21,00 €
Each
Aantal stuks
LME, RUP - Wall Mount Bracket 60 x 93 x 80 mm - -
RS-stocknr. 124-9276
FabrikantnummerPOLE-800A21+FB062
FabrikantPatlite
19,67 €
Each
Aantal stuks
- POLE - - - -
RS-stocknr. 907-6302
FabrikantnummerPBS-0020
FabrikantKlaxon
3,85 €
Each
Aantal stuks
Sonos Sounder Beacons - Cover Plate 104 (Dia.) x 35.05 mm - -
RS-stocknr. 907-6299
FabrikantnummerPBS-0011
FabrikantKlaxon
3,85 €
Each
Aantal stuks
Sonos Sounder Beacons - Cover Plate 104 (Dia.) x 35.05 mm - -
RS-stocknr. 2508351359
FabrikantnummerACC03
0,55 €
Each
Aantal stuks
- - - - - -
Related Products
The Moflash green lens LED beacon is designed ...
Description:
The Moflash green lens LED beacon is designed for industrial or commercial applications where low maintenance, long-lasting and cost-effective solution is required. This beacon incorporates 36 high output LEDs. Alternatively, the modular design of the traffic light allows multiple units ...
The LED100 economy series is suitable for light ...
Description:
The LED100 economy series is suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The ...
Designed for industrial useProtection to IP65Sound output 80dB ...
Description:
Designed for industrial useProtection to IP65Sound output 80dB at 1mContinuous or pulsating tone typesSupplied with screw terminal connector and sealing gasketVertical wall mounting bracket available separatelyHousing material PC/ABS black.
For Low Voltage Insulating Switchboards-Gemini Range. For installing ...
Description:
For Low Voltage Insulating Switchboards-Gemini Range. For installing (ABB) Tmax moulded-case circuit breakers in fixed and front terminalsComprises a plate with special drilled holes and a protection panel with vertical slots that can be hinged on both sides with snap-on ...