Mounting Accessories

Ensure that your sounders and beacons are easily seen and housed safely by using a correct mounting accessory. Sounders and beacons are important as they promote safety and awareness across many business sectors including construction.

Mounting accessories applications and uses

Mounting accessories can be used for a variety of sounders and beacons including fire warning products, stacking lights and tower lights. They're used to fix or mount your equipment to walls, vehicles or ceilings.

Types of mounting accessories

Choose from different mounting accessories, including:

  • Wall brackets - for mounting your sounder or beacon on a vertical surface. Right-angle options are available for corners and include designs with holes for feeding through cables.
  • LED traffic lights mountings - best suited to car park management, factory traffic control, automatic gate or door control systems.
  • Powered bases - for supplying power to sounders and beacons. Includes wall mountable options, best for signalling within open areas, corridors and passages.
  • Mounting stems - for mounting your beacon on utility vehicles, agricultural vehicles, construction vehicles or fleet vehicles.

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Series Accessory Type Dimensions Colour IP Rating
RS-stocknr. 365-8135
Fabrikantnummer50004RS
FabrikantMoflash
23,80 €
Each
Aantal stuks
250, 400, 401, 500, 501, 600 Beacon - Right Angle Bracket - - -
RS-stocknr. 365-9879
Fabrikantnummer97582605
FabrikantWerma
9,66 €
Each
Aantal stuks
826, 827, 829, 885 Beacons - Wall Bracket - - -
RS-stocknr. 828-8823
Fabrikantnummer96069805
FabrikantWerma
12,36 €
Each
Aantal stuks
Kompakt 37 Signal Tower - Wall Bracket 57 x 55 x 76.5 mm - -
RS-stocknr. 384-8007
Fabrikantnummer97510901
FabrikantWerma
12,47 €
Each
Aantal stuks
110 Beacons - Wall Bracket 76.5 x 55 x 57 mm - -
RS-stocknr. 530-6066
FabrikantnummerDEEP BASE - RED
FabrikantFulleon
2,82 €
Each
Aantal stuks
Flashni, RoLP Sounder Beacons - Deep Base 93 (Dia.) x 50 mm - -
RS-stocknr. 828-8826
Fabrikantnummer96069801
FabrikantWerma
18,79 €
Each
Aantal stuks
Kompakt 37 Signal Tower - Base With Tube 70 (Dia.) x 81.5 mm - -
RS-stocknr. 554-702
Fabrikantnummer97589033
FabrikantWerma
16,43 €
Each
Aantal stuks
190, 890 Traffic Light Beacons - 1 High Mounting Bracket - - -
RS-stocknr. 365-8141
Fabrikantnummer50006RS
FabrikantMoflash
19,66 €
Each
Aantal stuks
250, 400, 401, 500, 501, 600 Beacon - Pole Bracket - - -
RS-stocknr. 666-7444
Fabrikantnummer50173
FabrikantMoflash
7,17 €
Each
Aantal stuks
E-Flare Beacon - Cone Clip - - -
RS-stocknr. 700-9234
Fabrikantnummer97589402
FabrikantWerma
54,91 €
Each
Aantal stuks
494, 894 Traffic Light Beacons - Pole Adaptor - - -
RS-stocknr. 554-746
Fabrikantnummer97589034
FabrikantWerma
26,05 €
Each
Aantal stuks
190, 890 Traffic Light Beacons - 2 High Mounting Bracket - - -
RS-stocknr. 180-581
FabrikantnummerSQG3 CAP
FabrikantFulleon
7,45 €
Each
Aantal stuks
Squashni Sounders - Cover Plate 114 (Dia.) x 35 mm - -
RS-stocknr. 721-6473
Fabrikantnummer50007
FabrikantMoflash
20,27 €
Each
Aantal stuks
125 Beacon - Right Angle Bracket - - -
RS-stocknr. 554-728
Fabrikantnummer97589035
FabrikantWerma
36,78 €
Each
Aantal stuks
190, 890 Traffic Light Beacons - 3 High Mounting Bracket - - -
RS-stocknr. 824-6138
FabrikantnummerSY Base-LX-W/RF/W1
FabrikantFulleon
39,26 €
Each
Aantal stuks
Symphoni LX Wall Beacons - Wall Base 147 x 106 mm - -
RS-stocknr. 124-9251
FabrikantnummerSZ-007
FabrikantPatlite
8,28 €
Each
Aantal stuks
LHE-A, LU7, Mounting Pitch Diameters for 120mm², Mounting Pitch Diameters for 140mm², Mounting Pitch Diameters for 50mm², Mounting Pitch Diameters for 70mm², Mounting Pitch Diameters for 74mm² - Wall Mount Bracket 90 x 110 x 62 mm White -
RS-stocknr. 824-6140
FabrikantnummerSY Base-LX-W/RF/W1/WP
FabrikantFulleon
58,38 €
Each
Aantal stuks
Symphoni LX Wall Beacons - Wall Base 147 x 106 mm - IP66
RS-stocknr. 124-9260
FabrikantnummerSZ-018U+FO021
FabrikantPatlite
10,35 €
Each
Aantal stuks
LHE, LME, LU7 - Wall Mount Bracket 70 x 87 x 70 mm Silver -
RS-stocknr. 124-9252
FabrikantnummerSZ-010
FabrikantPatlite
12,42 €
Each
Aantal stuks
LHE, LME, LMS, RUP - Mounting Bracket 100 (Dia.) x 65 mm - -
Nieuw
RS-stocknr. 193-6830
FabrikantnummerNE-001D
FabrikantPatlite
19,37 €
Each
Aantal stuks
NE-A, NE-IL Series - Pole Bracket 56 (Dia.) x 47 mm - -
Related Products
Rugged, cost effective industrial or public use, vandal ...
Description:
Rugged, cost effective industrial or public use, vandal resistant keypadsKeypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kitMounting kit comprising silicone sealing gasket and 2 ABS ...
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...
Compact xenon beacons with all-round visibility, totally weather-resistant. ...
Description:
Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.Used mainly in alarm and security applications.Two beacons that may be synchronised together are also available ( 4 beacons max.).The mounting base is a straight header on which beacons can ...
Obstruction lighting is a means of ensuring flight ...
Description:
Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction ...