Lamps, Bulbs & Tubes

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Bulb Type Lamp Base Lens Colour Current Rating Length Power Rating Diameter Life Hours
RS-stocknr. 405-5155
Fabrikantnummer50118RS
FabrikantMoflash
26,69 €
Each
Aantal stuks
- Xenon 3-Point DIN Clear - - - - -
RS-stocknr. 457-3568
FabrikantnummerDL1BKM4
84,60 €
Each
Aantal stuks
230 V ac Flashing, LED BA15d Red 15 mA - - - -
RS-stocknr. 314-7382
Fabrikantnummer95584035
FabrikantWerma
7,473 €
Each (In a Pack of 10)
Aantal stuks
24 V Incandescent BA15d Clear - 42mm - 16 mm -
RS-stocknr. 235-720
FabrikantRS PRO
2,53 €
Each
Aantal stuks
24 V Halogen P14.5s Clear - - 60 W 166 mm -
RS-stocknr. 366-0059
Fabrikantnummer95582638
FabrikantWerma
6,34 €
Each
Aantal stuks
230 V Incandescent BA15d Clear - 45mm - - -
RS-stocknr. 516-8460
Fabrikantnummer0011359
FabrikantSylvania
7,15 €
Each
Aantal stuks
230 V ac Incandescent ES14 Clear - - - - -
RS-stocknr. 294-0152
FabrikantnummerDL1BLM
3,33 €
Each (In a Pack of 10)
Aantal stuks
230 V ac/dc Incandescent BA15d Clear 208 mA - - - -
RS-stocknr. 660-0063
Fabrikantnummer50055
FabrikantMoflash
10,03 €
Each
Aantal stuks
110 V Incandescent E14/SES Clear - - - - -
RS-stocknr. 340-4758
FabrikantnummerDL1BDM3
51,05 €
Each
Aantal stuks
230 V ac LED BA15d Green 30 mA - - - -
RS-stocknr. 457-3423
FabrikantnummerDL1BDB1
51,05 €
Each
Aantal stuks
24 V ac/dc LED BA15d White 80 mA - - - -
RS-stocknr. 294-0304
FabrikantnummerDL1BEMS
33,30 €
1 Bag of 10
Bag(s)
230 V Incandescent BA15d Clear - 104mm - - -
RS-stocknr. 235-736
FabrikantRS PRO
2,23 €
Each
Aantal stuks
12 V Halogen P14.5s Clear - - 60 W 166 mm -
RS-stocknr. 818-3706
Fabrikantnummer171290
FabrikantEaton
4,32 €
Each
Aantal stuks
12 V Incandescent BA15d Clear - 35mm - 13 mm 3000h
RS-stocknr. 457-3518
FabrikantnummerDL1BKB6
104,30 €
Each
Aantal stuks
24 V ac/dc Flashing, LED BA15d Blue 40 mA - - - -
RS-stocknr. 384-7256
Fabrikantnummer95589038
FabrikantWerma
6,34 €
Each
Aantal stuks
230 V Incandescent E14/SES Clear - 76mm - - -
RS-stocknr. 455-3160
Fabrikantnummer95588335
FabrikantWerma
8,98 €
Each
Aantal stuks
24 V ac/dc Halogen G6.35 Clear - - 35 W - -
RS-stocknr. 185-3039
Fabrikantnummer64743075
FabrikantWerma
39,40 €
Each
Aantal stuks
24 V ac/dc LED - White 80 mA 65.5mm - 70 mm -
RS-stocknr. 457-3439
FabrikantnummerDL1BDM1
51,05 €
Each
Aantal stuks
230 V ac LED BA15d White 30 mA - - - -
RS-stocknr. 389-429
FabrikantnummerDL1CB006
1,748 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - -
RS-stocknr. 814-4886
FabrikantnummerDL1CE012
6,91 €
Each
Aantal stuks
12 V Incandescent BA9S Clear - 28mm - 11 mm -
Related Products
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
Simple mounting using the fixing brackets (sold separately)Fixing ...
Description:
Simple mounting using the fixing brackets (sold separately)Fixing brackets will mount up to 3 beacons in sequenceVarious adhesive stickers (sold separately) for marking indication on the beacon lensTwin bulb version for enhanced safety in the event of single bulb failureSingle ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
Continuously ratedSuitable for mounting on flat surface, conduit ...
Description:
Continuously ratedSuitable for mounting on flat surface, conduit or BESA conduit boxSubstitute 94dB audible base available ABS body; Polycarbonate lens Temperature range -20°C to +55°CIP65 rated.