Horns

Horns are a signalling device used to create a warning sound or a signal to those within its area.
Types of Horns
There are models which are either electronic or non-electric for environments to suit the application. An air horn is a popular choice as a sounder due to its simple design and phenomenal reliability. Various decibel levels are available, from large open hard to hear areas, too small areas
Features and Benefits
Wall-mounted models are available
Typically used within marine and industrial application
Easily re adjusted after prolonged use

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Horn Type Supply Voltage Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 690-3851
FabrikantnummerXVS10BMW
206,96 €
Each
Aantal stuks
AC, DC 106dB Trumpet 12 24 V ac/dc 106dB White -30°C +50°C - Harmony XVS
RS-stocknr. 690-3860
FabrikantnummerXVS10MMW
127,26 €
Each
Aantal stuks
AC 106dB Trumpet 230 V ac 106dB White -30°C +50°C - Harmony XVS